| | Lever | SPDT | 2NC | IP66 | 3A | Zinc Alloy | 250V ac | - | M20 | - | - | - | - | - | - | +70°C | -25°C | - |
|
| Siemens | Roller Lever | - | 1NC/1NO | IP66, IP67 | 6A | Metal | 400V | - | - | 3SE5 | Snap Action | - | - | - | - | - | - | - |
|
| Telemecanique Sensors | - | DP | NO/NC | IP66 | 10A | Zinc Alloy | 240V | 250V | Cable | OsiSense XC | Snap Action | 64mm | 58.5mm | 30mm | - | +70°C | -25°C | - |
|
| Omron | Hinge Roller Lever | SPDT | NO/NC | IP62 | 15A | - | 500V | 250V | - | Z | Snap Action | 39.4mm | 49.2mm | 17.45mm | - | +80°C | -15°C | - |
|
| Siemens | Roller Lever | DPST | NO/NC | IP65 | - | Plastic | 400V | 400V | M20 | 3SE5 | Snap Action | 75.7mm | 31mm | 33mm | - | +85°C | -25°C | - |
|
| Bernstein AG | Plunger | DPST | 2NC | IP67 | 5A | Glass Fibre Reinforced Thermoplastic | 240V | 24V | M20 | IN62 | Slow Action, Snap Action | 31mm | 74mm | 30.3mm | - | +75°C | -30°C | - |
|
| | Roller Lever | - | NO/NC | IP67 | 10A | Glass Reinforced Plastic (GRP) | 600V | - | M20 | - | Snap Action | 31mm | 31mm | 89mm | - | +80°C | -25°C | - |
|
| Omron | Roller | SPDT | NO/NC | IP00 | 15A | - | 500V | 250V | - | Z | Snap Action | 58.9mm | 49.2mm | 17.45mm | - | +80°C | -25°C | CE |
|
| Bernstein AG | Roller Lever | DPST | NC/NO | IP66, IP67 | 5A | Glass Fibre Reinforced Thermoplastic | 240V | 24V | M20 | IN65 | Slow Action, Snap Action | 31mm | 90mm | 30.3mm | - | +75°C | -30°C | - |
|
| Siemens | Spring Lever | - | 1NC/1NO | IP66, IP67 | 6A | Metal | 400V | - | - | 3SE5 | Snap Action | - | - | - | - | - | - | - |
|
| Telemecanique Sensors | Plunger | - | 1NC/1NO | IP66, IP67 | 10A | Metal | - | - | - | - | Snap Action | - | - | - | - | - | - | - |
|
| Honeywell | - | SPDT | NO/NC | IP67 | 6A | Die Cast Zinc | 300V | 250V | PG13.5 | GLE | Snap Action | 106.5mm | 65mm | 30mm | - | +85°C | -40°C | - |
|
| Bernstein AG | Plunger | - | NO/NC | IP65 | - | Glass Reinforced Plastic (GRP) | - | - | - | SK | - | 90mm | 52mm | 33.5mm | - | - | - | - |
|
| Schmersal | Plunger | - | 2NO | IP65 | 4A | Aluminium | 230V ac | - | - | EX-T | - | - | - | - | - | - | - | - |
|
| Siemens | Roller Lever | - | 2NO/1NC | IP66, IP67 | 4A | Plastic | 250V | - | - | 3SE5 | - | - | - | - | - | - | - | - |
|
| Honeywell | Roller Plunger | SPDT | NO/NC | IP67 | 6A | Metal | 240V | 250V | Cable | NGC | Positive Break, Snap Action | 30mm | 16.7mm | 71.1mm | - | +75°C | -25°C | CCC, CE, IEC 60529 |
|
| Telemecanique Sensors | - | SP | NO/NC | IP65 | 10A | Metal | 240V | - | - | OsiSense XC | Snap Action | 77mm | 40mm | 44mm | - | +70°C | -25°C | - |
|
| Schmersal | Roller Lever | - | 1NO/1NC | IP65 | 4A | Die Cast Zinc | 230V ac | - | - | EX-T | - | - | - | - | - | - | - | - |
|
| Telemecanique Sensors | Rod | DP | 1NC/1NO | IP66 | 10A | Metal | 500V | - | - | - | - | - | - | - | - | - | - | - |
|
| Telemecanique Sensors | Roller | - | 2NC/1NO | IP66, IP67 | 6A | Plastic | - | - | - | - | Snap Action | - | - | - | - | - | - | - |