| | Roller Plunger | DPST | NO/NC | IP67 | 5A | Thermoplastic | 240V | 250V | Cable | - | Snap Action | 31.5mm | 70mm | 16mm | - | +70°C | -25°C | - |
|
| | Coil Spring | DPST | NO/NC | IP65 | 10A | Glass Fibre Reinforced Thermoplastic | 400V | 250V | Cable | - | Snap Action | 30.3mm | 170mm | 30mm | - | +70°C | -25°C | - |
|
| | Lever | SPDT | 1NC/1NO | IP67 | 10A | Die Cast Zinc | 600V ac | - | M20 | - | Snap Action | - | - | - | - | - | - | - |
|
| | Roller Lever | DPST | NO/NC | IP66 | 10A | Metal | 400V | 250V | M12 | - | Snap Action | 30.3mm | 46mm | 172mm | - | +70°C | -25°C | - |
|
| | Roller Lever | DPST | NO/NC | IP67 | 5A | Die Cast Zinc | 240V | 250V | Cable | - | Snap Action | 31.5mm | 92mm | 16mm | - | +70°C | -25°C | - |
|
| | Roller Lever | DPST | NO/NC | IP67 | 5A | Thermoplastic | 240V | 250V | Cable | - | Snap Action | 31.5mm | 92mm | 16mm | - | +70°C | -25°C | - |
|
| | - | - | NO/NC | IP67 | - | Aluminium | - | - | M20 | - | - | 112mm | 88mm | 93mm | - | +80°C | -20°C | - |
|
| | Adjustable Roller Lever | - | 1NO/1NC | IP65 | 10A | Thermoplastic | 400V | 250V | - | - | Snap Action | 191mm | 41mm | 61.5mm | - | +70°C | -25°C | - |
|
| | Rotary | SPDT | 1NC/1NO | IP67 | 3A | Zinc Alloy | 240V ac | - | 1m Cable | - | Snap Action | - | 40mm | 34.7 | - | +85°C | -25°C | - |
|
| | Roller Plunger | SPDT | 2NO/2NC | IP67 | 10A | Die Cast Zinc | 600V ac | - | M20 | - | Snap Action | - | - | - | - | +80°C | -25°C | - |
|
| | Roller Lever | SPDT | 1NC/1NO | IP67 | 10A | Die Cast Zinc | 600V ac | - | M20 | - | Snap Action | - | 64mm | 30.8mm | - | +80°C | -25°C | - |
|
| | Roller Lever | SPDT | 1NC/1NO | IP67 | 10A | Die Cast Aluminium | 600V ac | - | M20 | - | Snap Action | - | - | - | - | +80°C | -25°C | - |
|
| | Coil Spring | SPDT 1NO/1NC | 1NO/1NC | IP67 | 3A | Die Cast Zinc | 250V ac | - | PG13.5 | - | Snap Action | - | - | - | - | +80°C | -25°C | - |
|
| | Adjustable Roller Lever | DPST | NO/NC | IP65 | 10A | Glass Fibre Reinforced Thermoplastic | 400V | 250V | Cable | - | Snap Action | 30.3mm | 170.5mm | 30mm | - | +70°C | -25°C | - |
|
| | Roller Plunger | SPDT | 1NC/1NO | IP67 | 5A | Metal | 250V ac | - | Screw | - | - | 45.4mm | 18mm | - | - | +80°C | -30°C | - |
|
| | Roller Lever | - | 1NO/1NC | IP67 | 10A | Thermoplastic | 400V | 250V | - | - | Snap Action | 101.5mm | 31.5mm | 16mm | - | +70°C | -25°C | - |
|
| | Roller Lever | - | NO/NC | IP67 | - | Glass Reinforced Plastic (GRP) | - | - | - | - | - | 31mm | 47.5mm | 107mm | - | - | - | - |
|
| | Roller Lever | DPST | NO/NC | IP65 | 4A | Glass Fibre Reinforced Thermoplastic | 400V | 250V | Cable | - | Snap Action | 30.3mm | 106mm | 30mm | - | +70°C | -25°C | - |
|
| | Spring Lever | DPST | NO/NC | IP65 | 10A | Plastic | 400V | 250V | M12 | - | Snap Action | 30.3mm | 30mm | 174.5mm | - | +70°C | -25°C | - |
|
| Omron | Roller Lever | SPDT | NO/NC | IP00 | 15A | - | 500V | 250V | - | Z | Snap Action | 39.4mm | 49.2mm | 17.45mm | - | +80°C | -25°C | CE |