| | Roller | SPDT | 1NC/1NO | IP30 | 10A | Glass Reinforced Plastic (GRP) | 250V ac | - | Screw | - | Snap Action | - | - | - | - | +80°C | -25°C | - |
|
| | Plunger | DPST | NO/NC | IP67 | 5A | Die Cast Zinc | 240V | 250V | Cable | - | Snap Action | 31.5mm | 74mm | 16mm | - | +70°C | -25°C | - |
|
| | Lever | SPDT 1NO/1NC | NO/NC | IP67 | 10A | Die Cast Zinc | 600V ac | - | PG13.5 | - | Snap Action | - | - | - | - | +80°C | -25° | - |
|
| | Adjustable Roller Lever | DPST | NO/NC | IP65 | 10A | Glass Fibre Reinforced Thermoplastic | 400V | 250V | Cable | - | Snap Action | 30.3mm | 170.5mm | 30mm | - | +70°C | -25°C | - |
|
| | Plunger | SPDT | 1NO/1NC | IP67 | 3A | Glass Reinforced Plastic (GRP) | 250V ac | - | PG13.5 | - | Snap Action | - | - | - | - | +80°C | -25°C | - |
|
| | - | - | NO/NC | IP67 | - | Plastic | - | - | M20 | - | - | 31mm | 31mm | 95mm | - | - | - | - |
|
| | Plunger | DPST | NO/NC | IP66 | 10A | Zinc Alloy | 400V | 250V | Cable | - | Snap Action | 30.3mm | 75mm | 32.5mm | - | +70°C | -25°C | - |
|
| | Plunger | DPST | NO/NC | IP66 | 10A | Zinc Alloy | 400V | 250V | Cable | - | Snap Action | 30.3mm | 75mm | 32.5mm | - | +70°C | -25°C | - |
|
| | Adjustable Roller Lever | DPST | NO/NC | IP66 | 10A | Zinc Alloy | 400V | 250V | Cable | - | Snap Action | 30.3mm | 172.5mm | 32.5mm | - | +70°C | -25°C | - |
|
| | - | - | - | IP67 | - | Aluminium | - | - | M20 | - | - | - | - | - | ATEX | +80°C | -20°C | - |
|
| | - | - | 2NC | IP67 | - | Plastic | - | - | M20 | - | - | 31mm | 31mm | 95mm | - | - | - | - |
|
| | Roller Lever | DPST | NO/NC | IP66 | 10A | Metal | 400V | 250V | M12 | - | Snap Action | 30.3mm | 45mm | 107.5mm | - | +70°C | -25°C | - |
|
| | Plunger | DPST | NO/NC | IP65 | 10A | Plastic | 400V | 250V | M12 | - | Snap Action | 30.3mm | 30mm | 73.5mm | - | +70°C | -25°C | - |
|
| | Roller Lever | - | NO/NC | IP67 | - | Glass Reinforced Plastic (GRP) | - | - | - | - | - | 31mm | 45mm | 62mm | - | - | - | - |
|
| | Lever | SPDT | 2NO/2NC | IP67 | 10A | Die Cast Zinc | 600V ac | - | M20 | - | Snap Action | - | - | - | - | +80°C | -25°C | - |
|
| | Roller | SPDT | 1NC/1NO | IP67 | 3A | Zinc Alloy | 240V ac | - | 1m Cable | - | Snap Action | - | 40mm | 16mm | - | +85°C | -25°C | - |
|
| | Roller Lever | DPST | NO/NC | IP65 | 10A | Glass Fibre Reinforced Thermoplastic | 400V | 250V | Cable | - | Snap Action | 30.3mm | 106mm | 30mm | - | +70°C | -25°C | - |
|
| | Plunger | SPDT | 1NC/1NO | IP67 | 3A | Zinc Alloy | 240V ac | - | 1m Cable | - | Snap Action | - | 40mm | 16mm | - | +85°C | -25°C | - |
|
| | - | - | - | IP67 | - | Aluminium | - | - | M20 | - | - | - | - | - | - | +80°C | -20°C | - |
|
| | Cats Whisker | - | NO/NC | IP67 | - | Glass Reinforced Plastic (GRP) | - | - | - | - | - | 31mm | 31mm | 172mm | - | - | - | - |