Keypads

Keypads are blocks or pads that house a set of buttons to provide a user interface to a machine. The buttons usually display numbers, letters or symbols. Numeric keypads are miniature keyboards designed to operate small electronic devices, such as telephones.

Keypads are usually available when an information input is required. For example, in a calculator you will input the sum via a keypad or selecting your choice in a vending machine.

Keypads are also popular in security systems which require the input of a PIN or passcode. You will find keypads in point-of-sale machines and card machines too. Common keypads feature 0 to 9 buttons or start/stop functions while other keypads may come blank and provide the ability to customise with wording and symbols.

...
Read more Read less

Filters

Viewing 1 - 20 of 100 products
Results per page
Description Price Keypad Layout Membrane Operation Number of Keys Keypad Output Illuminated IP Rating Case Material Case Colour Mechanical Life Per Key Contact Material Actuator Colour Actuator Material Depth Behind Panel Minimum Operating Temperature
RS Stock No. 399-1319
Mfr. Part No.FT4K1002
BrandStorm
TWD3,628.00
Each
units
5 x 4 - 20 - - IP54 Polymer Black 4 x 10^6Operations Gold Plated Carbon Clear - - -40°C
RS Stock No. 184-8897
Mfr. Part No.2K160102
BrandStorm
TWD2,037.00
Each
units
4 x 4 - 16 Matrix - IP65 Polymer - 4000000Operations Gold Over Nickel Plated Grey - 8mm -25°C
RS Stock No. 184-8960
Mfr. Part No.3K16T102
BrandStorm
TWD1,469.00
Each
units
4 x 4 - 16 Matrix - IP54 Polymer - 2000000Operations Gold Over Nickel Plated Grey - 8mm -10°C
RS Stock No. 690-3176
Mfr. Part No.SL.16350.211
BrandEOZ
TWD4,984.00
Each
units
4 x 4 - 16 - Yes IP67 ABS - 4 x 10^6Operations Carbon Chrome PC - -25°C
RS Stock No. 146-222
Mfr. Part No.ECO.16250.06
BrandEOZ
TWD311.00
Each
units
4 x 4 - 16 - - IP40 - - - - White PC - -20°C
RS Stock No. 507-504
Mfr. Part No.AC3559
BrandAPEM
TWD428.00
Each
units
4 x 1 Yes 4 Matrix - - - - 1000000Operations Silver Silver PC - -30°C
RS Stock No. 301-3891
Mfr. Part No.GS120202
BrandStorm
TWD1,401.00
Each
units
4 x 3 - 12 Matrix - IP54 Polymer Black 2000000Operations Gold Over Nickel Plated - - 8mm -20°C
RS Stock No. 507-497
Mfr. Part No.AC3561
BrandAPEM
TWD521.00
Each
units
4 x 4 Yes 16 Matrix - - - - 1000000Operations Silver Silver PC - -30°C
RS Stock No. 146-014
Mfr. Part No.ECO.12150.06
BrandEOZ
TWD294.00
Each
units
4 x 3 - 12 - - IP40 - - - - White PC - -20°C
RS Stock No. 184-8881
Mfr. Part No.2K12T102
BrandStorm
TWD1,716.00
Each
units
4 x 3 - 12 Matrix - IP65 Polymer - 4000000Operations Gold Over Nickel Plated Grey - 8mm -25°C
RS Stock No. 903-3210
Mfr. Part No.70347520
BrandBopla
TWD1,973.00
Each
units
4 x 5 Yes 20 Matrix - IP65 Conductive Silver Black >1000000Operations Gold Grey, White - - -20 (Embossing) °C, -20 (Without Embossing) °C
RS Stock No. 301-3879
Mfr. Part No.PLX16T202
BrandStorm
TWD2,463.00
Each
units
4 x 4 - 16 Matrix - IP65 Polymer Black 4000000Operations Gold Over Nickel Plated Silver Die Cast Zinc 8mm -40°C
RS Stock No. 199-431
Mfr. Part No.1K160102
BrandStorm
TWD3,260.00
Each
units
4 x 4 - 16 Matrix - IP65 Die Cast Zinc - 4000000Operations Gold Over Nickel Plated - Die Cast Zinc 8mm -40°C
RS Stock No. 693-2388
Mfr. Part No.AC3559ILL
BrandAPEM
TWD800.00
Each
units
4 x 1 Yes 4 Matrix Yes - - - 1000000Operations Silver Silver PC - -30°C
RS Stock No. 436-594
Mfr. Part No.1K12T102
BrandStorm
TWD2,852.00
Each
units
4 x 3 - 12 Matrix - IP65 Die Cast Zinc - 4000000Operations Gold Over Nickel Plated - Die Cast Zinc 8mm -40°C
RS Stock No. 793-3736
Mfr. Part No.7207-1210202
BrandStorm
TWD1,375.00
Each
units
3 x 4 - 12 Matrix - IP65 Polymer Black 2000000Operations - Blue, White, Yellow Plastic 12mm -20°C
RS Stock No. 411-977
Mfr. Part No.1K042102
BrandStorm
TWD1,736.00
Each
units
4 x 1 - 4 Matrix - IP65 Die Cast Zinc - 4000000Operations Gold Over Nickel Plated - Die Cast Zinc 8mm -40°C
RS Stock No. 793-3749
Mfr. Part No.7207-041W202
BrandStorm
TWD906.00
Each
units
1 x 4 - 4 Matrix Yes IP65 Polymer Black 2000000Operations - Blue, Red, Yellow Plastic 12mm -20°C
RS Stock No. 184-8853
Mfr. Part No.2K041102
BrandStorm
TWD959.00
Each
units
4 x 1 - 4 Matrix - IP65 Polymer - 4000000Operations Gold Over Nickel Plated Grey - 8mm -25°C
RS Stock No. 184-8954
Mfr. Part No.3K160102
BrandStorm
TWD1,387.00
Each
units
4 x 4 - 16 Matrix - IP54 Polymer - 2000000Operations Gold Over Nickel Plated - - - -10°C