Keyboard Switches

Keyboard Switches or Key switches are an on/off electronic switch that is only on when there is some pressure put on it or when the button is pressed. As soon as the tactile switch button is released and the pressure has been took off, the circuit is then broken. Keyboard switches work with user interaction with the button or switch when it makes contact with the control panel beneath, most cases this is usually a printed circuit board (PCB). Keyboard switches are mostly used for computer keyboards, once the user presses the key on the keyboard this will press the switch down. Once the switch has been pressed down this will then send a signal to the computer telling it that you have pressed that specific key.
Keyboard switches are an electromechanical switch for:-
• Keyboards
• Keypads
• Instruments
• Interface control panel applications
There are many types of electric tactile switches available and these are:-
• SPST (Single Pole Single through)
• SPDT (single pole double throw)
• DPST (double pole, single throw)
• DPDT (double pole double throw)

...
Read more Read less

Filters

Viewing 1 - 20 of 47 products
Results per page
Description Price Contact Configuration Contact Current Rating Operating Force Illuminated Switch Operation Mechanical Life Per Key Contact Resistance IP Rating Minimum Operating Temperature Maximum Operating Temperature Actuator Colour Contact Material Operating Temperature Range Voltage Rating
RS Stock No. 664-569
Mfr. Part No.MX1A-11NN
BrandZF
TWD27.40
Each (In a Pack of 5)
units
SPST-NO 10 mA @ 12 V ac - - - - - - -10°C +70°C - - -10 → +70°C -
RS Stock No. 283-9349
Mfr. Part No.3ESH9
BrandMEC
TWD166.00
Each
units
Single Pole Single Throw (SPST) 50 mA @ 24 V dc 2.5 N - Momentary 10000000Operations 30mΩ IP67 -40°C +160°C Black Silver Plated -40 → +160°C -
RS Stock No. 173-9853
Mfr. Part No.1241.1100.7.093
BrandSchurter
TWD107.00
Each (In a Box of 100)
units
Single Pole Single Throw (SPST) 125 mA @ 48 V dc 3 N - Momentary 1000000Operations - - - - Red Silver - -
RS Stock No. 664-575
Mfr. Part No.MX1A-11NW
BrandZF
TWD28.00
Each (In a Pack of 5)
units
SPST-NO 10 mA @ 12 V ac 2.1 oz - Momentary - - - -10°C +70°C - - -10 → +70°C -
RS Stock No. 231-3190
Mfr. Part No.3FTL6+1K0916
BrandMEC
TWD259.00
Each
units
Single Pole Single Throw (SPST) 50 mA @ 24 V dc - - Momentary 10000000Operations 30mΩ IP67 -40°C +115°C Black - -40 → +115°C -
RS Stock No. 301-5184
Mfr. Part No.1241.1100.7.093
BrandSchurter
TWD227.00
Each
units
Single Pole Single Throw (SPST) 125 mA @ 48 V dc 3 N - Momentary 1000000Operations - - - - Red Silver - -
RS Stock No. 102-305
Mfr. Part No.D6C40 F1 LFS
BrandC & K
TWD39.00
Each
units
SPST-NO 100 mA@ 32 V 1.3 N - - - - - -20°C +85°C Red - -20 → +85°C -
RS Stock No. 102-327
Mfr. Part No.D6C90 F1 LFS
BrandC & K
TWD36.00
Each
units
SPST-NO 100 mA@ 32 V 1.3 N - - - - - -20°C +85°C Black - -20 → +85°C -
RS Stock No. 283-9333
Mfr. Part No.3ETL9
BrandMEC
TWD132.00
Each
units
Single Pole Single Throw (SPST) 50 mA @ 24 V dc 2.5 N - Momentary 10000000Operations 30mΩ IP67 -40°C +115°C Black Silver Plated -40 → +115°C -
RS Stock No. 102-248
Mfr. Part No.D6C60 F1 LFS
BrandC & K
TWD38.00
Each
units
SPST-NO 100 mA @ 32 V - - - - - - -20°C +85°C - - -20 → +85°C -
RS Stock No. 787-4849
Mfr. Part No.K12A BK 1 5N
BrandC & K
TWD136.00
Each
units
Single Pole Single Throw (SPST) 100 mA @ 30 V dc 5 N - Momentary 10⁶Operations 50mΩ IP40 -40°C +85°C Black Tin Plated -40 → +85°C -
RS Stock No. 173-9855
Mfr. Part No.1241.1100.7.097
BrandSchurter
TWD198.10
Each (In a Box of 100)
units
Single Pole Single Throw (SPST) 125 mA @ 48 V dc 3 N - Momentary 1000000Operations - - - - Black Silver - -
RS Stock No. 173-9858
Mfr. Part No.1241.1104.7097
BrandSchurter
TWD107.60
Each (In a Box of 100)
units
Single Pole Single Throw (SPST) 125 mA @ 48 V dc 3 N - Momentary 1000000Operations - - - - Black Silver - -
RS Stock No. 231-3207
Mfr. Part No.3FTL620+1F091
BrandMEC
TWD177.00
Each
units
Single Pole Single Throw (SPST) 50 mA @ 24 V dc - Yes Momentary - - - -40°C +160°C Black - -40 → +160°C -
RS Stock No. 301-5190
Mfr. Part No.1241.1100.7.095
BrandSchurter
TWD229.00
Each
units
Single Pole Single Throw (SPST) 125 mA @ 48 V dc 3 N - Momentary 1000000Operations - - - - Green Silver - -
RS Stock No. 301-5207
Mfr. Part No.1241.1100.7.097
BrandSchurter
TWD224.00
Each
units
Single Pole Single Throw (SPST) 125 mA @ 48 V dc 3 N - Momentary 1000000Operations - - - - Black Silver - -
RS Stock No. 283-9692
Mfr. Part No.STTSKHCAC
TWD14.40
Each (In a Pack of 5)
units
SPST-NO 50 mA @ 12 V ac 2.55 N - - 500000Operations - - - - - Metal - -
RS Stock No. 301-5229
Mfr. Part No.1241.1104.7.095
BrandSchurter
TWD233.00
Each
units
Single Pole Single Throw (SPST) 125 mA @ 48 V dc 3 N - Momentary 1000000Operations - - - - Green Silver - -
RS Stock No. 283-9945
Mfr. Part No.STTSKHWAC
TWD15.80
Each (In a Pack of 5)
units
SPST-NO 50 mA @ 12 V ac 1.57 N - - 1000000Operations - - - - - Metal - -
RS Stock No. 301-5235
Mfr. Part No.1241.1104.7097
BrandSchurter
TWD268.00
Each
units
Single Pole Single Throw (SPST) 125 mA @ 48 V dc 3 N - Momentary 1000000Operations - - - - Black Silver - -