Keypads, Membrane, Numeric & Anti Vandal Keypads | RS
Recently searched

    Keypads

    Keypads are input devices that consist of a set of buttons or keys arranged in a grid-like pattern. Each button typically corresponds to a specific character, number, or function. Keypads are commonly used for data entry, control interfaces, and security systems. They can be found on various devices such as telephones, calculators, remote controls, ATMs, and security access panels. Users interact with keypads by pressing the appropriate buttons to input data or execute commands.

    What are the Benefits of Keypads?

    Ease of Input: Keypads provide a straightforward and intuitive means of inputting data, whether it's numeric values, text, or commands.Speed and Efficiency: Keypads allow for rapid data entry, especially when compared to alternative input methods like touchscreens or handwriting recognition.Familiarity and User-Friendliness: Many people are already familiar with keypad layouts, such as the telephone or calculator keypad, which makes them user-friendly and easy to adapt to.Durability and Reliability: Keypads are often designed to be robust and withstand repeated use.Security and Privacy: Keypads are commonly used for secure data entry, such as PIN codes or passwords.

    What are the different layouts of Keypads?

    Telephone Keypad: Also known as the "numeric keypad" or "dial pad," it consists of a grid of 12 buttons labeled with the digits 0-9 and additional symbols such as "*", "#", and sometimes "A", "B", "C", and "D". This layout is typically used for telephone systems and mobile phones.QWERTY Keypad: This layout resembles the arrangement of keys on a computer keyboard. It includes alphabets, numbers, and various symbols arranged in a QWERTY layout. This type of keypad is commonly found on smartphones and other mobile devices.Calculator Keypad: Designed specifically for mathematical calculations, calculator keypads typically feature a grid of numeric digits, arithmetic operators (+, -, *, /), decimal point, and function keys like "equals" and "clear". Scientific calculators may include additional functions and special symbols.ATM Keypad: Automated Teller Machine (ATM) keypads typically consist of a grid of numeric digits, navigation buttons (e.g., "Enter," "Cancel"), and additional options for selecting various banking functions.Control Panel Keypad: Keypads used in control panels or security systems often have a combination of numeric keys and specific function buttons. These keypads may include buttons for arming/disarming, emergency alerts, status indicators, and user-defined functions.

    Applications

    TelecommunicationsFinancial ServicesSecurity SystemsIndustrial Control SystemsAutomation and Home ControlMedical EquipmentRemote ControlsAutomotive

    113 Products showing for Keypads

    RS PRO
    -
    3 x 4
    12
    Matrix
    IP68
    Aluminium
    Grey
    50000000
    Stainless Steel
    Grey
    Stainless Steel
    3.5mm
    -20°C
    RS PRO
    -
    3 x 4
    12
    Matrix
    IP68
    Aluminium
    Grey
    50000000
    Stainless Steel
    Grey
    Stainless Steel
    3.5mm
    -20°C
    Storm
    -
    4 x 4
    16
    Matrix
    IP65
    Die Cast Zinc
    -
    4000000
    Gold Over Nickel Plated
    -
    Die Cast Zinc
    8mm
    -40°C
    APEM
    Membrane Operation
    4 x 4
    16
    Matrix
    -
    -
    -
    1000000
    Silver
    Silver
    PC
    -
    -30°C
    APEM
    -
    4 x 3
    12
    Matrix
    IP65
    ABS
    -
    -
    Gold Plated
    -
    Stainless Steel
    10mm
    -20°C
    Storm
    -
    4 x 3
    12
    Matrix
    IP54
    Polymer
    Black
    2000000
    Gold Over Nickel Plated
    -
    -
    8mm
    -20°C
    EAO
    Illuminated
    2 x 3
    6
    Matrix
    IP67
    Plastic
    -
    -
    -
    -
    -
    -
    -
    Storm
    -
    3 x 4
    12
    Matrix
    IP65
    Polymer
    Black
    2000000
    -
    White
    Plastic
    12mm
    -20°C
    EOZ
    Illuminated
    4 x 3
    12
    -
    IP67
    ABS
    -
    4000000
    Carbon
    Chrome
    PC
    -
    -25°C
    APEM
    Membrane Operation
    4 x 1
    4
    Matrix
    -
    -
    -
    1000000
    Silver
    Silver
    PC
    -
    -30°C
    Storm
    -
    4 x 3
    12
    Matrix
    IP65
    Die Cast Zinc
    -
    4000000
    Gold Over Nickel Plated
    -
    Die Cast Zinc
    8mm
    -40°C
    Phoenix Contact
    Membrane Operation
    2 x 3
    6
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    APEM
    Membrane Operation,Illuminated
    4 x 4
    16
    Matrix
    -
    -
    -
    1000000
    Silver
    Silver
    PC
    -
    -30°C
    Storm
    -
    4 x 4
    16
    Matrix
    IP65
    Polymer
    Black
    2000000
    -
    Blue, Green, Red, White, Yellow
    Plastic
    12mm
    -20°C
    EOZ
    -
    4 x 3
    12
    Common Point
    IP40
    PC
    -
    -
    Gold Plated Carbon
    White
    PC
    10.4mm
    -20°C
    Storm
    -
    4 x 1
    4
    Matrix
    IP65
    Die Cast Zinc
    -
    4000000
    Gold Over Nickel Plated
    -
    Die Cast Zinc
    8mm
    -40°C
    EOZ
    -
    4 x 3
    12
    -
    IP40
    -
    -
    -
    -
    White
    PC
    -
    -20°C
    Storm
    -
    3 x 4
    12
    Matrix
    IP65
    Polymer
    Black
    2000000
    -
    Black, Green, Red
    Plastic
    12mm
    -20°C
    Storm
    -
    4 x 3
    12
    Matrix
    IP54
    Polymer
    -
    2000000
    Gold Over Nickel Plated
    Grey
    -
    8mm
    -10°C
    APEM
    -
    4 x 3
    12
    -
    IP65
    -
    -
    1000000
    -
    -
    Stainless Steel
    10mm
    -20°C
    Results per page