Joystick Switches

A joystick is an input device consisting of a stick/lever tat pivots on a base also known as a control column. They are often used to control video games but are also used in industry to control the movement of machinery such as cranes and trucks. Joysticks are also used on wheelchairs enabling users to get around more easily. Joysticks are designed for precision finger operated applications that require movement forwards, backwards and sideways.

...
Read more Read less

Filters

Viewing 1 - 5 of 5 products
Results per page
Description Price Number of Axes Series Switch Technology IP Rating Handle Type Contact Voltage Rating Contact Current Rating Contact Configuration Contact Material Joystick Travel Terminal Type Mechanical Life Depth Behind Panel Minimum Operating Temperature
RS Stock No. 168-3797
Mfr. Part No.HW1M-L2222
BrandIdec
TWD2,109.00
Each
units
2 - Spring Return IP65 Lever 600V 10 A 2NO/2NC Silver ±36 mm Screw 250000Operations 69.4mm -25°C
RS Stock No. 168-3795
Mfr. Part No.HW1M-2020
BrandIdec
TWD1,420.00
Each
units
1 - Spring Return IP65 Lever 600V 10 A 2NO Silver ±36 mm Screw 250000Operations 69.4mm -25°C
RS Stock No. 168-3793
Mfr. Part No.HW1M-0202
BrandIdec
TWD1,420.00
Each
units
1 - Spring Return IP65 Lever 600V 10 A 2NO Silver ±36 mm Screw 250000Operations 69.4mm -25°C
RS Stock No. 168-3796
Mfr. Part No.HW1M-2222
BrandIdec
TWD1,420.00
Each
units
2 - Spring Return IP65 Lever 600V 10 A 2NO/2NC Silver ±36 mm Screw 250000Operations 69.4mm -25°C
RS Stock No. 168-3794
Mfr. Part No.HW1M-1010
BrandIdec
TWD1,352.00
Each
units
1 - Analogue IP65 Lever 600V 10 A - Silver ±36 mm Screw 250000Operations 69.4mm -25°C