Recently searched

    Ehmann Dimmer Switches

    A dimmer switch is an electrical device that allows you to control the brightness of a light bulb. It works by regulating the amount of voltage that is sent to the light bulb, which in turn controls the amount of light it emits. Dimmer switches are typically installed in place of traditional light switches and can be adjusted by sliding a lever up or down or by rotating a knob. They are commonly used in homes and businesses to create a more comfortable and customizable lighting atmosphere. Dimmer switches can also help reduce energy consumption and extend the life of light bulbs by reducing the amount of power they use.

    What are the benefits of dimmer switches?

    Customisable lighting: Dimmer switches allow you to adjust the brightness of your lights to your desired level. This means you can create different moods and atmospheres in a room, whether you want a bright, energetic feel or a soft, relaxing ambiance.Energy savings: Dimming your lights can help save energy and lower your electricity bill. By reducing the amount of power used to light a room, you can save money and be more environmentally friendly.Increased bulb life: By reducing the voltage sent to the bulb, dimmer switches can extend the life of your light bulbs. This means you'll need to replace bulbs less frequently, saving you money in the long run.Improved comfort: With the ability to adjust the lighting in a room, you can create a more comfortable environment for activities such as reading, watching TV, or entertaining guests.Enhance home decor: Dimmer switches can be a stylish addition to your home decor, and they can also be used to highlight certain features in a room, such as artwork or architectural elements.

    What is a 2-way dimmer switch?

    A 2-way dimmer switch is a type of dimmer switch that is used in conjunction with two separate light switches to control a single light or set of lights from different locations. In a standard electrical wiring setup, a 2-way switch is used to control a light or set of lights from two different locations, such as a staircase or hallway. By adding a 2-way dimmer switch, you can adjust the brightness of the lights from either location, allowing you to create a more comfortable and customizable lighting atmosphere. To install a 2-way dimmer switch, you would typically replace one of the existing 2-way switches with the dimmer switch while leaving the other switch in place. The dimmer switch would then be wired to the same circuit as the light or set of lights