DIP & SIP Switches

A DIP Switch or dual in-line package switch”, is a manual electrical switch that is packaged with other circuits to control the flow of electricity.


How do DIP switches work?
They work simply with on or off switches on the DIP switch its self that tells electricity to flow through the switch once “on” has been achieved. 
For a more detailed explanation and to read more about the type of switches available, check out our complete guide to DIP switches.

Features and benefits:

  • Gold contacts on some models for high reliability
  • Good replacement for jumpers
  • Units vary with 1 through to 32 poles.
  • Longer poles in some models save loading time in production.
  • Can be modified by cutting the poles to the required level
  • Good service temperature ranges for all environment
  • Offer resistance to shock and vibrations in some models
  • Inexpensive
  • Can check settings without powering them on

Where might I use DIP and SIP switches?

  • PC expansion cards
  • Arcade machines
  • Automatic garage doors
  • Industrial sectors

...
Read more Read less

Filters

Viewing 161 - 180 of 1167 products
Results per page
Description Price Contact Configuration Contact Current Rating Contact Material Number of Positions Mounting Type Actuator Type Package Style Mechanical Life Maximum Operating Temperature Minimum Operating Temperature Operating Temperature Range IP Rating Dielectric Strength Voltage Rating
RS Stock No. 616-1050
Mfr. Part No.A6T-6104
BrandOmron
TWD43.60
Each (In a Pack of 5)
units
6P 25 mA@ 24 V dc Gold Plated 6 Through Hole Slide DIP 1000Operations +70°C -20°C -20 → +70°C - 500V ac -
RS Stock No. 473-2543
Mfr. Part No.SD-2030
TWD77.00
Each
units
- 100 mA@ 5 V dc Gold Plated Copper Alloy 10 PCB Rotary Flush DIP - +85°C -25°C -25 → +85°C - 250V ac -
RS Stock No. 164-8093
Mfr. Part No.1571983-1
TWD66.10
Each (In a Bag of 125)
units
SPST 25 mA @ 24 V dc Gold Plated Copper Alloy 2 Surface Mount Rocker DIP - +85°C -35°C -35 → +85°C - - -
RS Stock No. 123-4566
Mfr. Part No.221AMA10R
BrandCTS
TWD93.60
Each (In a Pack of 5)
units
SPST 100 mA Beryllium Copper 10 Surface Mount Slotted Shaft DIP - +85°C -40°C -40 → +85°C - 350V ac 50V dc
RS Stock No. 155-8953
Mfr. Part No.BPA06B
BrandC & K
TWD64.50
Each (In a Pack of 2)
units
SPST 25 mA @ 24 V dc, 100 mA @ 5 V dc Beryllium Copper (Contact), Brass (Terminal) 6 Through Hole Raised, Slide DIP - +85°C -20°C -20 → +85°C - 300V ac 5 V dc, 24 V dc
RS Stock No. 745-5163
Mfr. Part No.5161390-2
TWD37.20
Each (In a Pack of 5)
units
SPST 25 mA@ 50 V dc Tin Plated Phosphor Bronze 2 Through Hole Slide DIP - +70°C -25°C -25 → +70°C - - -
RS Stock No. 903-9785
Mfr. Part No.SC-1110
TWD65.80
Each (In a Bag of 10)
units
- 100 mA@ 5 V dc Copper Alloy 16 Through Hole Knob - - +85°C -40°C -40 → +85°C - 250V ac 5V dc
RS Stock No. 177-4252
Mfr. Part No.204-4ST
BrandCTS
TWD43.40
Each (In a Pack of 5)
units
Single Pole Single Throw (SPST) 50 (Switching) mA, 100 (Non Switching) mA - 4 Surface Mount Standard DIP - +85°C -55°C -55 → +85°C - 500V ac 24 V dc, 50 (Non Switching) V dc
RS Stock No. 122-2958
Mfr. Part No.NDSR-02-V
BrandAPEM
TWD33.40
Each (In a Tube of 72)
units
DPST 25 mA Phosphor Bronze 2 Through Hole Recessed DIP - +85°C -40°C -40 → +85°C - 500V dc 24V dc
RS Stock No. 177-4345
Mfr. Part No.219-10LPST
BrandCTS
TWD47.40
Each (In a Pack of 5)
units
Single Pole Single Throw (SPST) 0.1 (Switching) mA, 100 (Non Switching) mA, 100 (Switching) mA Beryllium Copper 10 Surface Mount - DIP - +85°C -55°C -55 → +85°C - 500V dc 5 V dc, 20 V dc, 50 (Non Switching) V dc
RS Stock No. 161-3011
Mfr. Part No.SDA05H1BD
BrandC & K
TWD44.00
Each (In a Pack of 5)
units
SPST 25 mA @ 24 V dc Beryllium Copper 5 Through Hole Raised, Slide DIP - +85°C -40°C -40 → +85°C - 300V dc 24V dc
RS Stock No. 877-2337
Mfr. Part No.IKD0804000
BrandAPEM
TWD36.00
Each (On a Reel of 900)
units
SPST 25 (Switching) mA @ 24 V dc, 100 (Non-Switching) mA @ 50 Vdc Phosphor Bronze (Moving Contact) 8 Surface Mount Recessed Actuator Slide DIP - +85°C -20°C -20 → +85°C - 500V ac 24 V dc, 50 V dc
RS Stock No. 903-9763
Mfr. Part No.SA-7070A
TWD98.50
Each (In a Bag of 10)
units
- 100 mA @ 5 V dc Copper Alloy 16 Surface Mount Rotary Coded - - +85°C -40°C -40 → +85°C - 250V ac 5V dc
RS Stock No. 616-0653
Mfr. Part No.A6R-101RS
BrandOmron
TWD181.00
Each
units
- 25 mA@ 24 V dc - 10 Through Hole Rotary Shaft DIP - +80°C -25°C -25 → +80°C - 250V ac -
RS Stock No. 177-4123
Mfr. Part No.193-2MS
BrandCTS
TWD33.40
Each (In a Tube of 75)
units
Single Pole Single Throw (SPST) 50 (Switching) mA, 100 (Non Switching) mA - 2 Surface Mount Piano DIP - +85°C -40°C -40 → +85°C - 500V ac 24 V dc, 50 (Non Switching) V dc
RS Stock No. 164-0610
Mfr. Part No.1-1825006-5
TWD187.70
Each (In a Bag of 20)
units
SPST 25 mA @ 24 V dc Copper Alloy 8 Surface Mount Slide DIP - +100°C -40°C -40 → +100°C - - -
RS Stock No. 682-1008
Mfr. Part No.A6S-4101-H
BrandOmron
TWD45.20
Each (In a Pack of 5)
units
4P 25 mA@ 24 V dc Gold Plated 4 Surface Mount Slide DIP 1000Operations +70°C -20°C -20 → +70°C - 500V ac -
RS Stock No. 616-0726
Mfr. Part No.A6RV-101RS
BrandOmron
TWD199.00
Each
units
- 25 mA@ 24 V dc - 10 Through Hole Rotary Shaft DIP - +80°C -25°C -25 → +80°C - 250V ac -
RS Stock No. 161-2977
Mfr. Part No.SDA08H0SBR
BrandC & K
TWD83.20
Each (In a Pack of 5)
units
SPST 25 mA @ 24 V dc Beryllium Copper 8 Surface Mount Flush, Recessed, Slide DIP - +85°C -40°C -40 → +85°C - 300V dc 24V dc
New
RS Stock No. 196-8179
Mfr. Part No.S-4010A
TWD85.70
Each (In a Bag of 50)
units
- - - - - - - - - - - - - -