DIP & SIP Switches

A DIP Switch or dual in-line package switch”, is a manual electrical switch that is packaged with other circuits to control the flow of electricity.


How do DIP switches work?
They work simply with on or off switches on the DIP switch its self that tells electricity to flow through the switch once “on” has been achieved. 
For a more detailed explanation and to read more about the type of switches available, check out our complete guide to DIP switches.

Features and benefits:

  • Gold contacts on some models for high reliability
  • Good replacement for jumpers
  • Units vary with 1 through to 32 poles.
  • Longer poles in some models save loading time in production.
  • Can be modified by cutting the poles to the required level
  • Good service temperature ranges for all environment
  • Offer resistance to shock and vibrations in some models
  • Inexpensive
  • Can check settings without powering them on

Where might I use DIP and SIP switches?

  • PC expansion cards
  • Arcade machines
  • Automatic garage doors
  • Industrial sectors

...
Read more Read less

Filters

Viewing 41 - 60 of 1167 products
Results per page
Description Price Contact Configuration Contact Current Rating Contact Material Number of Positions Mounting Type Actuator Type Package Style Mechanical Life Maximum Operating Temperature Minimum Operating Temperature Operating Temperature Range IP Rating Dielectric Strength Voltage Rating
RS Stock No. 708-3239
Mfr. Part No.DRR60016
TWD196.00
Each
units
- 25 mA @ 24 V dc Gold Plated Phosphor Bronze 16 Through Hole Rotary Flush DIP 10000Operations +85°C -40°C -40 → +85°C - - 24V dc
RS Stock No. 122-2974
Mfr. Part No.IKD0405100
BrandAPEM
TWD58.00
Each (In a Tube of 42)
units
4PST 25 mA Phosphor Bronze Gold Plated 4 Surface Mount Raised, Top Side Lever DIP - +85°C -20°C -20 → +85°C - 500V ac 24V dc
RS Stock No. 877-2150
Mfr. Part No.NDS-12-V
BrandAPEM
TWD79.60
Each (In a Tube of 14)
units
SPST 25 mA Phosphor Bronze 12 Through Hole Raised DIP - +85°C -40°C -40 → +85°C - 500V dc 24V dc
RS Stock No. 122-2968
Mfr. Part No.IKD0405101
BrandAPEM
TWD58.00
Each (In a Tube of 42)
units
4PST 25 mA Phosphor Bronze Gold Plated 4 Surface Mount Raised, Top Side Lever DIP - +85°C -20°C -20 → +85°C - 500V ac 24V dc
RS Stock No. 903-9808
Mfr. Part No.CHS-01A
TWD45.40
Each (In a Bag of 10)
units
- 25 mA@ 24 V dc, 100 mA@ 6 V dc Copper Alloy 1 Surface Mount Slide - 2000Cycles +85°C -40°C -40 → +85°C - 500V ac 6 V dc, 24 V dc
RS Stock No. 473-2307
Mfr. Part No.CFS-0800MC
TWD85.00
Each
units
8PST 100 mA @ 6 V dc Gold Plated Copper Alloy - PCB Slide DIP - +85°C -40°C -40 → +85°C - 500V ac -
RS Stock No. 877-2129
Mfr. Part No.NDS-03-V
BrandAPEM
TWD32.00
Each (In a Tube of 51)
units
SPST 25 mA Phosphor Bronze 3 Through Hole Raised DIP - +85°C -40°C -40 → +85°C - 500V dc 24V dc
RS Stock No. 161-2971
Mfr. Part No.TDP06H1SBD1R
BrandC & K
TWD60,002.00
1 Reel of 1000
Reel(s)
SPST 25 mA @ 24 V dc Copper Alloy 6 Surface Mount Piano, Raised DIP - +85°C -40°C -40 → +85°C - 300V ac 24V dc
RS Stock No. 177-4164
Mfr. Part No.206-5
BrandCTS
TWD28.70
Each (In a Tube of 35)
units
Single Pole Single Throw (SPST) 50 (Switching) mA, 100 (Non Switching) mA - 5 Through Hole Standard DIP - +85°C -55°C -55 → +85°C - 500V ac 24 V dc, 50 (Non Switching) V dc
RS Stock No. 177-4365
Mfr. Part No.219-4MST
BrandCTS
TWD28.60
Each (In a Pack of 15)
units
Single Pole Single Throw (SPST) 0.1 (Switching) mA, 100 (Non Switching) mA, 100 (Switching) mA Beryllium Copper 4 Surface Mount - DIP - +85°C -55°C -55 → +85°C - 500V dc 5 V dc, 20 V dc, 50 (Non Switching) V dc
RS Stock No. 473-2420
Mfr. Part No.SC-2010
TWD75.00
Each
units
- 100 mA@ 5 V dc Gold Plated Copper Alloy 10 PCB Rotary Flush DIP - +85°C -25°C -25 → +85°C - 250V ac -
RS Stock No. 877-2132
Mfr. Part No.NDS-06-V
BrandAPEM
TWD44.20
Each (In a Bag of 5)
units
SPST 25 mA Phosphor Bronze 6 Through Hole Raised DIP - +85°C -40°C -40 → +85°C - 500V dc 24V dc
RS Stock No. 707-7381
Mfr. Part No.A6SR-6104
BrandOmron
TWD61.00
Each
units
SPST 25 mA@ 24 V dc Gold Plated 6 Surface Mount Lever DIP 1000Operations +70°C -20°C -20 → +70°C - - -
RS Stock No. 473-2672
Mfr. Part No.S-1030A
TWD83.00
Each
units
- 100 mA@ 5 V dc Gold Plated Copper Alloy 16 PCB Rotary Flush DIP - +85°C -40°C -40 → +85°C - 300V ac -
RS Stock No. 616-0782
Mfr. Part No.A6RV-162RF
BrandOmron
TWD198.00
Each
units
- 25 mA@ 24 V dc - 16 Through Hole Rotary Flush DIP - +80°C -25°C -25 → +80°C - 250V ac -
RS Stock No. 707-7423
Mfr. Part No.A6TR-8101
BrandOmron
TWD93.00
Each
units
SPST 25 mA@ 24 V dc Gold Plated 8 Through Hole Lever DIP 1000Operations +70°C -20°C -20 → +70°C - - -
RS Stock No. 155-8837
Mfr. Part No.CD10RM0SBR
BrandC & K
TWD148.40
Each (On a Reel of 800)
units
- 0.4 VA Copper Alloy 10 Surface Mount - DIP - +85°C -25°C -25 → +85°C - - 20V ac/dc
RS Stock No. 177-4366
Mfr. Part No.219-8LPSTRF
BrandCTS
TWD44.50
Each (In a Pack of 10)
units
Single Pole Single Throw (SPST) 0.1 (Switching) mA, 100 (Non Switching) mA, 100 (Switching) mA Beryllium Copper 8 Surface Mount - DIP - +85°C -55°C -55 → +85°C - 500V dc 5 V dc, 20 V dc, 50 (Non Switching) V dc
RS Stock No. 256-288
Mfr. Part No.1825007-6
TWD158.00
Each
units
10P 20 mA@ 20 V dc Gold over Nickel Plated Copper Alloy 10 Through Hole Rotary Flush DIP - +85°C -30°C -30 → +85°C - 300V ac -
RS Stock No. 708-3245
Mfr. Part No.DRR3016
TWD121.00
Each
units
- 30 mA@ 15 V dc Gold Plated 16 Through Hole Rotary Flush DIP 20000Operations +85°C -40°C -40 → +85°C - 250V ac -