Hex Inverters

A hex inverter is a type of an integrated circuit that contains six inverters. Inverters are the foundation in digital electronics. Many sophisticated digital devices use inverters, including multiplexers, decoders, and state machines.


Main functions

An inverter circuit's main function is to output the voltage representing the opposite level to its input. It then inverts the input signal applied. If the applied input is higher, then the output becomes low and vice versa. 


Inverters can be made using a variety of different applications, such as NMOS transistors or a single PMOS transistor when used with a resistor. Other options involve using a CMOS configuration which, thanks to the single use transistors, helps to reduce power consumption and improve processing speed. 


What are hex inverters used for?

Hex inverters have various roles but can be responsible for cleaning up a noisy signal, adding small delay, level shifting, converting between logic families, or as an analog amplifier. Hex inverters can also be constructed with bipolar transistors to improve processing speed.


...
Read more Read less

Filters

Viewing 1 - 20 of 274 products
Results per page
Description Price Logic Function Input Type Output Type Number of Elements per Chip Schmitt Trigger Input Maximum Propagation Delay Time @ Maximum CL Maximum High Level Output Current Maximum Low Level Output Current Mounting Type Package Type Pin Count Logic Family Dimensions Height
RS Stock No. 124-2255
Mfr. Part No.74HC14D,652
BrandNexperia
TWD8.20
Each (In a Tube of 57)
units
Inverter Schmitt Trigger - 6 Yes 21 ns @ 6 V, 25 ns @ 4.5 V, 125 ns @ 2 V -5.2mA 5.2mA Surface Mount SOIC 14 HC 8.75 x 4 x 1.45mm 1.45mm
RS Stock No. 170-7953
Mfr. Part No.74HC14D,653
BrandNexperia
TWD2.30
Each (On a Reel of 2500)
units
Inverter Schmitt Trigger Schmitt Trigger Single Ended 6 Yes 190 ns @ 50 pF -5.2mA 5.2mA Surface Mount SO 14 74HC 8.75 x 4 x 1.45mm 1.45mm
RS Stock No. 663-1228
Mfr. Part No.SN74AHCT04PW
TWD10.30
Each (In a Pack of 10)
units
Inverter - - 6 No 7.7 ns @ 5 V -8mA 8mA Surface Mount TSSOP 14 AHCT 5 x 4.4 x 1.15mm 1.15mm
RS Stock No. 145-1071
Mfr. Part No.SN74AHCT04PW
TWD10.30
Each (In a Tube of 90)
units
Inverter - - 6 No 7.7 ns @ 5 V -8mA 8mA Surface Mount TSSOP 14 AHCT 5 x 4.4 x 1.15mm 1.15mm
RS Stock No. 168-7399
Mfr. Part No.SN74LS06N
TWD30.00
Each
units
Inverting Buffer - Open Collector 6 No 20 ns @ 5 V -0.25mA 40mA Through Hole PDIP 14 LS 19.3 x 6.35 x 4.57mm 4.57mm
RS Stock No. 100-0753
Mfr. Part No.SN74LS06N
TWD25.60
Each (In a Tube of 25)
units
Inverting Buffer - Open Collector 6 No 20 ns @ 5 V -0.25mA 40mA Through Hole PDIP 14 LS 19.3 x 6.35 x 4.57mm 4.57mm
RS Stock No. 662-8395
Mfr. Part No.SN74LV04APWR
TWD9.20
Each (In a Pack of 10)
units
Inverter - - 6 No 7.5 ns @ 5 V, 10.6 ns @ 3.3 V, 15.5 ns @ 2.5 V -12mA 12mA Surface Mount TSSOP 14 LV 5 x 4.4 x 1.15mm 1.15mm
RS Stock No. 527-558
Mfr. Part No.SN74HC04DR
TWD9.00
Each (In a Pack of 25)
units
Inverter - - 6 No 16 ns @ 6 V, 19 ns @ 4.5 V, 95 ns @ 2 V -5.2mA 5.2mA Surface Mount SOIC 14 HC 8.65 x 3.91 x 1.58mm 1.58mm
RS Stock No. 923-2326
Mfr. Part No.SN74LS04N
TWD20.00
Each (In a Tube of 25)
units
Inverter - - 6 No 15 ns @ 5 V -0.4mA 8mA Through Hole PDIP 14 LS 19.3 x 6.35 x 4.57mm 4.57mm
RS Stock No. 526-527
Mfr. Part No.SN74HC04D
TWD14.00
Each (In a Tube of 50)
units
Inverter - - 6 No 16 ns @ 6 V, 19 ns @ 4.5 V, 95 ns @ 2 V -5.2mA 5.2mA Surface Mount SOIC 14 HC 8.65 x 3.91 x 1.58mm 1.58mm
RS Stock No. 121-8346
Mfr. Part No.SN74HC04D
TWD11.40
Each (In a Tube of 50)
units
Inverter - - 6 No 16 ns @ 6 V, 19 ns @ 4.5 V, 95 ns @ 2 V -5.2mA 5.2mA Surface Mount SOIC 14 HC 8.65 x 3.91 x 1.58mm 1.58mm
RS Stock No. 145-6400
Mfr. Part No.SN74LV04APWR
TWD2.80
Each (On a Reel of 2000)
units
Inverter - - 6 No 7.5 ns @ 5 V, 10.6 ns @ 3.3 V, 15.5 ns @ 2.5 V -12mA 12mA Surface Mount TSSOP 14 LV 5 x 4.4 x 1.15mm 1.15mm
RS Stock No. 333-2776
Mfr. Part No.SN74HC04N
TWD15.20
Each (In a Tube of 25)
units
Inverter - - 6 No 16 ns @ 6 V, 19 ns @ 4.5 V, 95 ns @ 2 V -5.2mA 5.2mA Through Hole PDIP 14 HC 19.3 x 6.35 x 4.57mm 4.57mm
RS Stock No. 217-5550
Mfr. Part No.SN74HC04N
TWD19.00
Each
units
Inverter - - 6 No 16 ns @ 6 V, 19 ns @ 4.5 V, 95 ns @ 2 V -5.2mA 5.2mA Through Hole PDIP 14 HC 19.3 x 6.35 x 4.57mm 4.57mm
RS Stock No. 306-320
Mfr. Part No.SN7406N
TWD30.00
Each
units
Inverting Buffer - Open Collector 6 No 23 ns @ 5 V -0.25mA 40mA Through Hole PDIP 14 74 19.3 x 6.35 x 4.57mm 4.57mm
RS Stock No. 662-9997
Mfr. Part No.CD74HC04E
TWD16.00
Each (In a Pack of 10)
units
Inverter - - 6 No 14 ns @ 6 V, 17 ns @ 4.5 V, 85 ns @ 2 V -5.2mA 5.2mA Through Hole PDIP 14 HC 19.3 x 6.35 x 4.57mm 4.57mm
RS Stock No. 368-5604
Mfr. Part No.SN7406N
TWD25.40
Each (In a Tube of 25)
units
Inverting Buffer - Open Collector 6 No 23 ns @ 5 V -0.25mA 40mA Through Hole PDIP 14 74 19.3 x 6.35 x 4.57mm 4.57mm
RS Stock No. 121-9226
Mfr. Part No.CD74HC04E
TWD16.00
Each (In a Tube of 25)
units
Inverter - - 6 No 14 ns @ 6 V, 17 ns @ 4.5 V, 85 ns @ 2 V -5.2mA 5.2mA Through Hole PDIP 14 HC 19.3 x 6.35 x 4.57mm 4.57mm
RS Stock No. 162-7420
Mfr. Part No.SN74LV06APWR
TWD3.60
Each (On a Reel of 2000)
units
Inverting Buffer - Open Drain 6 No 7.5 ns @ 5 V, 10.6 ns @ 3.3 V, 15.2 ns @ 2.5 V -0.002mA 16mA Surface Mount TSSOP 14 LV 5 x 4.4 x 1.15mm 1.15mm
RS Stock No. 798-8982
Mfr. Part No.74HC04S14-13
TWD9.60
Each (In a Pack of 25)
units
Inverter Schmitt Trigger Push-Pull 6 Yes 135 ns @ 50 pF -4mA 5.2mA Surface Mount SOIC 14 HC 8.74 x 3.99 x 1.48mm 1.48mm