Proximity Sensor ICs

Proximity Sensor ICs are used for object detection within a defined distance of the sensor. The proximity sensor sits within a circuit and provides output signals to trigger other functions. Proximity sensor ICs (integrated circuits) are components which are to be designed into PCBs.

Where are they used?

Proximity sensors ICs are designed into circuits for various non-contact sensing applications. They are often used in machine automation, mobile phones, proximity alarm systems, parking sensors as well as in military applications.

Types of Proximity Sensors

Various proximity sensor ICs are available, using a range of sensing technologies. These detection types benefit various applications depending on the users end goal and the system requirements. Some of the main proximity sensors use inductive, capacitive or infrared sensing depending on their application or sensing environment.

What are inductive proximity sensors?

Inductive sensors are used to detect metallic objects. Using a simple electromagnetic field, the sensor monitors the rise and fall of oscillation when a metallic object comes within the sensing range. This variation is monitored by a threshold circuit that can generate the relevant output signal when triggered. Operating ranges will vary depending on the shape and size of the sensor as well as the types of material that expect to be monitored by the sensor.

What are capacitive proximity sensors?

Capacitive sensors can be used for both metal and non-conductive objects. They offer Capacitive sensors use an electrical field to detect objects. Any changes in capacitance in the sensing area are detected by the sensor, which then changes state.

Example of proximity sensing:

Many smartphones today feature proximity sensing. An example of this is when you hold your phone to your ear, the sensor will detect this as an object in close proximity. This detection then triggers the screen to switch off. Proximity sensors are also used in switches, for example with hand gestures.


...
Read more Read less

Filters

Viewing 1 - 20 of 22 products
Results per page
Description Price Sensor Type Maximum Switching Frequency Maximum Output Current Maximum Output Voltage Sensing Distance Switching Mode Output Type Mounting Type Package Type Pin Count Maximum Supply Current Dimensions Height Length
RS Stock No. 165-2272
Mfr. Part No.VCNL4040M3OE
BrandVishay
TWD33.00
Each (On a Reel of 2500)
units
Proximity Sensor - - - 200mm Digital Digital, Open Drain Surface Mount - 8 200 (IRED Pulse) mA 4 x 2 x 1.1mm 1.1mm 4mm
RS Stock No. 122-6795
Mfr. Part No.VCNL4040M3OE
BrandVishay
TWD48.50
Each (In a Pack of 10)
units
Proximity Sensor - - - 200mm Digital Digital, Open Drain Surface Mount - 8 200 (IRED Pulse) mA 4 x 2 x 1.1mm 1.1mm 4mm
RS Stock No. 174-2532
Mfr. Part No.VCNL4020C-GS08
BrandVishay
TWD90.80
Each (In a Pack of 5)
units
Proximity Sensor 3400 Hz - - 20mm Digital Open Drain Surface Mount SMD 10 2 μA 4.9 x 2.4 x 0.83mm 0.83mm 4.9mm
RS Stock No. 122-6794
Mfr. Part No.VCNL4020X01-GS08
BrandVishay
TWD106.20
Each (In a Pack of 5)
units
Proximity Sensor - - - 200mm Digital Digital, Open Drain Surface Mount - 10 200 (LED Pulse) mA 4.9 x 2.4 x 0.83mm 0.83mm 4.9mm
RS Stock No. 200-9788
Mfr. Part No.VCNL40302X01-GS08
BrandVishay
TWD100.40
Each (In a Pack of 5)
units
Proximity Sensor 400 kHz 200mA 3.6 V 300mm - - - QFN 8 - - - -
RS Stock No. 165-2433
Mfr. Part No.VCNL4020X01-GS08
BrandVishay
TWD46.60
Each (On a Reel of 3300)
units
Proximity Sensor - - - 200mm Digital Digital, Open Drain Surface Mount - 10 200 (LED Pulse) mA 4.9 x 2.4 x 0.83mm 0.83mm 4.9mm
RS Stock No. 174-2515
Mfr. Part No.VCNL4020C-GS08
BrandVishay
TWD39.90
Each (On a Reel of 3300)
units
Proximity Sensor 3400 Hz - - 20mm Digital Open Drain Surface Mount SMD 10 2 μA 4.9 x 2.4 x 0.83mm 0.83mm 4.9mm
RS Stock No. 200-9794
Mfr. Part No.VCNL40301X01-GS08
BrandVishay
TWD90.80
Each (In a Pack of 5)
units
Proximity Sensor 400 kHz 200mA 3.6 V 300mm - - - QFN 8 - - - -
RS Stock No. 165-2432
Mfr. Part No.VCNL4020-GS08
BrandVishay
TWD40.70
Each (On a Reel of 3300)
units
Proximity Sensor - - - 200mm Digital Digital, Open Drain Surface Mount - 10 200 (LED Pulse) mA 4.9 x 2.4 x 0.83mm 0.83mm 4.9mm
RS Stock No. 200-9787
Mfr. Part No.VCNL40302X01-GS08
BrandVishay
TWD146,349.00
1 Reel of 3300
Reel(s)
Proximity Sensor 400 kHz 200mA 3.6 V 300mm - - - QFN 8 - - - -
RS Stock No. 200-9792
Mfr. Part No.VCNL4030X01-GS08
BrandVishay
TWD86.80
Each (In a Pack of 5)
units
Proximity Sensor 400 kHz 200mA 3.6 V 300mm - - - QFN 8 - - - -
RS Stock No. 122-6792
Mfr. Part No.VCNL3020-GS08
BrandVishay
TWD86.20
Each (In a Pack of 5)
units
Proximity Sensor - - - 200mm Digital Digital, Open Drain Surface Mount - 10 200 (LED Pulse) mA 4.9 x 2.4 x 0.83mm 0.83mm 4.9mm
RS Stock No. 200-9789
Mfr. Part No.VCNL40303X01-GS08
BrandVishay
TWD146,349.00
1 Reel of 3300
Reel(s)
Proximity Sensor 400 kHz 200mA 3.6 V 300mm - - - QFN 8 - - - -
RS Stock No. 200-9791
Mfr. Part No.VCNL4030X01-GS08
BrandVishay
TWD127,361.00
1 Reel of 3300
Reel(s)
Proximity Sensor 400 kHz 200mA 3.6 V 300mm - - - QFN 8 - - - -
RS Stock No. 161-2049
Mfr. Part No.VCNL4200
BrandVishay
TWD46.50
Each (On a Reel of 2500)
units
Ambient Light, Proximity Sensor 400 kHz - - 1.5m Digital - Surface Mount SMD 10 350 μA 8 x 3 x 1.8mm 1.8mm 8mm
RS Stock No. 122-6793
Mfr. Part No.VCNL4020-GS08
BrandVishay
TWD90.80
Each (In a Pack of 5)
units
Ambient Light, Proximity Sensor - - - 200mm Digital Digital, Open Drain Surface Mount - 10 200 (LED Pulse) mA 4.9 x 2.4 x 0.83mm 0.83mm 4.9mm
RS Stock No. 200-9793
Mfr. Part No.VCNL40301X01-GS08
BrandVishay
TWD134,303.00
1 Reel of 3300
Reel(s)
Proximity Sensor 400 kHz 200mA 3.6 V 300mm - - - QFN 8 - - - -
RS Stock No. 161-2152
Mfr. Part No.VCNL4200
BrandVishay
TWD104.80
Each (In a Pack of 5)
units
Ambient Light, Proximity Sensor 400 kHz - - 1.5m Digital - Surface Mount SMD 10 350 μA 8 x 3 x 1.8mm 1.8mm 8mm
RS Stock No. 161-2148
Mfr. Part No.VCNL4035X01-GS08
BrandVishay
TWD85.00
Each (In a Pack of 2)
units
Ambient Light, Proximity Sensor 400 kHz - 5 V 500mm Digital - Surface Mount SMD 8 300 μA 4 x 2.36 x 0.75mm 0.75mm 4mm
RS Stock No. 200-9790
Mfr. Part No.VCNL40303X01-GS08
BrandVishay
TWD100.40
Each (In a Pack of 5)
units
Proximity Sensor 400 kHz 200mA 3.6 V 300mm - - - QFN 8 - - - -