Inclinometer Sensors

Sensors are sophisticated devices that detect and respond to some type of input from the environment which includes motion, light, heat and many others. The sensor converts this physical parameter into a signal which can be measured electrically.Inclinometer Sensors also known as tilt sensors or rolling ball sensors are used to measure the slope or angle of objects based on gravity. These sensors are a type of transducer which produces an electrical signal which is proportional to the degree of inclination with respect to one or more axes. This sensor is valuable in any area where incline has to be precisely measured and are the ideal choice for high accuracy levelling and inclination measurement instruments such as inclinometers.These sensors are available in various configurations to suit all customer requirements regarding measurement range, signal and environmental conditions. Things to consider before purchasing one include: Tilt angle range Number of axes – single axis or dual axis (2-Axis are easier to attach to a circuit board) Measuring range Sensitivity Noise tolerance Output – analogue/digital Vibration ResolutionInclinometer & Tilt Sensor Working PrincipleThese sensors have wires outside that continue inside to meet 2 conductor balls. One of the balls connects the 2 wires together and the other ball applies pressure downward to make sure that the connection is solid. This way the electric current can flow up one of the wires into the sensor through the conductor ball and out the other wire of the sensor creating a short circuit. If you tilt the sensor 90 ° the ball rolls away from the two wires due to gravity and therefore the electric current will no longer flow through the two wires of the sensor creating an open circuit. This makes the tilt sensor act like an on/off switch. The ball can no longer create a solid connection to the two wires inside the sensor.Inclinometer Sensors are used in several applications which include: Cameras Aircraft flight controls Automobile security systems Switches Video game controllers Levelling instruments Portable computers Robotics devicesFeatures can include: Insensitive to vibration Can withstand mechanical shocks Low cost MEMs based – Micro-electromechanical systems is a process technology used to create very small (usually microscopic) integrated devices or systems that combine mechanical and electrical components

...
Read more Read less

Filters

Viewing 1 - 20 of 25 products
Results per page
Description Price Number of Axis Noise Technology Interface Type Sensitivity Mounting Type Package Type Pin Count Dimensions Length Width Height Maximum Frequency Response Maximum Operating Supply Voltage
RS Stock No. 799-9174
Mfr. Part No.SCA100T-D01-004
BrandMurata
TWD2,674.00
Each
units
2 - Analogue, Digital SPI 4 V/g, 70 mV/° Surface Mount SMD 12 15.59 x 8.39 x 5.2mm 15.59mm 8.39mm 5.2mm 28Hz 5.25 V
RS Stock No. 171-0664
Mfr. Part No.SCA100T-D01-004
BrandMurata
TWD2,605.30
Each (In a Bag of 4)
units
2 - Analogue, Digital SPI 4 V/g, 70 mV/° Surface Mount SMD 12 15.59 x 8.39 x 5.2mm 15.59mm 8.39mm 5.2mm 28Hz 5.25 V
RS Stock No. 792-4212
Mfr. Part No.GF708AMA-AE
BrandSensitec
TWD154.00
Each
units
- - - - - Surface Mount LGA6S 8 3 x 2.6 x 1.4mm 3mm 2.6mm 1.4mm - 9 V
RS Stock No. 123-6294
Mfr. Part No.GF708AMA-AE
BrandSensitec
TWD119.50
Each (On a Reel of 2500)
units
- - - - - - - - - - - - - -
RS Stock No. 893-7102
Mfr. Part No.G-MRCO-028
TWD171.00
Each
units
2 - - - 2kV Through Hole SOT-4W 4 4.7 x 1.8 x 5.2mm 4.7mm 1.8mm 5.2mm - 10 V
RS Stock No. 893-7111
Mfr. Part No.G-MRCO-001
TWD213.00
Each
units
2 - - - 7kV Surface Mount SOT-223 3 + Tab 6.7 x 3.7 x 1.8mm 6.7mm 3.7mm 1.8mm - 10 V
RS Stock No. 177-4864
Mfr. Part No.G-MRCO-028
TWD92.70
Each (In a Bag of 100)
units
2 - - - 2kV Through Hole SOT-4W 4 4.7 x 1.8 x 5.2mm 4.7mm 1.8mm 5.2mm - 10 V
RS Stock No. 177-4866
Mfr. Part No.G-MRCO-001
TWD82.50
Each (On a Reel of 1000)
units
2 - - - 7kV Surface Mount SOT-223 3 + Tab 6.7 x 3.7 x 1.8mm 6.7mm 3.7mm 1.8mm - 10 V
RS Stock No. 183-1801
Mfr. Part No.ADIS16209CCCZ
TWD1,845.50
Each (In a Tray of 168)
units
2 1.7mg rms Digital SPI 0.245mg/LSB Surface Mount LGA 16 9.35 x 9.35 x 3.9mm 9.35mm 9.35mm 3.9mm 5.5 kHz, 50 Hz 3.6 V
RS Stock No. 123-6289
Mfr. Part No.AL798AMA-AE
BrandSensitec
TWD97.80
Each (On a Reel of 2500)
units
- - - - - - - - - - - - - -
RS Stock No. 177-4865
Mfr. Part No.G-MRCO-003
TWD174.10
Each (In a Bag of 100)
units
2 - - - 7kV Through Hole E-Line 4 4.4 x 2.8 x 4.4mm 4.4mm 2.8mm 4.4mm - 10 V
RS Stock No. 123-6292
Mfr. Part No.AL797AMA-AE
BrandSensitec
TWD152.80
Each (On a Reel of 2500)
units
- - Analogue - - Surface Mount LGA6L 10 6 x 2.6 x 1.5mm 6mm 2.6mm 1.5mm - 9 V
RS Stock No. 123-6290
Mfr. Part No.AL796AMA-AE
BrandSensitec
TWD138.60
Each (On a Reel of 2500)
units
- - Analogue - - Surface Mount LGA6L 10 6 x 2.6 x 1.5mm 6mm 2.6mm 1.5mm - 9 V
RS Stock No. 893-7187
Mfr. Part No.G-MRCO-003
TWD310.00
Each
units
2 - - - 7kV Through Hole E-Line 4 4.4 x 2.8 x 4.4mm 4.4mm 2.8mm 4.4mm - 10 V
RS Stock No. 893-7089
Mfr. Part No.G-MRCO-017
TWD97.20
Each (In a Bag of 5)
units
2 - - - 3kV Surface Mount TDFN 8 2.5 x 2.5 x 0.75mm 2.5mm 2.5mm 0.75mm - 30 V
RS Stock No. 799-9225
Mfr. Part No.SCA830-D07-004
BrandMurata
TWD1,644.00
Each
units
1 5mg rms Digital SPI 0.00179 °/Count, 32000 Count/g Surface Mount SMD 12 8.6 x 7 x 3.3mm 8.6mm 7mm 3.3mm - 3.6 V
RS Stock No. 123-6295
Mfr. Part No.AA745AMA-AE
BrandSensitec
TWD99.40
Each (On a Reel of 2500)
units
- - Analogue - - Surface Mount LGA6S 8 3 x 2.6 x 1.5mm 3mm 2.6mm 1.5mm - 9 V
RS Stock No. 123-6291
Mfr. Part No.GF705AMA-AE
BrandSensitec
TWD108.30
Each (On a Reel of 2500)
units
- - Analogue - - Surface Mount LGA6S 8 3 x 2.6 x 1.4mm 3mm 2.6mm 1.4mm - 9 V
RS Stock No. 792-4196
Mfr. Part No.AL796AMA-AE
BrandSensitec
TWD216.00
Each
units
- - - - - Surface Mount SMD 10 6 x 2.6 x 1.4mm 6mm 2.6mm 1.4mm - 9 V
RS Stock No. 183-2125
Mfr. Part No.ADIS16209CCCZ
TWD2,555.00
Each
units
2 1.7mg rms Digital SPI 0.245mg/LSB Surface Mount LGA 16 9.35 x 9.35 x 3.9mm 9.35mm 9.35mm 3.9mm 5.5 kHz, 50 Hz 3.6 V