Image Sensors

Image sensor is a device that convert the light waves or electromagnetic radiation that pass through or reflect off the object into an information that constitutes an image. Image sensors are devices commonly used in photography and videography industries, for producing digital cameras, medical imaging equipment, night vision cameras, thermal imaging devices, radars, sonars etc.
Image sensors are build form thousands of super small light sensitive cells that capture the light, recognise the colour and convert it into a digital signal. There are two main types of sensors on the market and they are CCD sensors and CMOS sensors.

• CCD’s each light sensitive cell is an analogue device. When light strikes the chip it is held as a small electrical charge in each photo cell. The charges in the line of pixels nearest to the (one or more) output amplifiers are amplified and output, then each line of pixels shifts its charges one line closer to the amplifier, filling the empty line closest to the amplifiers. This process is then repeated until all the lines of pixels have had their charge amplified and output.
• CMOS sensors are different in build from CCD sensors. CMOS image sensor has an amplifier for each pixel compared to the few amplifiers of a CCD. This results in less area for the capture of photons than a CCD, but this problem has been overcome by using micro lenses in front of each photodiode, which focus light into the photodiode that would have otherwise hit the amplifier and not be detected. CMOS sensors can potentially be implemented with fewer components, use less power, and/or provide faster readout than CCD sensors. They are also less vulnerable to static electricity discharges.

...
Read more Read less

Filters

Viewing 1 - 18 of 18 products
Results per page
Description Price Series Frame Rate Interface Type Mounting Type Package Type Pin Count Dimensions Length Width Height Maximum Operating Supply Voltage Maximum Operating Temperature Minimum Operating Supply Voltage Minimum Operating Temperature
RS Stock No. 183-3892
Mfr. Part No.CXD5602PWBCAM1E
BrandSony
TWD1,157.10
Each (In a Tray of 100)
units
CXD5602 - CMOS 8 bit, I2C - - - - 24mm 25mm - 3.7 V +40 °C 1.8 V 10 °C
RS Stock No. 188-6185
Mfr. Part No.AR0330CM1C00SHAA0-DP2
TWD437.40
Each (In a Tray of 5)
units
- - - - - - - - - - - - - -
RS Stock No. 183-3894
Mfr. Part No.CXD5602PWBCAM1E
BrandSony
TWD1,191.00
Each
units
CXD5602 - CMOS 8 bit, I2C - - - - 24mm 25mm - 3.7 V +40 °C 1.8 V 10 °C
RS Stock No. 188-6187
Mfr. Part No.AR0330CS1C12SPKA0-CP2
TWD375.00
Each (In a Tray of 5)
units
- - - - - - - - - - - - - -
RS Stock No. 175-7755
Mfr. Part No.uCAM-III
Brand4D Systems
TWD1,711.00
Each
units
microCAM-III 1fps - Through Hole - 5 32 x 32 x 15.6mm 32mm 32mm 15.6mm 9 V dc +85 °C 4.5 V dc -30 °C
RS Stock No. 188-6180
Mfr. Part No.AR0134CSSM00SPCA0-DPBR2
TWD1,448.40
Each (In a Tray of 5)
units
- - - - - - - - - - - - - -
RS Stock No. 188-6179
Mfr. Part No.AR0130CSSM00SPCA0-DRBR2
TWD709.00
Each (In a Tray of 5)
units
- - - - - - - - - - - - - -
RS Stock No. 183-7488
Mfr. Part No.B5T007001010
BrandOmron
TWD12,030.00
Each
units
B5T - - - - - 45 x 45mm - - - 5 V dc +50 °C - 0 °C
RS Stock No. 188-6181
Mfr. Part No.AR0135CS2M00SUEA0-DPBR2
TWD1,440.60
Each (In a Tray of 5)
units
- - - - - - - - - - - - - -
RS Stock No. 188-6188
Mfr. Part No.ASX340AT2C00XPED0-DPBR2
TWD603.00
Each (In a Tray of 5)
units
- - - - - - - - - - - - - -
RS Stock No. 186-8916
Mfr. Part No.NOIL1SM0300A-QDC
TWD5,931.00
Each (In a Tray of 25)
units
- 250fps Serial-SPI Surface Mount LCC 48 14.22 x 14.22 x 1.55mm 14.22mm 14.22mm 1.55mm 3.3 V +70 °C 2.5 V -40 °C
RS Stock No. 188-6184
Mfr. Part No.AR0238CSSC12SHRA0-DP2
TWD470.20
Each (In a Tray of 5)
units
- - - - - - - - - - - - - -
RS Stock No. 188-6178
Mfr. Part No.AR0130CSSC00SPCA0-DPBR2
TWD681.20
Each (In a Tray of 5)
units
- - - - - - - - - - - - - -
RS Stock No. 188-6182
Mfr. Part No.AR0140AT3C00XUEA0-DPBR2
TWD760.00
Each (In a Tray of 5)
units
- - - - - - - - - - - - - -
RS Stock No. 183-7484
Mfr. Part No.B5T007001020
BrandOmron
TWD23,999.00
Each
units
B5T - - - - - 45 x 45mm - - - 5 V dc +50 °C - 0 °C
RS Stock No. 188-6189
Mfr. Part No.MT9V024IA7XTM-DP2
TWD1,121.40
Each (In a Tray of 5)
units
- - - - - - - - - - - - - -
RS Stock No. 188-6183
Mfr. Part No.AR0230CSSC00SUEA0-DPBR2
TWD899.40
Each (In a Tray of 5)
units
- - - - - - - - - - - - - -
RS Stock No. 186-9249
Mfr. Part No.NOIL1SM0300A-QDC
TWD6,436.00
Each
units
- 250fps Serial-SPI Surface Mount LCC 48 14.22 x 14.22 x 1.55mm 14.22mm 14.22mm 1.55mm 3.3 V +70 °C 2.5 V -40 °C