Absolute Pressure Sensor ICs

Absolute Pressure Sensor ICs (integrated circuit sensors).

An absolute pressure sensor IC is an integrated circuit sensor chip which helps us to measure pressure. Normally we discuss gage pressure which is the pressure relative to the atmospheric pressure all around us. Absolute pressure sensors measure the pressure relative to a perfect vacuum. Absolute pressure sensors are normally used to measure any changes barometric pressure. Barometric pressure is also known as atmospheric pressure. The pressure reading type is absolute.

Absolute pressure sensor ICs measure pressure relative to a perfect vacuum. They are most often used to measure changes barometric pressure and are found in applications such as weather stations and altimeters.

Many products include a temperature sensor to automatically compensate for the errors which occur with a change in temperature.

Internally, these sensor ICs often use a reference which is at a fixed pressure and the pressure measurement is calculated relative to this.

How do Absolute Pressure Sensors measure pressure?
Most sensors use a diaphragm which has a sealed reference pressure on one side. The sensors measure the deformation of this to determine an accurate reading.

As with all sensor technology, many ICs currently available use MEMS technology to reduce the size of the component. Mems stands for Micro-Electro-Mechanical System.

What are Integrated Circuits?

An integrated circuit is made up of tiny squares of silicone imprinted with microscopic patterns. The patterns within the silicone squares consist of millions of transistors, resistors and other electronics. Integrated circuits are made up of semiconducting material like copper and are insulated.

Absolute pressure sensors units of measure.
• psi – pounds per square inch
• bar – metric unit of pressure
• mbar – millibar
Ensure the absolute pressure sensors capacity, meets your requirements.

Mounting Types.
• PCB Mount – printed board circuit mount
• Surface Mount
• Through Hole

Various sizes, package types, pin counts, operating pressures are available plus the extensive range of pressure sensors provides many solutions

...
Read more Read less

Filters

Viewing 1 - 12 of 12 products
Results per page
Description Price Maximum Overload Pressure Typical Sensitivity Mounting Type Package Type Pin Count Dimensions Length Width Height Maximum Operating Pressure Maximum Operating Supply Voltage Maximum Operating Temperature Maximum Output Voltage Minimum Operating Pressure
RS Stock No. 165-5763
Mfr. Part No.LPS25HTR
TWD85.10
Each (On a Reel of 4000)
units
2000kPa - Surface Mount HCLGA 10 2.5 x 2.5 x 1.04mm 2.5mm 2.5mm 1.04mm 126kPa 3.6 V +105 °C 6.7 Vdc 26kPa
RS Stock No. 829-6962
Mfr. Part No.LPS25HTR
TWD118.50
Each (In a Pack of 2)
units
2000kPa - Surface Mount HCLGA 10 2.5 x 2.5 x 1.04mm 2.5mm 2.5mm 1.04mm 126kPa 3.6 V +105 °C 6.7 Vdc 26kPa
RS Stock No. 178-7479
Mfr. Part No.LPS25HBTR
TWD100.80
Each (On a Reel of 5000)
units
2000kPa - Surface Mount HLGA 10 2.5 x 2.5 x 0.8mm 2.5mm 2.5mm 0.8mm 126kPa 3.6 V +105 °C 6.7 Vdc 26kPa
RS Stock No. 110-6550
Mfr. Part No.LPS25HBTR
TWD91.00
Each (In a Pack of 2)
units
2000kPa - Surface Mount HLGA 10 2.5 x 2.5 x 0.8mm 2.5mm 2.5mm 0.8mm 126kPa 3.6 V +105 °C 6.7 Vdc 26kPa
RS Stock No. 166-1075
Mfr. Part No.LPS22HBTR
TWD60.40
Each (On a Reel of 8000)
units
2000kPa - Surface Mount HLGA 10 2 x 2 x 0.8mm 2mm 2mm 0.8mm 126kPa 3.6 V +85 °C 6.7 Vdc 26kPa
New
RS Stock No. 192-4928
Mfr. Part No.LPS33WTR
TWD309.50
Each (In a Pack of 2)
units
- - Surface Mount CCLGA 10 3.3 x 3.3 x 2.9mm 3.3mm 3.3mm 2.9mm - 3.6 V +85 °C - -
New
RS Stock No. 190-8465
Mfr. Part No.LPS22HHTR
TWD127.60
Each (In a Pack of 5)
units
- - Surface Mount HLGA 10 2 x 2 x 0.8mm 2mm 2mm 0.8mm - 3.6 V +85 °C 0.2 V -
RS Stock No. 163-9790
Mfr. Part No.LPS35HWTR
TWD218.00
Each
units
2000kPa 40.96mV/V Surface Mount CCLGA 10 3.5 x 3.5 x 1.85mm 3.5mm 3.5mm 1.85mm 126kPa 3.6 V +85 °C 6.7 Vdc 26kPa
New
RS Stock No. 192-4671
Mfr. Part No.LPS33WTR
TWD167.40
Each (On a Reel of 2500)
units
- - Surface Mount CCLGA 10 3.3 x 3.3 x 2.9mm 3.3mm 3.3mm 2.9mm - 3.6 V +85 °C - -
RS Stock No. 163-7326
Mfr. Part No.LPS35HWTR
TWD132.00
Each (On a Reel of 3000)
units
2000kPa 40.96mV/V Surface Mount CCLGA 10 3.5 x 3.5 x 1.85mm 3.5mm 3.5mm 1.85mm 126kPa 3.6 V +85 °C 6.7 Vdc 26kPa
RS Stock No. 111-6455
Mfr. Part No.LPS22HBTR
TWD89.40
Each (In a Pack of 5)
units
2000kPa - Surface Mount HLGA 10 2 x 2 x 0.8mm 2mm 2mm 0.8mm 126kPa 3.6 V +85 °C 6.7 Vdc 26kPa
New
RS Stock No. 190-8449
Mfr. Part No.LPS22HHTR
TWD62.30
Each (On a Reel of 8000)
units
- - Surface Mount HLGA 10 2 x 2 x 0.8mm 2mm 2mm 0.8mm - 3.6 V +85 °C 0.2 V -