Peripheral Controller Chips

Filters

Viewing 1 - 20 of 22 products
Results per page
Description Price Peripheral Type Number of Timer/Counters Mounting Type Package Type Pin Count Dimensions Length Width Height Maximum Operating Supply Voltage Maximum Operating Temperature Minimum Operating Supply Voltage Minimum Operating Temperature Automotive Standard
RS Stock No. 186-9127
Mfr. Part No.NCV8450ASTT3G
TWD12.30
Each (On a Reel of 4000)
units
- - Surface Mount SOT-223 4 6.7 x 3.7 x 1.75mm 6.7mm 3.7mm 1.75mm 45 V +150 °C 4.5 V -40 °C AEC-Q101
RS Stock No. 186-9110
Mfr. Part No.NCN6001DTBR2G
TWD42.30
Each (On a Reel of 2500)
units
- - Surface Mount TSSOP 20 6.6 x 4.5 x 1.05mm 6.6mm 4.5mm 1.05mm 5.5 V +125 °C 2.7 V -25 °C -
RS Stock No. 186-9705
Mfr. Part No.NCN6001DTBR2G
TWD88.20
Each (In a Pack of 5)
units
- - Surface Mount TSSOP 20 6.6 x 4.5 x 1.05mm 6.6mm 4.5mm 1.05mm 5.5 V +125 °C 2.7 V -25 °C -
RS Stock No. 787-8431
Mfr. Part No.NCN8024DTBR2G
TWD39.60
Each (In a Pack of 5)
units
Smart Card 1 Surface Mount TSSOP 28 9.8 x 4.5 x 1.2mm 9.8mm 4.5mm 1.2mm 5 V +85 °C 3 V -40 °C -
RS Stock No. 186-9128
Mfr. Part No.NCV8452STT1G
TWD17.70
Each (On a Reel of 1000)
units
- - Surface Mount SOT-223 4 6.7 x 3.7 x 1.75mm 6.7mm 3.7mm 1.75mm 34 V +150 °C 5 V -40 °C AEC-Q101
RS Stock No. 186-9126
Mfr. Part No.NCV8405ASTT1G
TWD14.00
Each (On a Reel of 1000)
units
- - Surface Mount SOT-223 4 6.7 x 3.7 x 1.75mm 6.7mm 3.7mm 1.75mm 51 V +150 °C 42 V -40 °C AEC-Q101
RS Stock No. 186-9867
Mfr. Part No.NCV8461DR2G
TWD37.30
Each (In a Pack of 10)
units
- - Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm 34 V +150 °C 5 V -40 °C AEC-Q100
RS Stock No. 121-9855
Mfr. Part No.NCN8024DTBR2G
TWD18.50
Each (On a Reel of 2500)
units
Smart Card 1 Surface Mount TSSOP 28 9.8 x 4.5 x 1.2mm 9.8mm 4.5mm 1.2mm 5 V +85 °C 3 V -40 °C -
RS Stock No. 186-9123
Mfr. Part No.NCV8402ADDR2G
TWD11.30
Each (On a Reel of 2500)
units
- - Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm 51 V +150 °C 42 V -55 °C AEC-Q100
RS Stock No. 186-9927
Mfr. Part No.FPF1320UCX
TWD22.30
Each (In a Pack of 10)
units
- - Surface Mount WLCSP 6 1.5 x 1 x 0.33mm 1.5mm 1mm 0.33mm 5.5 V +85 °C 1.5 V -40 °C -
RS Stock No. 186-9055
Mfr. Part No.FXL4TD245BQX
TWD16.90
Each (On a Reel of 3000)
units
- - Surface Mount DQFN 16 3.5 x 2.5 x 0.75mm 3.5mm 2.5mm 0.75mm 3.6 V +85 °C 1.1 V -40 °C -
RS Stock No. 186-9900
Mfr. Part No.FAN73833MX
TWD41.60
Each (In a Pack of 10)
units
- - Surface Mount SOP 8 5.12 x 4.15 x 1.75mm 5.12mm 4.15mm 1.75mm 20 V +125 °C 11 V -40 °C -
RS Stock No. 186-9048
Mfr. Part No.FPF1320UCX
TWD9.10
Each (On a Reel of 3000)
units
- - Surface Mount WLCSP 6 1.5 x 1 x 0.33mm 1.5mm 1mm 0.33mm 5.5 V +85 °C 1.5 V -40 °C -
RS Stock No. 186-9913
Mfr. Part No.NCV8402ADDR2G
TWD25.40
Each (In a Pack of 10)
units
- - Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm 51 V +150 °C 42 V -55 °C AEC-Q100
RS Stock No. 186-9940
Mfr. Part No.NCV8450ASTT3G
TWD27.00
Each (In a Pack of 10)
units
- - Surface Mount SOT-223 4 6.7 x 3.7 x 1.75mm 6.7mm 3.7mm 1.75mm 45 V +150 °C 4.5 V -40 °C AEC-Q101
RS Stock No. 186-9044
Mfr. Part No.FAN73833MX
TWD19.90
Each (On a Reel of 3000)
units
- - Surface Mount SOP 8 5.12 x 4.15 x 1.75mm 5.12mm 4.15mm 1.75mm 20 V +125 °C 11 V -40 °C -
RS Stock No. 186-9129
Mfr. Part No.NCV8461DR2G
TWD15.50
Each (On a Reel of 2500)
units
- - Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm 34 V +150 °C 5 V -40 °C AEC-Q100
RS Stock No. 186-9930
Mfr. Part No.NCV8405ASTT1G
TWD27.90
Each (In a Pack of 10)
units
- - Surface Mount SOT-223 4 6.7 x 3.7 x 1.75mm 6.7mm 3.7mm 1.75mm 51 V +150 °C 42 V -40 °C AEC-Q101
RS Stock No. 186-9124
Mfr. Part No.NCV8403ASTT1G
TWD16.90
Each (On a Reel of 1000)
units
- - Surface Mount SOT-223 4 6.7 x 3.7 x 1.75mm 6.7mm 3.7mm 1.75mm 51 V +150 °C 42 V -40 °C AEC-Q101
RS Stock No. 186-9950
Mfr. Part No.NCV8452STT1G
TWD35.30
Each (In a Pack of 10)
units
- - Surface Mount SOT-223 4 6.7 x 3.7 x 1.75mm 6.7mm 3.7mm 1.75mm 34 V +150 °C 5 V -40 °C AEC-Q101