- RS Stock No. 746-8226
- Mfr. Part No. STM32F407VGT6
Subtotal (1 unit) TWD466.00(exc. GST)TWD466.00/unit | STMicroelectronics | Microcontroller | STM32F4 | LQFP | Surface | 100 | ARM Cortex M4 | 32bit | - | 1.024MB | 2 x 12 Bit | 168MHz | - | 192kB | 3.6V | - | - | 465mW | -40°C | 140 | 85°C | 1.45mm | 14.2mm | No | 14.2mm | 1.8V |
|
- RS Stock No. 199-5372P
- Mfr. Part No. PIC18F4420-I/PT
Subtotal 2 units (supplied in a tray) TWD453.00(exc. GST)TWD226.50/unit | Microchip | Microcontroller | PIC18F | TQFP | Surface | 44 | PIC | 8bit | - | 8kB | - | 20MHz | - | 768bit | 5.5V | 2 | - | - | -40°C | 36 | 85°C | 1.05mm | 10mm | RoHS | 10mm | 2V |
|
- RS Stock No. 274-4282
- Mfr. Part No. PIC18F26Q71-I/SP
Subtotal (1 tube of 15 units) TWD997.50(exc. GST)TWD66.50/unit | Microchip | Microcontroller | PIC18 | SPDIP | PCB | 28 | PIC18 | 8bit | - | 64kB | - | 64MHz | - | - | 5.5V | - | - | - | -40°C | 26 | 85°C | - | - | RoHS3, REACH | - | 1.8V |
|
- RS Stock No. 193-9844P
- Mfr. Part No. STM32G031J6M6
Subtotal 10 units (supplied in a tube) TWD463.00(exc. GST)TWD46.30/unit | STMicroelectronics | Microcontroller | STM32G0 | SO-8 | Surface | 8 | ARM Cortex M0+ | 32bit | - | 32kB | - | 64MHz | - | 8kB | 3.6V | - | - | - | -40°C | - | 85°C | 1.5mm | 5mm | FBI | 4mm | 1.7V |
|
- RS Stock No. 192-1074
- Mfr. Part No. STM32F030RCT6TR
Subtotal (1 pack of 5 units) TWD785.00(exc. GST)TWD157.00/unit | STMicroelectronics | Microcontroller | STM32F0 | LQFP | Surface | 64 | ARM Cortex M0 | 32bit | - | 256kB | - | 48MHz | - | 32kB | 3.6V | - | - | 455mW | -40°C | - | 85°C | 1.45mm | 10mm | FBI | 10mm | 2.4V |
|
- RS Stock No. 791-7775P
- Mfr. Part No. STM8L052C6T6TR
Subtotal 5 units (supplied on a continuous strip) TWD300.00(exc. GST)TWD60.00/unit | STMicroelectronics | Microcontroller | STM8L | LQFP | Surface | 48 | STM8 | 8bit | - | 32kB | - | 16MHz | - | 2kB | 3.6V | - | - | 288mW | -40°C | 41 | 85°C | 1.45mm | 7.2mm | RoHS | 7.2mm | 1.8V |
|
- RS Stock No. 189-4131P
- Mfr. Part No. STM32F091RCT7
Subtotal 2 units (supplied in a tray) TWD466.00(exc. GST)TWD233.00/unit | STMicroelectronics | Microcontroller | STM32F0 | LQFP | Surface | 64 | ARM Cortex M0 | 32bit | - | 256kB | 1 x 12 Bit | 48MHz | - | 32kB | 3.6V | 2 | - | 455mW | -40°C | - | 105°C | 1.45mm | 10mm | No | 10mm | 2V |
|
- RS Stock No. 823-2384
- Mfr. Part No. MK22FN128VLH10
Subtotal (1 pack of 2 units) TWD498.00(exc. GST)TWD249.00/unit | NXP | Microcontroller | Kinetis K2x | LQFP | Surface | 64 | ARM Cortex M4 | 32bit | - | 128kB | 1 x 12 Bit | 100MHz | - | 24kB | 3.6V | 2 | - | - | -40°C | 40 | 105°C | 1.6mm | 10mm | No | 10mm | 1.71V |
|
- RS Stock No. 275-1354
- Mfr. Part No. STM32WBA52CGU6
Subtotal (1 unit) TWD193.00(exc. GST)TWD193.00/unit | STMicroelectronics | Wireless Microcontroller | ARM Cortex M4 | UFQFPN-48 | Surface | 48 | ARM Cortex | 32bit | - | 1MB | - | 32MHz | - | 128kB | 3.6V | - | - | - | -10°C | 30 | 85°C | - | 7mm | ECOPACK2, EN 300 440, ETSI EN 300 328, FCC CFR47 part 15, ARIB STD-T66 | 7mm | 2V |
|
- RS Stock No. 165-3275
- Mfr. Part No. STM32L4R5ZIT6
Subtotal (1 unit) TWD585.00(exc. GST)TWD585.00/unit | STMicroelectronics | Microcontroller | STM32L4+ | LQFP | Surface | 144 | ARM Cortex M4 | 32bit | - | 2MB | 2 x 12 Bit | 400MHz | - | 1MB | 3.6V | 2 | - | 625mW | -40°C | 136 | 85°C | 1.45mm | 20.2mm | No | 20.2mm | 1.71V |
|
- RS Stock No. 467-2110P
- Mfr. Part No. PIC18F452-I/L
Subtotal 1 unit (supplied in a tube) TWD370.00(exc. GST)TWD370.00/unit | Microchip | Microcontroller | PIC18F | PLCC | Surface | 44 | PIC | 8bit | - | 32kB | - | 40MHz | - | 1.54kB | 5.5V | - | 32kB | 1W | -40°C | - | 85°C | 3.68mm | 16.66mm | No | 16.66mm | 2V |
|
- RS Stock No. 124-0609
- Mfr. Part No. R5F51305ADFM#30
Subtotal (1 pack of 2 units) TWD237.00(exc. GST)TWD118.50/unit | Renesas Electronics | Microcontroller | RX130 | LFQFP | Surface | 64 | RX | 32bit | - | 128kB | 2 x 8 Bit | 32MHz | - | 16kB | 5.5V | 2 | - | - | -40°C | - | +85°C | 1.55mm | 10.1mm | No | 10.1mm | 1.8V |
|
- RS Stock No. 723-8899
- Mfr. Part No. STM32F100V8T6B
Subtotal (1 unit) TWD209.00(exc. GST)TWD209.00/unit | STMicroelectronics | Microcontroller | STM32F1 | LQFP | Surface | 100 | ARM Cortex M3 | 32bit | - | 64kB | 2 x 12 Bit | 24MHz | - | 8kB | 3.6V | - | - | 434mW | -40°C | - | 85°C | 1.45mm | 14.2mm | FBI | 14.2mm | 2V |
|
- RS Stock No. 216-813
- Mfr. Part No. STM32H7R7L8H6H
Subtotal (1 unit) TWD391.00(exc. GST)TWD391.00/unit | STMicroelectronics | Microcontroller | Arm Cortex-M7 | TFBGA | Surface | 225 | ARM Cortex M7 | 32bit | - | 64kB | - | 600MHz | - | - | 3.6V | - | - | - | -40°C | 152 | 85°C | 13mm | 13mm | RoHS | - | 1.71V |
|
- RS Stock No. 131-0256P
- Mfr. Part No. ATMEGA324PA-AU
Subtotal 2 units (supplied in a tray) TWD342.00(exc. GST)TWD171.00/unit | Microchip | Microcontroller | ATmega | TQFP | Surface | 44 | AVR | 8bit | SPI, USART | 32kB | - | 20MHz | - | 2kB | 5.5V | 1 | - | - | -40°C | 32 | 85°C | 1.05mm | 10.1mm | No | 10.1mm | 1.8V |
|
- RS Stock No. 234-3758
- Mfr. Part No. PIC18F16Q40-I/SS
Subtotal (1 tube of 67 units) TWD2,706.80(exc. GST)TWD40.40/unit | Microchip | Microcontroller | PIC18 | SSOP | SMD | 20 | PIC | 8bit | I2C, SPI, UART | 32kB | 2 x 8 Bit | 20MHz | - | 4kB | 5.5V | 2 | - | - | -40°C | - | 125°C | - | - | RoHS | - | 1.8V |
|
- RS Stock No. 274-4227P
- Mfr. Part No. PIC16F18026-I/SL
Subtotal 5 units (supplied in a tube) TWD141.00(exc. GST)TWD28.20/unit | Microchip | Microcontroller | PIC16 | SOIC | PCB | 14 | PIC16 | 8bit | - | 28kB | 1 x 8 Bit | 64MHz | - | 2kB | 5.5V | - | - | - | -40°C | 11 | 85°C | - | - | REACH, RoHS3 | - | 1.8V |
|
- RS Stock No. 192-1297P
- Mfr. Part No. STM32F042K4T6
Subtotal 5 units (supplied in a tray) TWD641.00(exc. GST)TWD128.20/unit | STMicroelectronics | Microcontroller | STM32F0 | LQFP | Surface | 32 | ARM Cortex M0 | 32bit | - | 16kB | - | 48MHz | - | 6kB | 3.6V | - | - | 351mW | -40°C | - | 85°C | 1.45mm | 7.2mm | FBI | 7.2mm | 2V |
|
- RS Stock No. 333-630
- Mfr. Part No. STM32N645L0H3Q
Subtotal (1 unit) TWD563.00(exc. GST)TWD563.00/unit | STMicroelectronics | Microcontroller | STM32N | VFBGA | Surface | 32 | - | - | - | 4.4MB | - | 800MHz | - | 4.2MB | 3.6V | - | - | - | -40°C | - | 125°C | 1mm | - | ISO/IEC 7816-3, JEDEC JESD47, EN/IEC 60335-1 | - | 1.71V |
|
- RS Stock No. 263-8065P
- Mfr. Part No. PIC12F617T-I/SN
Subtotal 10 units (supplied on a continuous strip) TWD365.00(exc. GST)TWD36.50/unit | Microchip | Microcontroller | PIC12 | SOIC | Surface | 8 | 8 Bit MCU | - | USB | 3.5kB | - | - | - | 128bit | 5.5V | 2 | - | - | -40°C | - | 85°C | - | - | No | - | 2V |