- RS Stock No. 127-8155P
- Mfr. Part No. AT89S8253-24AU
Subtotal (5 units, supplied in a tray) TWD456.00(exc. GST)TWD91.20/unit | Microchip | Microcontroller | AT89 | TQFP | Surface | 44 | 8051 | 8bit | NVMREG | 12kB | 1 x 5 Bit | 24MHz | - | 256bit | 5.5V | 2 | - | 800mW | -40°C | 26 | 85°C | 1.05mm | 10.1mm | RoHS | 10.1mm | 1.8V |
|
- RS Stock No. 810-7367P
- Mfr. Part No. STM32F100C4T7B
Subtotal (5 units, supplied in a tray) TWD755.00(exc. GST)TWD151.00/unit | STMicroelectronics | Microcontroller | STM32F1 | LQFP | Surface | 48 | ARM Cortex M3 | 32bit | - | 16kB | - | 24MHz | - | 4kB | - | - | - | - | -40°C | - | 105°C | 1.45mm | 7.2mm | - | 7.2mm | - |
|
- RS Stock No. 177-2544P
- Mfr. Part No. PIC18LF27K40-I/ML
Subtotal (5 units, supplied in a tube) TWD356.00(exc. GST)TWD71.20/unit | Microchip | Microcontroller | PIC18LF | QFN | Surface | 28 | PIC | 8bit | EUSART, I2C, SPI | 128kB | 1 x 5 Bit | 64MHz | - | 3.62kB | 5.5V | 2 | - | 800mW | -40°C | 28 | 85°C | 950μm | 6mm | RoHS | 6mm | 1.8V |
|
- RS Stock No. 792-5990P
- Mfr. Part No. STM32F401CBU6
Subtotal (1 unit, supplied in a tray) TWD162.00(exc. GST)TWD162.00/unit | STMicroelectronics | Microcontroller | STM32F4 | UFQFPN | Surface | 48 | ARM Cortex M4 | 32bit | - | 128kB | - | 84MHz | - | 64kB | 3.6V | - | - | 156mW | -40°C | - | 85°C | 550μm | 7.1mm | FBI | 7.1mm | 1.7V |
|
- RS Stock No. 192-0946
- Mfr. Part No. STM32F071V8T7TR
Subtotal (2 units, in packs of 2) TWD422.00(exc. GST)TWD211.00/unit | STMicroelectronics | Microcontroller | STM32F0 | LQFP | Surface | 100 | ARM Cortex M0 | 32bit | - | 64kB | 1 x 12 Bit | 48MHz | - | 16kB | 3.6V | 2 | - | 476mW | -40°C | - | 105°C | 1.45mm | 14.2mm | No | 14.2mm | 2V |
|
- RS Stock No. 133-1740P
- Mfr. Part No. ATXMEGA64D4-AU
Subtotal (2 units, supplied in a tray) TWD318.00(exc. GST)TWD159.00/unit | Microchip | Microcontroller | AVR XMEGA | TQFP | Surface | 44 | AVR | 16bit | USART, TWI, SPI, PDI | 64kB | - | 32MHz | - | 4kB | 3.6V | 2 | - | - | -40°C | 34 | 85°C | 1.05mm | 10.1mm | No | 10.1mm | 1.6V |
|
- RS Stock No. 823-4425P
- Mfr. Part No. PIC18F46K22-E/PT
Subtotal (2 units, supplied in a tray) TWD289.00(exc. GST)TWD144.50/unit | Microchip | Microcontroller | PIC18F | TQFP | Surface | 44 | PIC | 8bit | - | 64kB | 5 bit | 64MHz | - | 3.9kB | 5.5V | 2 | 64kB | 1W | -40°C | 22 | 125°C | 1.05mm | 10mm | RoHS | 10mm | 1.8V |
|
- RS Stock No. 274-4309P
- Mfr. Part No. PIC18F57Q43-I/6LX
Subtotal (2 units, supplied in a tube) TWD131.00(exc. GST)TWD65.50/unit | Microchip | Microcontroller | PIC18 | VQFN | PCB | 48 | PIC18 | 8bit | - | 28kB | 1 x 8 Bit | 64MHz | - | - | 5.5V | - | - | - | -40°C | 44 | 85°C | - | - | RoHS3, REACH | - | 1.8V |
|
- RS Stock No. 273-0320P
- Mfr. Part No. AVR32DD32-E/PT
Subtotal (5 units, supplied in a tray) TWD221.00(exc. GST)TWD44.20/unit | Microchip | Microcontroller | AVR | TQFP | Surface | 32 | 8 Bit MCU | 8bit | - | 32kB | 1 x 10 Bit | 24MHz | - | - | 5.5V | - | - | - | -40°C | - | 125°C | - | - | REACH, RoHS3 | - | 1.8V |
|
- RS Stock No. 799-5494P
- Mfr. Part No. PIC32MZ2048ECG100-I/PT
Subtotal (1 unit, supplied in a tray) TWD524.00(exc. GST)TWD524.00/unit | Microchip | Microcontroller | PIC32MZ | TQFP | Surface | 100 | PIC | 32bit | - | 2.048MB | - | 200MHz | - | 512kB | 3.6V | 2 | - | - | -40°C | 78 | +85°C | 1.05mm | 12mm | No | 12mm | 2.3V |
|
- RS Stock No. 264-8099P
- Mfr. Part No. PIC18F45K22T-I/PT
Subtotal (2 units, supplied on a continuous strip) TWD232.00(exc. GST)TWD116.00/unit | Microchip | Microcontroller | PIC18 | TQFP | Surface | 44 | PIC | - | - | 32kB | - | - | - | 1536bit | 5.5V | 2 | - | - | -40°C | - | 85°C | - | - | No | - | 2V |
|
- RS Stock No. 666-9481P
- Mfr. Part No. PIC24FJ256GA108-I/PT
Subtotal (1 unit, supplied in a tray) TWD255.00(exc. GST)TWD255.00/unit | Microchip | Microcontroller | PIC24FJ | TQFP | Surface | 80 | PIC | 16bit | - | 256kB | - | 32MHz | - | 16kB | 3.6V | 3 | 64MB | - | -40°C | 85 | 85°C | 1.05mm | 12mm | RoHS | 12mm | 2V |
|
- RS Stock No. 133-0961P
- Mfr. Part No. ATTINY13V-10SU
Subtotal (5 units, supplied in a tray) TWD266.00(exc. GST)TWD53.20/unit | Microchip | Microcontroller | ATtiny13 | SOIJ | Surface | 8 | AVR | 8bit | SPI | 1kB | - | 10MHz | - | 64bit | 5.5V | 1 | - | - | -40°C | 6 | 85°C | 1.91mm | 5.35mm | No | 5.4mm | 1.8V |
|
- RS Stock No. 133-1719P
- Mfr. Part No. ATXMEGA256A3-MH
Subtotal (1 unit, supplied in a tray) TWD401.00(exc. GST)TWD401.00/unit | Microchip | Microcontroller | AVR XMEGA A3 | QFN | Surface | 64 | AVR | 16bit | PDI, SPI, TWI, USART | 256kB | 2 x 12 Bit | 32MHz | - | 16kB | 3.6V | 4 | - | - | -40°C | 50 | 85°C | 950μm | 9.1mm | No | 9.1mm | 1.6V |
|
- RS Stock No. 273-0288P
- Mfr. Part No. AVR16DD28-E/SS
Subtotal (5 units, supplied in a tube) TWD204.00(exc. GST)TWD40.80/unit | Microchip | Microcontroller | AVR | SSOP | Surface | 28 | 8 Bit MCU | 8bit | - | 16kB | 1 x 10 Bit | 24MHz | - | 2kB | 5.5V | - | - | - | -40°C | 22 | 125°C | - | - | RoHS3, REACH | - | 1.8V |
|
- RS Stock No. 182-7042P
- Mfr. Part No. PIC16C73A-04/SP
Subtotal (1 unit, supplied in a tube) TWD360.00(exc. GST)TWD360.00/unit | Microchip | Microcontroller | PIC16C | SPDIP | Through Hole | 28 | PIC | 8bit | - | 7kB | - | 4MHz | - | 192bit | 5.5V | 2 | - | 1W | 0°C | 22 | 70°C | 3.556mm | 35.18mm | No | 7.49mm | 2V |
|
- RS Stock No. 262-7144P
- Mfr. Part No. R5F571MFCDFP#30
Subtotal (1 unit, supplied in a tray) TWD673.00(exc. GST)TWD673.00/unit | Renesas Electronics | Microcontroller | RX71M | LFQFP | Surface Mount | 100 | RX | 32bit | - | 2048kB | - | 240MHz | - | 512kB | 3.6V | - | - | - | -40°C | 79 | 85°C | 1.7mm | 14mm | - | 14mm | 2.7V |
|
- RS Stock No. 258-1732
- Mfr. Part No. XMC1302T028X0016ABXUMA1
Subtotal (3000 units, on reels of 3000) TWD149,400.00(exc. GST)TWD49.80/unit | Infineon | Microcontroller | XMC1000 | TSSOP | Surface | 28 | ARM Cortex M0 | - | - | 16kB | - | 32MHz | - | 16kB | 5.5V | - | - | - | -40°C | - | 105°C | - | - | No | 5mm | 1.8V |
|
- RS Stock No. 667-0264P
- Mfr. Part No. PIC24FJ64GB004-I/PT
Subtotal (1 unit, supplied in a tray) TWD163.00(exc. GST)TWD163.00/unit | Microchip | Microcontroller | PIC24FJ | TQFP | Surface | 44 | PIC | 16bit | - | 64kB | - | 32MHz | - | 8kB | 3.6V | 3 | - | - | -40°C | - | 85°C | 1.05mm | 10mm | No | 10mm | 2V |
|
- RS Stock No. 168-2796P
- Mfr. Part No. ATSAME70Q21B-AN
Subtotal (1 unit, supplied in a tray) TWD641.00(exc. GST)TWD641.00/unit | Microchip | Microcontroller | SAME70 | LQFP | Surface | 144 | ARM Cortex M7 | 32bit | - | 2MB | 1 x 12 Bit | 300MHz | - | 384kB | 3.6V | 1 | - | - | -40°C | 114 | 105°C | 1.45mm | 20mm | No | 20mm | 1.7V |