- RS Stock No. 135-8252P
- Mfr. Part No. STM32L496VGT6
Subtotal 1 unit (supplied in a tray) TWD421.00(exc. GST)TWD421.00/unit | STMicroelectronics | Microcontroller | STM32L4 | LQFP | Surface | 100 | ARM Cortex M4 | 32bit | - | 1MB | 2 x 12 Bit | 80MHz | - | 320kB | 3.6V | 2 | - | 476mW | -40°C | 136 | 85°C | 1.45mm | 14.2mm | No | 14.2mm | 1.71V |
|
- RS Stock No. 882-0304P
- Mfr. Part No. STM32F756VGT6
Subtotal 1 unit (supplied in a tray) TWD806.00(exc. GST)TWD806.00/unit | STMicroelectronics | Microcontroller | STM32F7 | LQFP | Surface | 100 | ARM Cortex M7 | 32bit | - | 1.024MB | 2 x 12 Bit | 216MHz | - | 340kB | 3.6V | - | - | 465mW | -40°C | 168 | 85°C | 1.45mm | 14.2mm | No | 14.2mm | 1.7V |
|
- RS Stock No. 177-2704P
- Mfr. Part No. PIC16F18856-I/SS
Subtotal 10 units (supplied in a tube) TWD533.00(exc. GST)TWD53.30/unit | Microchip | Microcontroller | PIC16F | SSOP | Surface | 28 | PIC | 8bit | - | 28kB | 1 x 5 Bit | 32MHz | - | 2kB | 5.5V | 2 | - | 800mW | -40°C | 25 | 85°C | 1.85mm | 10.5mm | RoHS | 5.6mm | 2.3V |
|
- RS Stock No. 862-346P
- Mfr. Part No. PIC16F18046T-E/SS
Subtotal 2 units (supplied on a continuous strip) TWD65.00(exc. GST)TWD32.50/unit | Microchip | Microcontroller | PIC16F18076 | SSOP | Surface Mount | 20 | 8 Bit CPU | 8bit | I2C | 28kB | 1x 8-bit DAC | 32MHz | - | 2048bit | 5.5V | 1 | - | 800mW | -40°C | 18 | 125°C | 1.75mm | 7.2mm | RoHS | 5.3mm | 1.8V |
|
- RS Stock No. 265-101P
- Mfr. Part No. ML62Q2534-NNNTBZWBX
Subtotal 2 units (supplied on a continuous strip) TWD156.00(exc. GST)TWD78.00/unit | ROHM | Microcontroller | ML62Q2534 | TQFP | Surface | 48 | 16 Bit MCU | 16bit | SSIO, UART, I2C Bus | 128kB | 14 | 24MHz | - | 8kB | 5.5V | 3 | - | 1W | -40°C | 40 | 105°C | - | 7mm | Safety function (IEC60730/60335 Class B) | 7mm | 1.8V |
|
- RS Stock No. 704-7725P
- Mfr. Part No. PIC18F47J13-I/PT
Subtotal 1 unit (supplied in a tray) TWD182.00(exc. GST)TWD182.00/unit | Microchip | Microcontroller | PIC18F | TQFP | Surface | 44 | PIC | 8bit | SPI, I2C, EUSART | 128kB | - | 48MHz | - | 3.76kB | 3.6V | 3 | 8bit | 1W | -40°C | 25 | 85°C | 1.05mm | 10mm | RoHS | 10mm | 2.15V |
|
- RS Stock No. 133-1733P
- Mfr. Part No. ATXMEGA384D3-AU
Subtotal 1 unit (supplied in a tray) TWD314.00(exc. GST)TWD314.00/unit | Microchip | Microcontroller | AVR XMEGA | TQFP | Surface | 64 | AVR | 16bit | USART, TWI, SPI, PDI | 384kB | - | 32MHz | - | 32kB | 3.6V | 2 | - | - | -40°C | 50 | 85°C | 1.05mm | 14.1mm | No | 14.1mm | 1.6V |
|
- RS Stock No. 177-3653P
- Mfr. Part No. AT90CAN128-16AU
Subtotal 1 unit (supplied in a tray) TWD328.00(exc. GST)TWD328.00/unit | Microchip | Microcontroller | AT90 | QFN | Surface | 64 | AVR | 8bit | USART, SPI | 128kB | - | 16MHz | - | 4bit | 5.5V | 1 | - | - | -40°C | 53 | 85°C | 950μm | 9.1mm | RoHS | 9.1mm | 2.7V |
|
- RS Stock No. 264-8117P
- Mfr. Part No. PIC18F66J60-I/PT
Subtotal 1 unit (supplied in a tray) TWD231.00(exc. GST)TWD231.00/unit | Microchip | Microcontroller | PIC18 | TQFP | Surface | 64 | PIC | - | - | 64kB | - | - | - | 2kB | 5.5V | 2 | - | - | -40°C | - | 85°C | - | - | No | - | 2V |
|
- RS Stock No. 264-7997P
- Mfr. Part No. PIC16F873-04I/SO
Subtotal 1 unit (supplied in a tube) TWD268.00(exc. GST)TWD268.00/unit | Microchip | Microcontroller | PIC16 | SOIC | Surface | 28 | PIC | - | - | 7kB | - | - | - | 192bit | 5.5V | 2 | - | - | -40°C | 22 | 85°C | - | - | No | - | 2V |
|
- RS Stock No. 199-5382P
- Mfr. Part No. PIC18LF4620-I/PT
Subtotal 1 unit (supplied in a tray) TWD340.00(exc. GST)TWD340.00/unit | Microchip | Microcontroller | PIC18LF | TQFP | Through Hole | 44 | PIC | 8bit | EUSART, I2C, SPI | 8kB | - | 20MHz | - | 3.968kB | 5.5V | 2 | - | - | -40°C | 36 | 85°C | 1mm | 10mm | RoHS | 10mm | 2V |
|
- RS Stock No. 189-4138P
- Mfr. Part No. STM32F105RCT7
Subtotal 1 unit (supplied in a tray) TWD328.00(exc. GST)TWD328.00/unit | STMicroelectronics | Microcontroller | STM32F1 | LQFP | Surface | 64 | ARM Cortex M3 | 32bit | - | 256kB | - | 72MHz | - | 64kB | 3.6V | - | - | 444mW | -40°C | - | 105°C | 1.45mm | 10mm | No | 10mm | 2V |
|
- RS Stock No. 261-5968P
- Mfr. Part No. R5F1006EASP#30
Subtotal 5 units (supplied in a tray) TWD334.00(exc. GST)TWD66.80/unit | Renesas Electronics | Microcontroller | RL78/G13 | LSSOP | Surface | 20 | RL78 | 16bit | - | 64kB | - | 32MHz | - | 4kB | 5.5V | - | - | - | -40°C | 16 | 85°C | 1.4mm | 6.65mm | RoHS | 6.1mm | 1.6V |
|
- RS Stock No. 823-2296P
- Mfr. Part No. S912ZVFP64F1CLL
Subtotal 1 unit (supplied in a tray) TWD327.00(exc. GST)TWD327.00/unit | NXP | Microcontroller | S12 | LQFP | Surface | 100 | HCS12Z | 16bit | SCI, SPI | 64kB | - | 32MHz | - | 4kB | 5.5V | 4 | - | - | -40°C | - | 85°C | 1.4mm | 14mm | RoHS | 14mm | 4.5V |
|
- RS Stock No. 196-2036P
- Mfr. Part No. STM32F413VGT6
Subtotal 1 unit (supplied in a tray) TWD408.00(exc. GST)TWD408.00/unit | STMicroelectronics | Microcontroller | STM32F4 | LQFP | Surface | 100 | ARM Cortex M4 | 32bit | - | 1.024MB | 2 x 12 Bit | 100MHz | - | 320kB | 3.6V | - | - | 465mW | -40°C | 114 | 85°C | 1.45mm | 14.2mm | No | 14.2mm | 1.7V |
|
- RS Stock No. 273-0338P
- Mfr. Part No. AVR64DD28-I/STX
Subtotal 5 units (supplied in a tube) TWD199.00(exc. GST)TWD39.80/unit | Microchip | Microcontroller | AVR | VQFN | Surface | 28 | 8 Bit MCU | 8bit | - | 64kB | 1 x 10 Bit | 24MHz | - | - | 5.5V | - | - | - | -40°C | 22 | 85°C | - | - | RoHS3, REACH | - | 1.8V |
|
- RS Stock No. 127-8271P
- Mfr. Part No. ATMEGA168PV-10AU
Subtotal 2 units (supplied in a tray) TWD329.00(exc. GST)TWD164.50/unit | Microchip | Microcontroller | ATmega | TQFP | Surface | 32 | AVR | 8bit | USART, SPI | 16kB | - | 10MHz | - | 1.024kB | 5.5V | 1 | - | - | -40°C | 23 | 85°C | 1.05mm | 7.1mm | RoHS | 7.1mm | 1.8V |
|
- RS Stock No. 275-1354P
- Mfr. Part No. STM32WBA52CGU6
Subtotal 1 unit (supplied in a tray) TWD193.00(exc. GST)TWD193.00/unit | STMicroelectronics | Wireless Microcontroller | ARM Cortex M4 | UFQFPN-48 | Surface | 48 | ARM Cortex | 32bit | - | 1MB | - | 32MHz | - | 128kB | 3.6V | - | - | - | -10°C | 30 | 85°C | - | 7mm | ECOPACK2, EN 300 440, ETSI EN 300 328, FCC CFR47 part 15, ARIB STD-T66 | 7mm | 2V |
|
- RS Stock No. 666-9850P
- Mfr. Part No. PIC18F14K22-I/SO
Subtotal 2 units (supplied in a tube) TWD165.00(exc. GST)TWD82.50/unit | Microchip | Microcontroller | PIC18F | SOIC | Surface | 20 | PIC | 8bit | SPI | 16kB, 256kB | - | 64MHz | - | 512bit | 5.5V | 2 | - | 800mW | -40°C | 35 | 85°C | 2.35mm | 12.8mm | No | 7.5mm | 2V |
|
- RS Stock No. 333-695P
- Mfr. Part No. STM32U375REI6Q
Subtotal 1 unit (supplied in a tray) TWD161.00(exc. GST)TWD161.00/unit | STMicroelectronics | ARM Microcontroller | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | RoHS | - | - |