- RS Stock No. 918-678
- Mfr. Part No. PIC32CZ4010CA91176T-V/5MX
Subtotal (1 reel of 1000 units) TWD292,300.00(exc. GST)TWD292.30/unit | Microchip | 32 Bit Microcontroller | PIC32CZ | TFBGA | Surface Mount | 176 | ARM Cortex M7 | 32bit | RS485 | 4MB | - | 300MHz | - | 1MB | 3.63V | 2 | - | - | -40°C | 127 | 105°C | - | 14mm | RoHS | 14mm | 1.75V |
|
- RS Stock No. 703-7826P
- Mfr. Part No. PIC16F1823-I/ML
Subtotal 1 unit (supplied in a tube) TWD51.00(exc. GST)TWD51.00/unit | Microchip | Microcontroller | PIC16F | QFN | Surface | 16 | PIC | 8bit | - | - | - | 32MHz | - | 128B | - | - | - | - | -40°C | - | 85°C | 950μm | 4mm | - | 4mm | - |
|
- RS Stock No. 264-8032P
- Mfr. Part No. PIC16LF1933T-I/ML
Subtotal 5 units (supplied on a continuous strip) TWD418.00(exc. GST)TWD83.60/unit | Microchip | Microcontroller | PIC16 | QFN | Surface | 28 | PIC | - | - | 7kB | - | - | - | 256bit | 5.5V | 2 | - | - | -40°C | - | 85°C | - | - | No | - | 2V |
|
- RS Stock No. 818-1135
- Mfr. Part No. MK10DX64VLF5
Subtotal (1 pack of 2 units) TWD433.00(exc. GST)TWD216.50/unit | NXP | Microcontroller | Kinetis K1x | LQFP | Surface | 48 | ARM Cortex M4 | 32bit | - | 96kB | - | 50MHz | - | 18kB | 3.6V | 2 | - | - | -40°C | 33 | 105°C | 1.6mm | 7mm | RoHS, REACH | 7mm | 1.71V |
|
- RS Stock No. 175-0825P
- Mfr. Part No. STM32L451RET6
Subtotal 1 unit (supplied in a tray) TWD247.00(exc. GST)TWD247.00/unit | STMicroelectronics | Microcontroller | STM32L4 | LQFP | Surface | 64 | ARM Cortex M4 | 32bit | - | 512kB | 1 x 12 Bit | 80MHz | - | 160kB | 3.6V | 2 | - | 345mW | -40°C | 83 | 85°C | 1.45mm | 10mm | No | 10mm | 1.71V |
|
- RS Stock No. 889-5540
- Mfr. Part No. PIC24F04KA201-I/P
Subtotal (1 tube of 22 units) TWD1,777.60(exc. GST)TWD80.80/unit | Microchip | Microcontroller | PIC24F | PDIP | Through Hole | 20 | PIC | 16bit | I2C, SPI, UART | 4kB, 4kB | - | 32MHz | - | 512bit | 3.6V | 2 | - | - | -40°C | - | 85°C | 4.95mm | 26.92mm | No | 0.28in | 1.8V |
|
- RS Stock No. 400-744P
- Mfr. Part No. PIC24FJ32GA004-I/PT
Subtotal 1 unit (supplied in a tray) TWD127.00(exc. GST)TWD127.00/unit | Microchip | Microcontroller | PIC24FJ | TQFP | Surface | 44 | PIC | 16bit | - | 32kB | - | 32MHz | - | 8kB | 3.6V | 2 | - | - | -40°C | - | 85°C | 1.05mm | 10mm | No | 10mm | 2V |
|
- RS Stock No. 215-111P
- Mfr. Part No. STM32WB07CCV7TR
Subtotal 1 unit (supplied on a continuous strip) TWD139.00(exc. GST)TWD139.00/unit | STMicroelectronics | Wireless Microcontroller | STM32 | VFQFPN | Surface | 48 | ARM Cortex M0+ | 32bit | - | 256kB | - | 64MHz | - | 64kB | 3.6V | 2 | - | - | -40°C | 32 | 105°C | 5mm | 5mm | FCC CFR47 part 15, ARIB STD-T66, Bluetooth 5.4, EN 300 440, ECOPACK2, ETSI EN 300 328 | 6mm | 1.7V |
|
- RS Stock No. 196-1471P
- Mfr. Part No. STM32F412RGT6
Subtotal 1 unit (supplied in a tray) TWD347.00(exc. GST)TWD347.00/unit | STMicroelectronics | Microcontroller | STM32F412 | LQFP | Surface | 64 | ARM Cortex M4 | 16bit | - | 1MB | - | 26MHz | - | 256kB | 3.6V | - | - | 425mW | -40°C | 114 | 125°C | 1.6mm | 12.7mm | No | 12.7mm | 1.7V |
|
- RS Stock No. 274-4237P
- Mfr. Part No. PIC16F18046-I/SS
Subtotal 5 units (supplied in a tube) TWD152.00(exc. GST)TWD30.40/unit | Microchip | Microcontroller | PIC16 | SSOP | PCB | 20 | PIC16 | 8bit | - | 28kB | 1 x 8 Bit | 64MHz | - | 2kB | 5.5V | - | - | - | -40°C | 17 | 85°C | - | - | REACH, RoHS3 | - | 1.8V |
|
- RS Stock No. 111-6468P
- Mfr. Part No. STM32F767NIH6
Subtotal 1 unit (supplied in a tray) TWD856.00(exc. GST)TWD856.00/unit | STMicroelectronics | Microcontroller | STM32F7 | TFBGA | Surface | 216 | ARM Cortex M7 | 32bit | - | 2.048MB | 2 x 12 Bit | 216MHz | - | 512kB | 3.6V | - | - | 690mW | -40°C | 168 | 85°C | 950μm | 13.15mm | No | 13.15mm | 1.7V |
|
- RS Stock No. 170-8952
- Mfr. Part No. MK60FX512VLQ15
Subtotal (1 tray of 60 units) TWD49,428.00(exc. GST)TWD823.80/unit | NXP | Microcontroller | Kinetis K6x | LQFP | Surface | 144 | ARM Cortex M4 | 32bit | - | 1MB | 2 x 12 Bit | 150MHz | - | 144kB | 3.6V | 4 | - | - | -40°C | - | 105°C | 1.6mm | 20mm | No | 20mm | 1.71V |
|
- RS Stock No. 798-5318P
- Mfr. Part No. PIC16F1938-I/SS
Subtotal 5 units (supplied in a tube) TWD413.00(exc. GST)TWD82.60/unit | Microchip | Microcontroller | PIC16F | SSOP | Surface | 28 | PIC | 8bit | EUSART, I2C, SPI | 28kB | 5 Bit | 32MHz | - | 1.024kB | 5.5V | 2 | - | 800mW | -40°C | 25 | 85°C | 1.85mm | 10.5mm | RoHS | 5.6mm | 2V |
|
- RS Stock No. 810-7597P
- Mfr. Part No. STM32F207IGT6
Subtotal 1 unit (supplied in a tray) TWD647.00(exc. GST)TWD647.00/unit | STMicroelectronics | Microcontroller | STM32F2 | LQFP | Surface | 176 | ARM Cortex M3 | 32bit | - | 1.024MB | 2 x 12 Bit | 120MHz | - | 128kB | 3.6V | - | - | 526mW | -40°C | - | 85°C | 1.45mm | 24.1mm | FBI | 24.1mm | 1.8V |
|
- RS Stock No. 192-8118P
- Mfr. Part No. R5F56216BDFP#V0
Subtotal 1 unit (supplied in a tray) TWD490.00(exc. GST)TWD490.00/unit | Renesas Electronics | Microcontroller | RX621 | LQFP | Surface | 100 | RX | 32bit | - | 256kB | 2 x 10 Bit | 100MHz | - | 64kB | 3.6V | - | - | - | -40°C | 78 | +85°C | 1.4mm | 14.1mm | No | 14.1mm | 2.7V |
|
- RS Stock No. 264-345P
- Mfr. Part No. ML62Q2524-NNNGDZW5BX
Subtotal 5 units (supplied on a continuous strip) TWD334.00(exc. GST)TWD66.80/unit | ROHM | Microcontroller | ML62Q2524 | WQFN | Surface | 40 | 16 Bit MCU | 16bit | I2C Bus, UART, SSIO | 128kB | 14 | 24MHz | - | 8kB | 5.5V | 3 | - | 1W | -40°C | 40 | 105°C | - | 6mm | Safety function (IEC60730/60335 Class B) | 6mm | 1.8V |
|
- RS Stock No. 912-5313P
- Mfr. Part No. PIC16F1778-I/SO
Subtotal 5 units (supplied in a tube) TWD485.00(exc. GST)TWD97.00/unit | Microchip | Microcontroller | PIC16 | SOIC | Surface | 28 | PIC | 8bit | - | 28kB | - | 32MHz | - | 2kB | 5.5V | 6 | - | 800mW | -40°C | 25 | 85°C | 2.35mm | 17.9mm | RoHS | 7.5mm | 2.3V |
|
- RS Stock No. 177-2550P
- Mfr. Part No. PIC24F16KA302-I/ML
Subtotal 5 units (supplied in a tube) TWD670.00(exc. GST)TWD134.00/unit | Microchip | Microcontroller | PIC24F | QFN | Surface | 28 | PIC | 16bit | MSSP | 16kB | - | 32MHz | - | 2kB | 5.5V | 3 | 64MB | - | -40°C | - | 85°C | 950μm | 6mm | RoHS | 6mm | 1.8V |
|
- RS Stock No. 273-0330P
- Mfr. Part No. AVR64DD28-E/SP
Subtotal 2 units (supplied in a tube) TWD173.00(exc. GST)TWD86.50/unit | Microchip | Microcontroller | AVR | SPDIP | Surface | 28 | 8 Bit MCU | 8bit | - | 64kB | 1 x 10 Bit | 24MHz | - | - | 5.5V | - | - | - | -40°C | 22 | 125°C | - | - | REACH, RoHS3 | - | 1.8V |
|
- RS Stock No. 249-2464P
- Mfr. Part No. PIC16F18015-I/P
Subtotal 5 units (supplied in a tube) TWD327.00(exc. GST)TWD65.40/unit | Microchip | Microcontroller | PIC16 | PDIP | Through Hole | 8 | PIC | 8bit | EUSART, I2C, SPI | 14kB | 1 x 8 Bit | 32MHz | - | 1kB | 5.5V | 1 | - | - | -40°C | 8 | 85°C | - | - | RoHS, REACH | - | 2.5V |