- RS Stock No. 229-4925P
- Mfr. Part No. PIC18F14Q41-I/SS
Subtotal 10 units (supplied in a tube) TWD380.00(exc. GST)TWD38.00/unit | Microchip | Microcontroller | PIC18 | SSOP | Surface | 20 | PIC | 8bit | SPI | 16kB | 2 x 8 Bit | 64MHz | - | 4kB | 5.5V | 2 | - | 800mW | -40°C | 18 | 85°C | 2mm | 7.5mm | No | 8.2mm | 1.8V |
|
- RS Stock No. 198-4567P
- Mfr. Part No. EFM32LG880F256G-F-QFP100
Subtotal 2 units (supplied in a tray) TWD779.00(exc. GST)TWD389.50/unit | Silicon Labs | Microcontroller | EFM32 | LQFP | Surface | 100 | ARM Cortex M3 | 32bit | - | 256kB | 3 x 12 Bit | 48MHz | - | 32kB | 3.8V | 2 | - | - | -40°C | 93 | 85°C | - | - | No | - | 1.98V |
|
- RS Stock No. 242-5373P
- Mfr. Part No. PIC18F16Q40-I/P
Subtotal 5 units (supplied in a tube) TWD352.00(exc. GST)TWD70.40/unit | Microchip | Microcontroller | PIC | PDIP | Surface | 20 | PIC | 8bit | - | 64kB | 5 bit | 64MHz | - | 4kB | 5.5V | 2 | - | - | -40°C | 18 | 85°C | 4.4mm | 24.4mm | RoHS Compliant | 7.62mm | 2.5V |
|
- RS Stock No. 189-4063P
- Mfr. Part No. STM32L011D4P6
Subtotal 10 units (supplied in a tube) TWD573.00(exc. GST)TWD57.30/unit | STMicroelectronics | Microcontroller | STM32L0 | TSSOP | Surface | 14 | ARM Cortex M0+ | 32bit | - | 16kB | - | 32MHz | - | 2kB | 3.6V | 2 | - | 210mW | -40°C | 38 | 85°C | 1.05mm | 5.1mm | No | 4.5mm | 1.65V |
|
- RS Stock No. 264-328
- Mfr. Part No. ML62Q1712-NNNTBZWBX
Subtotal (1 tape of 5 units) TWD487.00(exc. GST)TWD97.40/unit | ROHM | Microcontroller | ML62Q1712 | TQFP | Surface | 48 | 16 Bit MCU | 16bit | SSIO, GPIO, I2C Bus, UART | 64kB | 8 bit | 24MHz | - | 8kB | 5.5V | 2 | - | - | -40°C | 87 | 105°C | - | 10mm | Safety function (IEC60730/60335 Class B) | 1mm | 1.6V |
|
- RS Stock No. 151-398P
- Mfr. Part No. STM32L051C8T6TR
Subtotal 2 units (supplied on a continuous strip) TWD181.00(exc. GST)TWD90.50/unit | STMicroelectronics | Microcontroller | STM32 | LQFP | Surface | 48 | ARM Cortex M0+ | 32bit | - | 64kB | 2 x 12 Bit | 32MHz | - | - | 3.6V | 2 | - | - | -40°C | 52 | 125°C | 7mm | 7.3mm | ECOPACK2 | 6.5mm | 1.65V |
|
- RS Stock No. 274-4263P
- Mfr. Part No. PIC18F15Q41-I/P
Subtotal 2 units (supplied in a tube) TWD139.00(exc. GST)TWD69.50/unit | Microchip | Microcontroller | PIC18 | PDIP | PCB | 20 | PIC18 | 8bit | - | 32kB | 2 x 8 Bit | 64MHz | - | 2kB | 5.5V | - | - | - | -40°C | 18 | 85°C | - | - | REACH, RoHS3 | - | 1.8V |
|
- RS Stock No. 263-8059P
- Mfr. Part No. PIC12F519T-I/SN
Subtotal 10 units (supplied on a continuous strip) TWD314.00(exc. GST)TWD31.40/unit | Microchip | Microcontroller | PIC12 | SOIC | Surface Mount | 8 | 8 Bit MCU | 8bit | ICD, ICSP | - | - | 8MHz | - | 41bit | 5.5V | - | - | - | -40°C | 6 | 125°C | - | - | ISO/TS-16949:2002, RoHS, ISO 9001:2000 | - | 2V |
|
- RS Stock No. 177-3370P
- Mfr. Part No. PIC16F887T-I/PT
Subtotal 5 units (supplied on a continuous strip) TWD615.00(exc. GST)TWD123.00/unit | Microchip | Microcontroller | PIC16F | TQFP | Surface | 44 | PIC | 8bit | - | 14kB | - | 20MHz | - | 368bit | 5.5V | 2 | - | 800mW | -40°C | 35 | 85°C | 1.05mm | 10mm | RoHS | 10mm | 2V |
|
- RS Stock No. 198-4600P
- Mfr. Part No. EFM32WG380F256-B-QFP100
Subtotal 2 units (supplied in a tray) TWD891.00(exc. GST)TWD445.50/unit | Silicon Labs | Microcontroller | EFM32 | LQFP | Surface | 100 | ARM Cortex M4 | 32bit | - | 256kB | 12 bit | 48MHz | - | 32kB | 3.8V | 2 | - | - | -40°C | 93 | 85°C | - | - | No | - | 1.98V |
|
- RS Stock No. 233-3083P
- Mfr. Part No. STM32L4R5ZIT6P
Subtotal 1 unit (supplied in a tray) TWD585.00(exc. GST)TWD585.00/unit | STMicroelectronics | Microcontroller | STM32L4+ | LQFP | Surface | 100 | ARM Cortex M4 | 32bit | - | 2.048MB | 2 x 12 Bit | 120MHz | - | 640kB | 3.6V | 2 | - | 625mW | -40°C | 136 | 85°C | 1.6mm | 22mm | No | 22mm | 1.71V |
|
- RS Stock No. 860-7508P
- Mfr. Part No. STM32F030K6T6TR
Subtotal 5 units (supplied on a continuous strip) TWD333.00(exc. GST)TWD66.60/unit | STMicroelectronics | Microcontroller | STM32F0 | LQFP | Surface | 32 | ARM Cortex M0 | 32bit | - | 32kB | - | 48MHz | - | 4kB | 3.6V | - | - | 357mW | -40°C | - | 85°C | 1.45mm | 7.2mm | FBI | 7.2mm | 2.4V |
|
- RS Stock No. 273-0286P
- Mfr. Part No. AVR16DD28-E/SP
Subtotal 2 units (supplied in a tube) TWD154.00(exc. GST)TWD77.00/unit | Microchip | Microcontroller | AVR | SPDIP | Surface | 28 | 8 Bit MCU | 8bit | - | 16kB | 1 x 10 Bit | 24MHz | - | 2kB | 5.5V | - | - | - | -40°C | 22 | 125°C | - | - | RoHS3, REACH | - | 1.8V |
|
- RS Stock No. 201-4479P
- Mfr. Part No. STM32MP157FAC1
Subtotal 1 unit (supplied in a tray) TWD833.00(exc. GST)TWD833.00/unit | STMicroelectronics | Microcontroller | STM32MP1 | TFBGA | Surface | 361 | ARM Cortex A7, ARM Cortex M4 | 16bit | - | 128kB | 2 x 12 Bit | 209MHz | - | 708kB | 3.6V | - | 1GB | - | - | 176 | - | 1.2mm | 12mm | FBI | 12mm | 1.71V |
|
- RS Stock No. 177-3668P
- Mfr. Part No. AT90CAN128-16MU
Subtotal 1 unit (supplied in a tray) TWD324.00(exc. GST)TWD324.00/unit | Microchip | Microcontroller | AT90 | QFN | Surface | 64 | AVR | 8bit | SPI, USART | 128kB | - | 16MHz | - | 4bit | 5.5V | 1 | - | - | -40°C | 53 | 85°C | 950μm | 9.1mm | RoHS | 9.1mm | 2.7V |
|
- RS Stock No. 189-4128P
- Mfr. Part No. STM32F767BIT6
Subtotal 1 unit (supplied in a tray) TWD852.00(exc. GST)TWD852.00/unit | STMicroelectronics | Microcontroller | STM32F7 | LQFP | Surface | 208 | ARM Cortex M7 | 32bit | - | 2.048MB | 2 x 12 Bit | 216MHz | - | 512kB | 3.6V | - | - | 1.05W | -40°C | 168 | 85°C | 1.45mm | 24.1mm | No | 24.1mm | 1.7V |
|
- RS Stock No. 177-2564P
- Mfr. Part No. PIC16F18325-I/JQ
Subtotal 10 units (supplied in a tube) TWD437.00(exc. GST)TWD43.70/unit | Microchip | Microcontroller | PIC16F | UQFN | Surface | 16 | PIC | 8bit | - | 14kB | 1 x 5 Bit | 32MHz | - | 1kB | 5.5V | 2 | - | 800mW | -40°C | 12 | 85°C | 500μm | 4mm | RoHS | 4mm | 2.3V |
|
- RS Stock No. 666-8504P
- Mfr. Part No. PIC10F202T-I/OT
Subtotal 5 units (supplied on a continuous strip) TWD116.00(exc. GST)TWD23.20/unit | Microchip | Microcontroller | PIC10 | SOT-23 | Surface | 6 | PIC | 8bit | SPI | 0.75kB | - | 4MHz | - | 24bit | 5.5V | 2 | - | 800mW | -40°C | 24 | 85°C | 1.3mm | 3.1mm | No | 1.8mm | 2V |
|
- RS Stock No. 126-2155P
- Mfr. Part No. PIC18F46K40-I/P
Subtotal 5 units (supplied in a tube) TWD471.00(exc. GST)TWD94.20/unit | Microchip | Microcontroller | PIC18F | DIP | Surface | 40 | PIC | 8bit | SPI | 64kB | 5 bit | 64MHz | - | 3.73kB | 5.5V | 2 | 128kB | 1W | -40°C | 33 | 85°C | 4.95mm | 53.21mm | RoHS | 14.73mm | 2V |
|
- RS Stock No. 723-8968P
- Mfr. Part No. STM32F102C8T6
Subtotal 1 unit (supplied in a tray) TWD230.00(exc. GST)TWD230.00/unit | STMicroelectronics | Microcontroller | STM32F1 | LQFP | Surface | 48 | ARM Cortex M3 | 32bit | - | 64kB | - | 48MHz | - | 10kB | 3.6V | - | - | 363mW | -40°C | - | 85°C | 1.45mm | 7.2mm | No | 7.2mm | 2V |