- RS Stock No. 823-1148P
- Mfr. Part No. PIC16F876A-I/SS
Subtotal 2 units (supplied in a tube) TWD492.00(exc. GST)TWD246.00/unit | Microchip | Microcontroller | PIC16F | SSOP | Surface | 28 | PIC | 8bit | SPI | 14kB | - | 20MHz | - | 368bit | 5.5V | 2 | - | 1W | -40°C | 22 | 85°C | 1.83mm | 10.34mm | RoHS | 5.38mm | 2V |
|
- RS Stock No. 585-239
- Mfr. Part No. ATTINY3226-MFR
Subtotal (1 reel of 6000 units) TWD225,600.00(exc. GST)TWD37.60/unit | Microchip | Microcontroller | ATTINY32 | VQFN | Surface | 20 | 12 Bit ADC | - | I2C, SPI, UPDI, USART | 32kB | - | 20MHz | - | 3kB | 5.5V | 1 | - | - | -40°C | 22 | 125°C | - | - | AEC-Q100 | - | 1.8V |
|
- RS Stock No. 623-0055
- Mfr. Part No. PIC10F220-I/P
Subtotal (1 unit) TWD29.00(exc. GST)TWD29.00/unit | Microchip | Microcontroller | PIC10F | PDIP | Through Hole | 8 | PIC | 8bit | - | 0.38kB | - | 8MHz | - | 16bit | 5.5V | - | - | 800mW | -40°C | 4 | 85°C | 4.95mm | 10.16mm | No | 7.11mm | 2V |
|
- RS Stock No. 144-9167
- Mfr. Part No. PIC10F206-I/P
Subtotal (1 tube of 60 units) TWD1,698.00(exc. GST)TWD28.30/unit | Microchip | Microcontroller | PIC10F | PDIP | Through Hole | 8 | PIC | 8bit | - | 0.75kB | - | 4MHz | - | 24bit | 5.5V | 1 | - | 800mW | -40°C | 4 | 85°C | 4.95mm | 10.16mm | No | 7.11mm | 2V |
|
- RS Stock No. 763-126
- Mfr. Part No. MKE16Z64VLF4
Subtotal (1 unit) TWD153.00(exc. GST)TWD153.00/unit | NXP | Microcontroller | MKE1 | LQFP | Surface | 48 | ARM Cortex M0+ | 32bit | I2C, SPI, UART | 64kB | 1x8 bit | 48MHz | - | 8kB | 5.5V | 1 | - | - | -40°C | - | 105°C | - | - | RoHS | - | 2.7V |
|
- RS Stock No. 197-6091
- Mfr. Part No. DSPIC30F3014-30I/PT
Subtotal (1 tray of 160 units) TWD37,264.00(exc. GST)TWD232.90/unit | Microchip | Microcontroller | dsPIC30F | TQFP | Surface | 40 | dsPIC | 16bit | SPI, IPMI | 24kB | - | 25MHz | - | 2kB | 5.5V | - | - | - | -40°C | - | 85°C | 1mm | 10mm | RoHS | 10mm | 2.5V |
|
- RS Stock No. 165-5514
- Mfr. Part No. STM8L152R8T6
Subtotal (1 tray of 160 units) TWD16,272.00(exc. GST)TWD101.70/unit | STMicroelectronics | Microcontroller | STM8L | LQFP | Surface | 64 | STM8 | 8bit | I2P, SPI, UART | 64kB | 2 x 12 Bit | 16MHz | - | 4kB | 5.5V | 2 | 64kB | 288mW | -40°C | 25 | 85°C | 1.45mm | 10mm | RoHS | 10mm | 1.65V |
|
- RS Stock No. 585-375
- Mfr. Part No. PIC18F14Q20-E/P
Subtotal (1 box of 418 units) TWD26,417.60(exc. GST)TWD63.20/unit | Microchip | Microcontroller | PIC18 | PDIP | Through Hole | 20 | PIC18F | 8bit | - | 16kB | - | 64MHz | - | 4kB | 5.5V | - | 16kB | 800mW | -40°C | 16 | 125°C | 0.195in | 1.06in | DALI, LIN, MIPI I3C Basic Specification 1.0, SMBus 2.0, SMBus 3.0 | 0.28in | 1.8V |
|
- RS Stock No. 743-4719
- Mfr. Part No. PIC16F1825-E/SL
Subtotal (1 pack of 2 units) TWD124.00(exc. GST)TWD62.00/unit | Microchip | Microcontroller | PIC16F | SOIC | Surface | 14 | PIC | 8bit | - | 14kB | 5 bit | 32MHz | - | 1kB | 5.5V | 2 | - | 800mW | -40°C | 12 | 125°C | 1.5mm | 8.65mm | RoHS | 3.9mm | 1.8V |
|
- RS Stock No. 144-5777
- Mfr. Part No. PIC24FJ64GB108-I/PT
Subtotal (1 tray of 119 units) TWD25,823.00(exc. GST)TWD217.00/unit | Microchip | Microcontroller | PIC24FJ | TQFP | Surface | 80 | PIC | 16bit | - | 64kB | - | 32MHz | - | 16kB | 3.6V | 3 | 12MB | - | -40°C | 44 | 85°C | 1.05mm | 12mm | RoHS | 12mm | 2V |
|
- RS Stock No. 149-607
- Mfr. Part No. PIC16F917-I/PT
Subtotal (1 unit) TWD168.00(exc. GST)TWD168.00/unit | Microchip | Microcontroller | PIC16F | TQFP | Surface | 44 | PIC | 8bit | - | 14kB, 256kB | - | 20MHz | - | 352bit | 5.5V | 2 | 8bit | 800mW | -40°C | 35 | 85°C | 1.05mm | 10mm | No | 10mm | 2V |
|
- RS Stock No. 236-8911
- Mfr. Part No. PIC16F785-I/ML
Subtotal (1 tube of 91 units) TWD9,109.10(exc. GST)TWD100.10/unit | Microchip | Microcontroller | PIC | QFN | Surface | 20 | PIC | 8bit | PWM, I2C, SPI, EUSART | 3.5kB | - | 20MHz | - | 128bit | 5.5V | - | - | - | -40°C | 20 | 85°C | - | - | RoHS Compliant | 7.62mm | 2.5V |
|
- RS Stock No. 824-6478
- Mfr. Part No. PIC16F688-E/SL
Subtotal (1 pack of 5 units) TWD447.00(exc. GST)TWD89.40/unit | Microchip | Microcontroller | PIC16F | SOIC | Surface | 14 | PIC | 8bit | SPI | 7kB | - | 20MHz | - | 256bit | 5.5V | 2 | - | 800mW | -40°C | 35 | 125°C | 1.5mm | 8.65mm | RoHS | 3.9mm | 2V |
|
- RS Stock No. 823-1148
- Mfr. Part No. PIC16F876A-I/SS
Subtotal (1 pack of 2 units) TWD492.00(exc. GST)TWD246.00/unit | Microchip | Microcontroller | PIC16F | SSOP | Surface | 28 | PIC | 8bit | SPI | 14kB | - | 20MHz | - | 368bit | 5.5V | 2 | - | 1W | -40°C | 22 | 85°C | 1.83mm | 10.34mm | RoHS | 5.38mm | 2V |
|
- RS Stock No. 260-5248
- Mfr. Part No. XMC4300F100K256AAXQMA1
Subtotal (1 unit) TWD847.00(exc. GST)TWD847.00/unit | Infineon | Microcontroller | XMC4300 | LFBGA | Surface | 100 | ARM 32 Bit Cortex M4 | 32bit | IIC, USIC, CAN, USB, USART, UART, SPI, LIN, IIS | 256kB | - | 144MHz | - | 128kB | 3.63V | - | - | - | -40°C | 35 | 125°C | 1.4mm | 14mm | RoHS | 14mm | 3.13V |
|
- RS Stock No. 724-0558P
- Mfr. Part No. PIC16F1946-I/PT
Subtotal 1 unit (supplied in a tray) TWD106.00(exc. GST)TWD106.00/unit | Microchip | Microcontroller | PIC16F | TQFP | Surface | 64 | PIC | 8bit | - | 14kB | - | 32MHz | - | 512bit | 5.5V | 3 | - | 800mW | -40°C | 54 | 85°C | 1.05mm | 10mm | No | 10mm | 2.5V |
|
- RS Stock No. 261-5051
- Mfr. Part No. STM32MP135AAF3
Subtotal (1 unit) TWD284.00(exc. GST)TWD284.00/unit | STMicroelectronics | Microcontroller | Arm Cortex-A7 | TFBGA | Surface | - | ARM Cortex A7 | 16bit | CAN, Ethernet, IIC, IIS, SAI, SDM, SPI, USB | - | - | 800MHz | - | 448kB | 3.6V | - | - | - | -40°C | 135 | 125°C | 1.7mm | 11mm | RoHS | 11mm | 1.7V |
|
- RS Stock No. 920-6496
- Mfr. Part No. STM8S105K6T6C
Subtotal (1 tray of 250 units) TWD17,925.00(exc. GST)TWD71.70/unit | STMicroelectronics | Microcontroller | STM8S | LQFP | Surface | 32 | STM8 | 8bit | SPI | 1.024kB, 32kB | - | 16MHz | - | 2kB | 5.5V | 2 | 32kB | 800mW | -40°C | 25 | 85°C | 1.45mm | 7.2mm | No | 7.2mm | 2V |
|
- RS Stock No. 330-647
- Mfr. Part No. STM32U083KCU3
Subtotal (1 unit) TWD100.00(exc. GST)TWD100.00/unit | STMicroelectronics | Microcontroller | STM32 | UFQFPN ECOPACK2 | Surface | 32 | ARM Cortex M0+ | 32bit | - | 256kB | 1 x 12 Bit | 56MHz | - | 40kB | 3.6V | 2 | - | - | -40°C | 69 | 125°C | 7mm | 9mm | PSA Level 1 and SESIP Level 3 | 5mm | 1.71V |
|
- RS Stock No. 214-876
- Mfr. Part No. STM32G0B1RBT7TR
Subtotal (1 unit) TWD217.00(exc. GST)TWD217.00/unit | STMicroelectronics | Microcontroller | STM32G0B1 | LQFP | Surface | 64 | ARM Cortex M0+ | 32bit | - | 128kB | 2 x 12 Bit | 64MHz | - | 144kB | 3.6V | 3 | - | - | -40°C | 94 | 125°C | 7mm | 5.1mm | ECOPACK 2 | 6.5mm | 1.7V |