- RS Stock No. 177-1202P
- Mfr. Part No. CY8C4248LTI-L485
Subtotal 1 unit (supplied in a tray) TWD355.00(exc. GST)TWD355.00/unit | Infineon | Microcontroller | CY8C4200 | QFN | Surface | 68 | ARM Cortex M0 | 32bit | - | 256kB | - | 48MHz | - | 32kB | 5.5V | 2 | - | - | -40°C | 57 | 85°C | 950μm | 8mm | No | 8mm | 1.71V |
|
- RS Stock No. 238-0659
- Mfr. Part No. PIC10F220T-E/OT
Subtotal (1 pack of 25 units) TWD630.00(exc. GST)TWD25.20/unit | Microchip | Microcontroller | PIC10 | SOT-23 | Surface | 6 | PIC | 8bit | - | 3072bit | - | 8MHz | - | 16bit | 5.5V | - | - | - | -40°C | 3 | 125°C | - | - | RoHS | - | 2V |
|
- RS Stock No. 260-5254
- Mfr. Part No. XMC4700F144K2048AAXQMA1
Subtotal (1 tray of 60 units) TWD34,044.00(exc. GST)TWD567.40/unit | Infineon | Microcontroller | XMC4700 | LFBGA | Surface | 144 | ARM 32 Bit Cortex M4 | 32bit | USIC, IIC, USB, USART, UART, SPI, LIN, IIS, CAN | 2048kB | - | 144MHz | - | 352kB | 3.63V | - | - | - | -40°C | 119 | 125°C | 1mm | 14mm | RoHS | 14mm | 3.13V |
|
- RS Stock No. 763-069
- Mfr. Part No. MIMXRT1166DVM6A
Subtotal (1 unit) TWD733.00(exc. GST)TWD733.00/unit | NXP | ARM Microcontroller | MIMXRT | MAPBGA | Surface | 289 | ARM Cortex M7 | 32bit | I2C | 0kB | - | 600MHz | - | 1MB | 1.15V | 4 | - | - | 0°C | - | 95°C | - | - | RoHS | - | 950mV |
|
- RS Stock No. 264-8124
- Mfr. Part No. PIC18F67K40T-I/PT
Subtotal (1 pack of 2 units) TWD200.00(exc. GST)TWD100.00/unit | Microchip | Microcontroller | PIC18 | TQFP | Surface | 64 | PIC | - | - | 128kB | - | - | - | 4bit | 5.5V | 2 | - | - | -40°C | - | 85°C | - | - | No | - | 2V |
|
- RS Stock No. 889-5806
- Mfr. Part No. PIC24FJ64GB004-I/PT
Subtotal (1 tray of 160 units) TWD26,512.00(exc. GST)TWD165.70/unit | Microchip | Microcontroller | PIC24FJ | TQFP | Surface | 44 | PIC | 16bit | - | 64kB | - | 32MHz | - | 8kB | 3.6V | 3 | - | - | -40°C | - | 85°C | 1.05mm | 10mm | No | 10mm | 2V |
|
- RS Stock No. 400-560P
- Mfr. Part No. PIC16F685-I/SS
Subtotal 5 units (supplied in a tube) TWD439.00(exc. GST)TWD87.80/unit | Microchip | Microcontroller | PIC16F | SSOP | Surface | 20 | PIC | 8bit | - | 7kB | 1 x 5 Bit | 20MHz | - | 256bit | 5.5V | 2 | 8bit | 800mW | -40°C | 18 | 85°C | 1.85mm | 7.5mm | RoHS | 5.6mm | 1.8V |
|
- RS Stock No. 164-6965
- Mfr. Part No. STM32L4R9ZIT6
Subtotal (1 tray of 60 units) TWD38,316.00(exc. GST)TWD638.60/unit | STMicroelectronics | Microcontroller | STM32L4+ | LQFP | Surface | 144 | ARM Cortex M4 | 32bit | - | 2MB | 2 x 12 Bit | 120MHz | - | 640kB | 3.6V | 2 | - | 625mW | -40°C | 136 | 85°C | 1.45mm | 20.2mm | No | 20.2mm | 1.71V |
|
- RS Stock No. 352-259
- Mfr. Part No. ATTINY2313-20PU
Subtotal (1 bag of 2 units) TWD166.00(exc. GST)TWD83.00/unit | Microchip | Microcontroller | AVR | PDIP | Surface | 20 | 8 Bit MCU | 8bit | SPI, USART, USI | 2kB | - | 20MHz | - | 128bit | 5.5V | - | - | - | -55°C | 18 | 125°C | - | - | RoHS | - | 2.7V |
|
- RS Stock No. 110-6615
- Mfr. Part No. STM32F407ZGT7
Subtotal (1 unit) TWD537.00(exc. GST)TWD537.00/unit | STMicroelectronics | Microcontroller | STM32F4 | LQFP | Surface | 144 | ARM Cortex M4 | 32bit | - | 1.024MB | 2 x 12 Bit | 168MHz | - | 192kB | 3.6V | - | - | 500mW | -40°C | 140 | 105°C | 1.45mm | 20.2mm | No | 20.2mm | 1.8V |
|
- RS Stock No. 165-4272
- Mfr. Part No. PIC32MZ2048EFH100-I/PT
Subtotal (1 tray of 119 units) TWD60,023.60(exc. GST)TWD504.40/unit | Microchip | Microcontroller | PIC32MZ | TQFP | Surface | 100 | MIPS MicroAptiv | 32bit | - | 160kB | - | 200MHz | - | 512kB | 3.6V | 2 | - | - | -40°C | 78 | 85°C | 1.05mm | 12mm | No | 12mm | 2.1V |
|
- RS Stock No. 192-1142
- Mfr. Part No. STM32F031G4U6
Subtotal (1 tray of 490 units) TWD29,939.00(exc. GST)TWD61.10/unit | STMicroelectronics | Microcontroller | STM32F0 | UFQFPN | Surface | 28 | ARM Cortex M0 | 32bit | - | 16kB | - | 48MHz | - | 4kB | 3.6V | - | - | 169mW | -40°C | - | 85°C | 550μm | 4.1mm | FBI | 4.1mm | 2V |
|
- RS Stock No. 763-130
- Mfr. Part No. MIMXRT1062CVJ5BR
Subtotal (1 unit) TWD547.00(exc. GST)TWD547.00/unit | NXP | ARM Microcontroller | MIMXRT106 | MAPBGA | Surface | 196 | ARM Cortex M7 | 32bit | I2C | 0kB | - | 500MHz | - | 1MB | 3.6V | 2 | - | - | -40°C | - | 105°C | - | - | RoHS | - | 1.15V |
|
- RS Stock No. 585-324
- Mfr. Part No. AVR64EA32T-I/PT
Subtotal (1 reel of 1600 units) TWD71,040.00(exc. GST)TWD44.40/unit | Microchip | Microcontroller | AVR64 | TQFP | Surface | 32 | AVR | - | I2C, SPI, UPDI, USART | 64kB | 10 Bit | 20MHz | - | 6kB | 5.5V | 2 | - | - | -40°C | 42 | 85°C | - | - | RoHS | - | 1.8V |
|
- RS Stock No. 146-0262
- Mfr. Part No. PIC12F508-E/SN
Subtotal (1 tube of 100 units) TWD2,980.00(exc. GST)TWD29.80/unit | Microchip | Microcontroller | PIC12F | SOIC | Surface | 8 | PIC | 8bit | SPI | 0.75kB | - | 4MHz | - | 25bit | 5.5V | 2 | - | 800mW | -40°C | 18 | 125°C | 1.5mm | 8.65mm | No | 3.9mm | 1.8V |
|
- RS Stock No. 585-013
- Mfr. Part No. PIC16F13123T-I/ST
Subtotal (1 reel of 2500 units) TWD56,250.00(exc. GST)TWD22.50/unit | Microchip | Microcontroller | PIC16 | TSSOP | Surface | 14 | PIC16F | 8bit | - | 3.5kB | 8 Bit | 32MHz | - | 1kB | 5.5V | 2 | 3.5kB | 800mW | -40°C | 17 | 125°C | 900μm | 3mm | RoHS | 3mm | 1.8V |
|
- RS Stock No. 228-3014
- Mfr. Part No. SPC58NH92C3RMI0X
Subtotal (1 unit) TWD1,416.00(exc. GST)TWD1,416.00/unit | STMicroelectronics | Microcontroller | SPC58 H Line | FPBGA | Surface | 302 | e200z4 Triple | 32bit | - | 10.496MB | - | 200MHz | - | 1MB | 5.5V | 6 | - | - | -40°C | - | 125°C | 1.8mm | 17mm | No | 17mm | 3V |
|
- RS Stock No. 916-3759
- Mfr. Part No. PIC16F18344-I/P
Subtotal (1 pack of 5 units) TWD294.00(exc. GST)TWD58.80/unit | Microchip | Microcontroller | PIC16F | PDIP | Through Hole | 20 | PIC | 8bit | EUSART, SPI, I2C | 7kB | 1 x 5 Bit | 32MHz | - | 512bit | 5.5V | 2 | - | 800mW | -40°C | 18 | 85°C | 5.33mm | 26.92mm | No | 7.11mm | 1.8V |
|
- RS Stock No. 165-6623
- Mfr. Part No. STM32F051K8U6TR
Subtotal (1 reel of 3000 units) TWD269,100.00(exc. GST)TWD89.70/unit | STMicroelectronics | Microcontroller | STM32F0 | UFQFPN | Surface | 32 | ARM Cortex M0 | 32bit | - | 64kB | 1 x 12 Bit | 48MHz | - | 8kB | 3.6V | 2 | - | 526mW | -40°C | - | 85°C | 550μm | 5.1mm | FBI | 5.1mm | 2V |
|
- RS Stock No. 330-438
- Mfr. Part No. ST33KTPM2IWLBZA9
Subtotal (1 unit) TWD152.00(exc. GST)TWD152.00/unit | STMicroelectronics | Microcontroller | ST33KTPM2I | UFQFPN-32 | Surface | 32 | ARM Cortex M3 | 32bit | - | - | - | 48MHz | - | - | 3.3V | - | - | 66mW | -40°C | - | 105°C | 1.2mm | - | TCG, Microsoft Windows 10 and 11, Linux drivers, Intel vPro technology, FIPS 140-3, Common Criteria EAL4+ | 5mm | 1.8V |