- RS Stock No. 193-6213
- Mfr. Part No. ATTINY204-SSN
Subtotal (1 pack of 25 units) TWD515.00(exc. GST)TWD20.60/unit | Microchip | Microcontroller | ATTINY204 | SOIC | Surface | 20 | AVR | 8bit | - | 2kB | - | 20MHz | - | 128bit | 5.5V | 1 | - | - | -40°C | 12 | 85°C | 1.5mm | 8.75mm | RoHS | 3.9mm | 1.8V |
|
- RS Stock No. 827-444
- Mfr. Part No. PIC32CK2051SG01064-E/LZX
Subtotal (1 tray of 260 units) TWD48,854.00(exc. GST)TWD187.90/unit | Microchip | 32 Bit Microcontroller | PIC32CK | VQFN | Surface | 64 | ARM Cortex M33 | 32bit | Ethernet | 2MB | 2 | 120MHz | - | 512kB | 3.63V | 2 | - | - | -40°C | 53 | 125°C | 900μm | 9mm | RoHS | 9mm | 1.71V |
|
- RS Stock No. 215-0987
- Mfr. Part No. R5F572TKCDFB#30
Subtotal (1 unit) TWD430.00(exc. GST)TWD430.00/unit | Renesas Electronics | Microcontroller | RX72T | LFQFP | Surface | 144 | RXv3 | 32bit | - | 1MB | 2 x 12 Bit | 200MHz | - | 128kB | 5.5V | 6 | - | - | -40°C | 110 | 85°C | 1.4mm | 20mm | No | 20mm | 2.7V |
|
- RS Stock No. 838-724
- Mfr. Part No. PIC16F13256-I/3LW
Subtotal (1 unit) TWD33.00(exc. GST)TWD33.00/unit | Microchip | Microcontroller | PIC16F132xx | VQFN | Surface Mount | 28 | PIC16 | 8bit | - | 28kB | - | 32MHz | - | 2kB | 5.5V | - | - | 0.8W | -40°C | - | 85°C | 900μm | 5mm | - | 5mm | 1.8V |
|
- RS Stock No. 265-110
- Mfr. Part No. ML62Q2713-NNNTBZWBY
Subtotal (1 tape of 2 units) TWD209.00(exc. GST)TWD104.50/unit | ROHM | Microcontroller | ML62Q2713 | TQFP | Surface | 52 | 16 Bit MCU | 16bit | UART, SSIO, I2C Bus | 96kB | 12 | 25MHz | - | 8kB | 5.5V | 3 | - | - | -40°C | 92 | 105°C | - | 10mm | Safety function (IEC60730/60335 Class B) | 1mm | 1.8V |
|
- RS Stock No. 264-8119P
- Mfr. Part No. PIC18F66K80-E/PT
Subtotal 1 unit (supplied in a tray) TWD200.00(exc. GST)TWD200.00/unit | Microchip | Microcontroller | PIC18 | TQFP | Surface | 64 | PIC | - | - | 16kB | - | - | - | 4bit | 5.5V | 2 | - | - | -40°C | - | 85°C | - | - | No | - | 2V |
|
- RS Stock No. 757-8301
- Mfr. Part No. R5F21324CDSP#U0
Subtotal (1 pack of 2 units) TWD443.00(exc. GST)TWD221.50/unit | Renesas Electronics | Microcontroller | R8C/32C | LSSOP | Surface | 20 | R8C | 16bit | - | 16kB | - | 20MHz | - | 1.5kB | 5.5V | 2 | - | 500mW | -40°C | 31 | 85°C | 1.15mm | 6.6mm | No | 4.5mm | 2.7V |
|
- RS Stock No. 170-4330
- Mfr. Part No. PIC16F684T-I/SL
Subtotal (1 reel of 2600 units) TWD204,100.00(exc. GST)TWD78.50/unit | Microchip | Microcontroller | PIC16F | SOIC | Surface | 14 | PIC | 8bit | - | 3.5kB | - | 20MHz | - | 128bit | 5.5V | 2 | - | 800mW | -40°C | 12 | 85°C | 1.5mm | 8.65mm | RoHS | 3.9mm | 2V |
|
- RS Stock No. 333-092
- Mfr. Part No. PIC32CX5109BZ31048T-V/ZWX
Subtotal (1 reel of 3300 units) TWD334,290.00(exc. GST)TWD101.30/unit | Microchip | Microcontroller | PIC | QFN-48 | Surface Mount | 48 | ARM 32 Bit Cortex M4F | 32bit | - | 512kB | 1 x 7 Bit | 2.4GHz | - | - | 3.6V | 2 | - | - | -40°C | 27 | 125°C | 1mm | 6mm | Zigbee 3.0, IEEE 802.15.4, Bluetooth Low Energy 5.2 | - | 1.9V |
|
- RS Stock No. 193-6215
- Mfr. Part No. ATTINY212-SSN
Subtotal (1 pack of 25 units) TWD452.50(exc. GST)TWD18.10/unit | Microchip | Microcontroller | ATTINY212 | SOIC | Surface | 8 | AVR | 8bit | - | 2kB | 1 x 8 Bit | 20MHz | - | 128kB | 5.5V | 1 | - | - | -40°C | 6 | 85°C | 1.5mm | 5mm | RoHS | 3.9mm | 1.8V |
|
- RS Stock No. 842-594
- Mfr. Part No. DSPIC33AK256MPS303-I/M7
Subtotal (1 unit) TWD86.00(exc. GST)TWD86.00/unit | Microchip | Sign | dsPIC33A | TQFP-48 | Surface Mount | 48 | CPU | 32bit | CAN FD, I3C | 128kB | Built-in Digital-to-Analog | 200MHz | - | 16kB | 3.6V | - | - | - | -40°C | - | 85°C | 900μm | 7mm | RoHS3 Compliant | 7mm | 3V |
|
- RS Stock No. 151-1495P
- Mfr. Part No. PIC24FJ1024GB606-I/PT
Subtotal 2 units (supplied in a tray) TWD391.00(exc. GST)TWD195.50/unit | Microchip | Microcontroller | PIC24FJ | TQFP | Surface | 64 | 16 Bit CPU | 16bit | - | 1MB | - | 32MHz | - | 32kB | 3.6V | 3 | - | - | -40°C | - | 85°C | 850μm | 9mm | No | 9mm | 2V |
|
- RS Stock No. 196-2061
- Mfr. Part No. STM32L011F4P6
Subtotal (1 pack of 10 units) TWD584.00(exc. GST)TWD58.40/unit | STMicroelectronics | Microcontroller | STM32L0 | TSSOP | Surface | 20 | ARM Cortex M0+ | 32bit | - | 16kB | - | 32MHz | - | 512kB | 3.6V | 2 | - | 270mW | -40°C | 38 | 85°C | 1.05mm | 6.6mm | No | 4.5mm | 1.65V |
|
- RS Stock No. 165-6624
- Mfr. Part No. STM32F405VGT7TR
Subtotal (1 reel of 1000 units) TWD463,300.00(exc. GST)TWD463.30/unit | STMicroelectronics | Microcontroller | STM32F4 | LQFP | Surface | 100 | ARM Cortex M4 | 32bit | - | 1.024MB | 2 x 12 Bit | 168MHz | - | 192kB | 3.6V | - | - | 465mW | -40°C | - | 105°C | 1.45mm | 14.2mm | FBI | 14.2mm | 1.8V |
|
- RS Stock No. 145-9442
- Mfr. Part No. STM32F100VCT6B
Subtotal (1 tray of 540 units) TWD108,702.00(exc. GST)TWD201.30/unit | STMicroelectronics | Microcontroller | STM32F1 | LQFP | Surface | 100 | ARM Cortex M3 | 32bit | - | 256kB | 2 x 12 Bit | 24MHz | - | 24kB | 3.6V | - | - | 434mW | -40°C | - | 85°C | 1.45mm | 14.2mm | No | 14.2mm | 2V |
|
- RS Stock No. 905-5217P
- Mfr. Part No. PIC32MZ2048EFM100-I/PF
Subtotal 1 unit (supplied in a tray) TWD555.00(exc. GST)TWD555.00/unit | Microchip | Microcontroller | PIC32MZ Embedded Connectivity with Floating Point Unit (EF) | TQFP | Surface | 100 | MIPS MicroAptiv | 32bit | - | 160kB | - | 200MHz | - | 512kB | 3.6V | 2 | - | - | -40°C | 78 | 85°C | 1.05mm | 14mm | No | 14mm | 2.1V |
|
- RS Stock No. 666-9756
- Mfr. Part No. PIC16F1936-I/SP
Subtotal (1 pack of 2 units) TWD177.00(exc. GST)TWD88.50/unit | Microchip | Microcontroller | PIC16F | SPDIP | Through Hole | 28 | PIC | 8bit | EUSART, I2C, SPI | 256B | 5 bit | 32MHz | - | 512bit | 5.5V | 2 | - | 800mW | -40°C | 26 | 85°C | 3.81mm | 35.56mm | RoHS | 7.49mm | 1.8V |
|
- RS Stock No. 168-7353
- Mfr. Part No. STM32F103ZGT6
Subtotal (1 tray of 60 units) TWD26,220.00(exc. GST)TWD437.00/unit | STMicroelectronics | Microcontroller | STM32F1 | LQFP | Surface | 144 | ARM Cortex M3 | 32bit | - | 1MB | - | 72MHz | - | 96kB | 3.6V | - | - | 666mW | -40°C | - | 85°C | 1.45mm | 20.2mm | FBI | 20.2mm | 2V |
|
- RS Stock No. 631-302
- Mfr. Part No. ATSAMD21G16B-MZTVAO
Subtotal (1 reel of 4000 units) TWD335,200.00(exc. GST)TWD83.80/unit | Microchip | Microcontroller | ATSAMD21G16B | QFN | Surface | 48 | ARM Cortex M0+ | 32bit | - | 64kB | 1 x 10 Bit | 48MHz | - | 32kB | 3.63V | 4 | - | - | -40°C | 52 | 125°C | - | - | AEC-Q100 | - | 1.62V |
|
- RS Stock No. 242-5392
- Mfr. Part No. PIC24FJ64GP205-I/M4
Subtotal (1 pack of 5 units) TWD356.00(exc. GST)TWD71.20/unit | Microchip | Microcontroller | PIC | UQFN | Surface | 48 | PIC | 16bit | - | 64kB | 5 bit | 32MHz | - | 8kB | 5.5V | 3 | - | - | -40°C | 39 | 85°C | 900μm | 6mm | RoHS Compliant | 6mm | 2.5V |