- RS Stock No. 267-5699
- Mfr. Part No. MSP430I2041TRHBT
Subtotal (1 pack of 2 units) TWD287.00(exc. GST)TWD143.50/unit | Texas Instruments | Microcontroller | MSP430 | VQFN | PCB | 32 | 16 Bit MCU | 16bit | - | 32kB | - | 16MHz | - | 2kB | 3.6V | - | - | - | -40°C | 16 | 105°C | - | - | REACH, RoHS | 5mm | 2.2V |
|
- RS Stock No. 210-2666
- Mfr. Part No. STM32H725VGT6
Subtotal (1 unit) TWD422.00(exc. GST)TWD422.00/unit | STMicroelectronics | Microcontroller | STM32H7 | LQFP | Surface | 100 | ARM Cortex M7 | 32bit | - | 1.024MB | 2 x 12 Bit | 550MHz | - | 564kB | 3.6V | 2 | - | - | -40°C | 128 | 125°C | 1.6mm | 14mm | No | 14mm | 1.62V |
|
- RS Stock No. 585-296
- Mfr. Part No. ATTINY826-MFR
Subtotal (1 reel of 6000 units) TWD194,400.00(exc. GST)TWD32.40/unit | Microchip | Microcontroller | ATTINY82 | VQFN | Surface | 20 | 12 Bit ADC | - | USART, SPI, I2C | 8kB | - | 20MHz | - | 1kB | 5.5V | 1 | - | - | -40°C | 22 | 125°C | - | - | AEC-Q100 | - | 1.8V |
|
- RS Stock No. 177-2442
- Mfr. Part No. PIC16F1574-I/SL
Subtotal (1 pack of 10 units) TWD365.00(exc. GST)TWD36.50/unit | Microchip | Microcontroller | PIC16F | SOIC | Surface | 14 | PIC | 8bit | LIN, UART, USART | 7kB | 1 x 5 Bit | 32MHz | - | 512bit | 5.5V | 2 | - | 800mW | -40°C | 12 | 85°C | 1.5mm | 8.65mm | No | 3.9mm | 2.3V |
|
- RS Stock No. 715-4132P
- Mfr. Part No. PIC18LF46K22-I/PT
Subtotal 1 unit (supplied in a tray) TWD132.00(exc. GST)TWD132.00/unit | Microchip | Microcontroller | PIC18F | TQFP | Surface | 44 | PIC | 8bit | - | 64kB | - | 64MHz | - | 1kB | 3.6V | 2 | 8bit | 1W | -40°C | 36 | 85°C | 1mm | 10mm | No | 10mm | 1.8V |
|
- RS Stock No. 188-5380
- Mfr. Part No. CY8C5888AXI-LP096
Subtotal (1 tray of 90 units) TWD81,288.00(exc. GST)TWD903.20/unit | Infineon | Microcontroller | CY8C58LP | TQFP | Surface | 100 | ARM Cortex M3 | 32bit | - | 256kB | 4 x 8 Bit | 67MHz | - | 64kB | 5.5V | 4 | 1GB | - | -40°C | 62 | 85°C | 1.4mm | 14mm | No | 14mm | 1.71V |
|
- RS Stock No. 189-4051P
- Mfr. Part No. STM32F031C6T6
Subtotal 5 units (supplied in a tray) TWD608.00(exc. GST)TWD121.60/unit | STMicroelectronics | Microcontroller | STM32F0 | LQFP | Surface | 48 | ARM Cortex M0 | 32bit | - | 32kB | - | 48MHz | - | 4kB | 3.6V | - | - | 364mW | -40°C | - | 85°C | 1.45mm | 7.2mm | FBI | 7.2mm | 2V |
|
- RS Stock No. 264-8801
- Mfr. Part No. PIC32MX170F512H-I/PT
Subtotal (1 tray of 160 units) TWD34,720.00(exc. GST)TWD217.00/unit | Microchip | Microcontroller | PIC32MX | TQFP | Surface | 64 | PIC | 32bit | - | 512kB | - | 40MHz | - | 64kB | 3.6V | - | - | - | -40°C | 53 | 85°C | - | - | RoHS Compliant | - | 2.3V |
|
- RS Stock No. 425-110
- Mfr. Part No. PIC32AK1216GC41036T-I/M7
Subtotal (1 reel of 3300 units) TWD203,280.00(exc. GST)TWD61.60/unit | Microchip | Microcontroller | PIC32 | VQFN | Surface | 36 | 32 Bit MCU | 32bit | - | 128kB | - | 200MHz | - | 16kB | 3.6V | 3 | - | - | -40°C | 27/27 | 125°C | 1mm | 5mm | SMBus, PMBus, LIN 2.2, ISO 7816, ISO 26262, IrDA, IPMI, IEC 61508, IEC 60730 | 5mm | 3V |
|
- RS Stock No. 348-921
- Mfr. Part No. CY8C4045LQI-T411
Subtotal (1 pack of 2 units) TWD160.00(exc. GST)TWD80.00/unit | Infineon | Microcontroller | PSOC™ 4000T | QFN | Surface | 16 | ARM 32 Bit Cortex M0 | 32bit | - | 32kB | - | 48MHz | - | 8kB | 5.5V | - | - | - | -40°C | 21 | 85°C | 600μm | - | and SAE J2602-2, ISO-11898-1, ISO 17987-6, RoHS | 3mm | 1.71V |
|
- RS Stock No. 177-4025
- Mfr. Part No. PIC32MX350F128H-I/PT
Subtotal (1 pack of 2 units) TWD337.00(exc. GST)TWD168.50/unit | Microchip | Microcontroller | PIC32MX3 | TQFP | Surface | 64 | MIPS32 | 32bit | - | 128kB | - | 100MHz | - | 32kB | 3.6V | 2 | - | - | -40°C | 53 | 85°C | 1.05mm | 10mm | No | 10mm | 2.3V |
|
- RS Stock No. 218-4405
- Mfr. Part No. TC212L8F133NACKXUMA1
Subtotal (1 reel of 1800 units) TWD599,940.00(exc. GST)TWD333.30/unit | Infineon | Microcontroller | TC21x | TQFP | Surface | 80 | TriCore | 32bit | 4 Wire, CAN, SPI | 1MB | - | 133MHz | - | 88kB | 5.5V | - | - | 370mW | -40°C | - | 125°C | 1.2mm | 12mm | No | 12mm | 0mV |
|
- RS Stock No. 876-6786
- Mfr. Part No. PIC16F716-I/P
Subtotal (1 tube of 25 units) TWD1,655.00(exc. GST)TWD66.20/unit | Microchip | Microcontroller | PIC16F | PDIP | Through Hole | 18 | PIC | 8bit | SPI | 3.5kB | - | 20MHz | - | 128bit | 5.5V | 2 | 8bit | 1W | -40°C | 25 | 85°C | 4.95mm | 23.37mm | No | 7.11mm | 2V |
|
- RS Stock No. 264-8053
- Mfr. Part No. PIC18F2431-E/SO
Subtotal (1 tube of 27 units) TWD7,371.00(exc. GST)TWD273.00/unit | Microchip | Microcontroller | PIC18 | SOIC | Surface Mount | 28 | PIC | 8bit | USART, SSP | 16384bit | - | 40MHz | - | 768bit | 5.5V | - | - | - | - | - | 125°C | - | - | Microchip received ISO/TS-16949:2002 certification, RoHS | - | 2V |
|
- RS Stock No. 911-5558
- Mfr. Part No. PIC12F617-I/P
Subtotal (1 tube of 60 units) TWD2,430.00(exc. GST)TWD40.50/unit | Microchip | Microcontroller | PIC12F | PDIP | Through Hole | 8 | PIC | 8bit | CMOS | 3.5kB | - | 20MHz | - | 128bit | 5.5V | 1 | 8bit | 800mW | -40°C | 5 | 85°C | 4.95mm | 10.16mm | No | 7.11mm | 2V |
|
- RS Stock No. 329-117P
- Mfr. Part No. ML62Q2045-NNNGDZW5BY
Subtotal 5 units (supplied on a continuous strip) TWD333.00(exc. GST)TWD66.60/unit | ROHM | Microcontroller | ML62Q2033/2035/2043/2045 | WQFN24 | Surface | 24 | 16 Bit CPU | 16bit | - | 32kB | 8 Bit | 64MHz | - | 2kB | 5.5V | 3 | - | 1W | -40°C | 20 | 105°C | - | 4mm | RoHS | 4mm | 4.5V |
|
- RS Stock No. 823-2148P
- Mfr. Part No. C8051F390-A-GM
Subtotal 5 units (supplied in a tube) TWD676.00(exc. GST)TWD135.20/unit | Silicon Labs | Microcontroller | C8051F | QFN | Surface | 24 | 8051 | 8bit | - | 16kB | 2 x 10 Bit | 50MHz | - | 1kB | 3.6V | 1 | 768bit | 1W | -40°C | 25 | 105°C | 750μm | 4mm | RoHS | 4mm | 1.8V |
|
- RS Stock No. 165-1965
- Mfr. Part No. PIC16F1788-I/ML
Subtotal (1 tube of 61 units) TWD5,447.30(exc. GST)TWD89.30/unit | Microchip | Microcontroller | PIC16F | QFN | Surface | 28 | PIC | 8bit | SPI | 28kB | - | 32MHz | - | 2kB | 5.5V | 2 | - | 800mW | -40°C | 25 | 85°C | 950μm | 6mm | RoHS | 6mm | 1.8V |
|
- RS Stock No. 813-4182P
- Mfr. Part No. MC9S12D64CFUE
Subtotal 1 unit (supplied in a tray) TWD1,463.00(exc. GST)TWD1,463.00/unit | NXP | Microcontroller | HCS12 | QFP | Surface | 80 | HSC12 | 16bit | - | 64kB | - | 25MHz | - | 4kB | 6V | - | - | - | -40°C | 8 | 85°C | 2.2mm | 14.1mm | No | 14.1mm | -0.3V |
|
- RS Stock No. 264-335P
- Mfr. Part No. ML62Q1727-NNNTBZWBX
Subtotal 5 units (supplied on a continuous strip) TWD589.00(exc. GST)TWD117.80/unit | ROHM | Microcontroller | ML62Q1727 | TQFP | Surface | 64 | 16 Bit MCU | 16bit | - | 256kB | 8 bit | 24MHz | - | 16kB | 5.5V | 2 | - | - | -40°C | 87 | 105°C | - | 10mm | IEC60730/60335 Class B | 1mm | 1.6V |