- RS Stock No. 800-446
- Mfr. Part No. STM32C5A3MGT6
Subtotal (1 unit) TWD80.00(exc. GST)TWD80.00/unit | STMicroelectronics | 32 Bit Microcontroller | STM32C5Axxx | LQFP-80 | Surface | 80 | ARM Cortex M33 | 32bit | CAN FD, Ethernet, I2C, I3C, LPUART, SPI, USART, USB | 1MB | 1 | 144MHz | - | 256kB | 3.6V | 1 | - | - | 40°C | 66 | 140°C | 1.6mm | 12mm | IEC 60335-1 | 12mm | 2.7V |
|
- RS Stock No. 198-3945
- Mfr. Part No. EZR32WG230F256R69G-C0
Subtotal (1 tray of 260 units) TWD101,816.00(exc. GST)TWD391.60/unit | Silicon Labs | Microcontroller | EZR32WG | QFN | Surface | 64 | ARM Cortex M4 | 32bit | - | 256kB | 12 bit | 1.05GHz | - | 32kB | 3.8V | 2 | - | - | -40°C | 41 | 85°C | - | - | WMbus, IEEE 802.15.4g, FCC, ETSI, ARIB | - | 1.98V |
|
- RS Stock No. 584-982
- Mfr. Part No. PIC16F15224-E/P
Subtotal (1 box of 630 units) TWD26,334.00(exc. GST)TWD41.80/unit | Microchip | Microcontroller | PIC16 | PDIP | Surface | 14 | PIC16F | 8bit | SPI, PPS, I2C, EUSART | 7kB | - | 32MHz | - | 2048bit | 5.5V | - | 7kB | 800mW | -40°C | 35 | 125°C | 0.195in | 0.775in | RoHS | 0.28in | 1.8V |
|
- RS Stock No. 179-2360
- Mfr. Part No. CY8C27243-24PVXIT
Subtotal (1 pack of 2 units) TWD898.00(exc. GST)TWD449.00/unit | Infineon | Microcontroller | M8C | SSOP | Surface | 20 | PSoC | 8bit | API, SPI, UART | 16kB | 1 x 9 Bit | 24MHz | - | 256bit | 5.25V | 4 | - | - | -40°C | 16 | 85°C | 1.85mm | 7.4mm | RoHS | 5.6mm | 3V |
|
- RS Stock No. 165-4160
- Mfr. Part No. PIC16F1705-I/ST
Subtotal (1 tube of 96 units) TWD4,272.00(exc. GST)TWD44.50/unit | Microchip | Microcontroller | PIC16F | TSSOP | Surface | 14 | PIC | 8bit | EUSART, I2C, SPI | 14kB | 1 x 8 Bit | 32MHz | - | 1.024kB | 5.5V | 2 | - | 800mW | -40°C | 25 | 85°C | 1.05mm | 5.1mm | RoHS | 4.5mm | 1.8V |
|
- RS Stock No. 329-116
- Mfr. Part No. ML62Q2035-NNNTDZWATZ
Subtotal (1 tape of 5 units) TWD317.00(exc. GST)TWD63.40/unit | ROHM | Microcontroller | ML62Q2033/2035/2043/2045 | TSSOP-20 | Surface | 20 | 16 Bit CPU | 16bit | - | 32kB | 8 Bit | 64MHz | - | 2kB | 6.5V | 3 | - | 1W | -40°C | 20 | 105°C | - | 6.5mm | RoHS | 4.4mm | - |
|
- RS Stock No. 175-0724
- Mfr. Part No. STM32L4R5ZGT6
Subtotal (1 tray of 60 units) TWD30,900.00(exc. GST)TWD515.00/unit | STMicroelectronics | Microcontroller | STM32L4+ | LQFP | Surface | 144 | ARM Cortex M4 | 32bit | - | 2MB | 2 x 12 Bit | 120MHz | - | 640kB | 3.6V | 2 | - | 625mW | -40°C | 136 | 85°C | 1.45mm | 20.2mm | No | 20.2mm | 1.71V |
|
- RS Stock No. 216-3107
- Mfr. Part No. ATTINY1624-SSU
Subtotal (1 pack of 25 units) TWD720.00(exc. GST)TWD28.80/unit | Microchip | Microcontroller | ATTINY1624 | SOIC | Surface | 14 | AVR | 8bit | - | 16kB | - | 20MHz | - | 2kB | 5.5V | 1 | - | - | -40°C | - | 85°C | 1.75mm | 8.65mm | No | 3.9mm | 1.8V |
|
- RS Stock No. 168-8934
- Mfr. Part No. STM32L486VGT6
Subtotal (1 tray of 90 units) TWD35,406.00(exc. GST)TWD393.40/unit | STMicroelectronics | Microcontroller | STM32L4 | LQFP | Surface | 100 | ARM Cortex M4 | 32bit | - | 1MB | 2 x 12 Bit | 80MHz | - | 128kB | 3.6V | 2 | - | 476mW | -40°C | 114 | 85°C | 1.45mm | 14.2mm | No | 14.2mm | 1.71V |
|
- RS Stock No. 165-6452
- Mfr. Part No. ATTINY24A-SSUR
Subtotal (1 pack of 10 units) TWD323.00(exc. GST)TWD32.30/unit | Microchip | Microcontroller | ATTINY24A | SOIC | Surface | 14 | AVR | 8bit | SPI | 2kB | - | 20MHz | - | 128kB | 5.5V | 1 | - | - | -40°C | 12 | 85°C | 1.5mm | 8.74mm | No | 3.99mm | 1.8V |
|
- RS Stock No. 264-7990
- Mfr. Part No. PIC16F73-E/SO
Subtotal (1 tube of 27 units) TWD5,416.20(exc. GST)TWD200.60/unit | Microchip | Microcontroller | PIC16 | SOIC | Surface | 28 | PIC | - | - | 7kB | - | - | - | 192bit | 5.5V | 2 | - | - | -40°C | 22 | 85°C | - | - | No | - | 2V |
|
- RS Stock No. 264-7975
- Mfr. Part No. PIC16F627-04I/P
Subtotal (1 unit) TWD126.00(exc. GST)TWD126.00/unit | Microchip | Microcontroller | PIC16 | PDIP | Through Hole | 18 | PIC | - | - | 1.75kB | - | - | - | 224bit | 5.5V | 2 | - | - | -40°C | 6 | 85°C | - | - | No | - | 2V |
|
- RS Stock No. 146-0145
- Mfr. Part No. PIC18LF14K22-I/ML
Subtotal (1 tube of 91 units) TWD6,861.40(exc. GST)TWD75.40/unit | Microchip | Microcontroller | PIC18F | QFN | Surface | 20 | PIC | 8bit | - | 16kB, 256kB | 1 x 5 Bit | 64MHz | - | 512bit | 5.5V | 2 | 8bit | 800mW | -40°C | 18 | 85°C | 950μm | 4mm | RoHS | 4mm | 1.8V |
|
- RS Stock No. 192-8153
- Mfr. Part No. R7FS124773A01CFL#AA1
Subtotal (1 pack of 2 units) TWD365.00(exc. GST)TWD182.50/unit | Renesas Electronics | Microcontroller | S124 | LQFP | Surface | 48 | ARM Cortex M0+ | 32bit | - | 128kB | 1 x 12 Bit | 32MHz | - | 16kB | 5.5V | 2 | - | - | -40°C | - | 105°C | 1.4mm | 7.1mm | No | 7.1mm | 1.6V |
|
- RS Stock No. 315-749
- Mfr. Part No. STM32C051D8Y6TR
Subtotal (1 unit) TWD33.00(exc. GST)TWD33.00/unit | STMicroelectronics | Microcontroller | STM32C051 | ECOPACK2 | - | 48 | ARM Cortex | - | - | 64kB | - | 48MHz | - | - | 3.6V | - | - | - | -40°C | 48 | 85°C | 7mm | 7mm | No | 7mm | 2V |
|
- RS Stock No. 849-953
- Mfr. Part No. PIC18F54Q35-E/6MX
Subtotal (1 box of 488 units) TWD24,009.60(exc. GST)TWD49.20/unit | Microchip | Microcontroller | PIC18-Q35 | VQFN-48 | Surface Mount | 48 | PIC18 | 8bit | UART | 16kB | 8-Bit | 64MHz | - | 1kB | 5.5V | 2 | 16kB | 800mW | -40°C | 43 | 125°C | 850μm | 6mm | AEC-Q100 | 6mm | 1.8V |
|
- RS Stock No. 144-9233
- Mfr. Part No. PIC16F1937-I/P
Subtotal (1 tube of 10 units) TWD1,064.00(exc. GST)TWD106.40/unit | Microchip | Microcontroller | PIC16F | PDIP | Through Hole | 40 | PIC | 8bit | - | 256B | 1 x 5 Bit | 32MHz | - | 512bit | 5.5V | 2 | - | 800mW | -40°C | 36 | 85°C | 4.95mm | 53.21mm | No | 14.73mm | 1.8V |
|
- RS Stock No. 584-966
- Mfr. Part No. PIC16F13125-E/SL
Subtotal (1 box of 969 units) TWD26,841.30(exc. GST)TWD27.70/unit | Microchip | Microcontroller | PIC16 | SOIC | Surface | 14 | PIC16F | 8bit | - | 14kB | 8 Bit | 32MHz | - | 1kB | 5.5V | 2 | 14kB | 800mW | -40°C | 17 | 125°C | 900μm | 3mm | RoHS | 3mm | 1.8V |
|
- RS Stock No. 400-514
- Mfr. Part No. PIC18F2523-I/SO
Subtotal (1 unit) TWD268.00(exc. GST)TWD268.00/unit | Microchip | Microcontroller | PIC18F | SOIC | Surface | 28 | PIC | 8bit | - | 32kB, 256kB | - | 40MHz | - | 1.54kB | 5.5V | 2 | 8bit | 800mW | -40°C | 25 | 85°C | 2.35mm | 17.9mm | No | 7.5mm | 2V |
|
- RS Stock No. 585-226
- Mfr. Part No. ATTINY1626-XF
Subtotal (1 box of 737 units) TWD26,163.50(exc. GST)TWD35.50/unit | Microchip | Microcontroller | ATTINY16 | SSOP | Surface | 20 | 12 Bit ADC | - | USART, SPI, I2C | 16kB | - | 20MHz | - | 2kB | 5.5V | 1 | - | - | -40°C | - | 125°C | - | - | AEC-Q100 | - | 1.8V |