- RS Stock No. 258-1747
- Mfr. Part No. XMC1404Q048X0200AAXUMA1
Subtotal (1 unit) TWD160.00(exc. GST)TWD160.00/unit | Infineon | Microcontroller | XMC1000 | VQFN | Surface | 48 | ARM Cortex M0 | 32bit | USIC, USART, UART, LIN, IIS, IIC, SPI | 200kB | - | 48MHz | - | 16kB | 5.5V | 4 | - | - | -40°C | 34 | 105°C | 900μm | 7mm | RoHS | 7mm | 1.8V |
|
- RS Stock No. 233-3066
- Mfr. Part No. STM32L432KBU6
Subtotal (1 unit) TWD154.00(exc. GST)TWD154.00/unit | STMicroelectronics | Microcontroller | STM32L4 | UFQFPN | Surface | 32 | ARM Cortex M4 | 32bit | - | 256kB | 2 x 12 Bit | 80MHz | - | 64kB | 3.6V | 2 | - | 128mW | -40°C | 26 | 125°C | 600μm | 5mm | No | 5mm | 1.71V |
|
- RS Stock No. 152-058
- Mfr. Part No. STM32H573IIT6
Subtotal (1 unit) TWD393.00(exc. GST)TWD393.00/unit | STMicroelectronics | Microcontroller | STM32 | LQFP | Surface | 176 | 32 Bit MCU | 32bit | - | 2MB | 1 x 12 Bit | 250MHz | - | 640kB | 3.6V | - | - | - | -40°C | 140 | 85°C | 24mm | 24mm | RoHS | - | 1.7V |
|
- RS Stock No. 786-3934
- Mfr. Part No. PIC16F1454-I/P
Subtotal (1 pack of 5 units) TWD337.00(exc. GST)TWD67.40/unit | Microchip | Microcontroller | PIC16F | PDIP | Through Hole | 14 | PIC | 8bit | - | 14kB | 5 bit | 48MHz | - | 1.024kB | 5.5V | 2 | - | 800mW | -40°C | 11 | 85°C | 4.95mm | 19.69mm | RoHS | 7.11mm | 2.3V |
|
- RS Stock No. 703-7747
- Mfr. Part No. PIC18F45K22-E/P
Subtotal (1 unit) TWD139.00(exc. GST)TWD139.00/unit | Microchip | Microcontroller | PIC18F | PDIP | Through Hole | 40 | PIC | 8bit | SPI, I2C, EUSART | 32.768kB, 256kB | - | 16MHz | - | 1.54kB | 5.5V | 2 | 8bit | 1W | -40°C | 36 | 125°C | 4.95mm | 53.21mm | No | 14.73mm | 2.3V |
|
- RS Stock No. 215-0851
- Mfr. Part No. STM32G491VET6
Subtotal (1 tray of 90 units) TWD27,171.00(exc. GST)TWD301.90/unit | STMicroelectronics | Microcontroller | STM32G4 | LQFP | Surface | 100 | ARM Cortex M4 | 32bit | - | 512kB | 4 x 12 Bit | 48MHz | - | 112kB | 3.6V | 4 | - | - | -40°C | - | 85°C | 1.6mm | 16.2mm | No | 16.2mm | 1.71V |
|
- RS Stock No. 201-4478
- Mfr. Part No. STM32MP157FAC1
Subtotal (1 tray of 189 units) TWD154,280.70(exc. GST)TWD816.30/unit | STMicroelectronics | Microcontroller | STM32MP1 | TFBGA | Surface | 361 | ARM Cortex A7, ARM Cortex M4 | 16bit | - | 128kB | 2 x 12 Bit | 209MHz | - | 708kB | 3.6V | - | 1GB | - | - | 176 | - | 1.2mm | 12mm | FBI | 12mm | 1.71V |
|
- RS Stock No. 402-190
- Mfr. Part No. STM32F101C8T6
Subtotal (1 unit) TWD199.00(exc. GST)TWD199.00/unit | STMicroelectronics | Microcontroller | STM32F1 | LQFP | Surface | 48 | ARM Cortex M3 | 32bit | - | 64kB | - | 36MHz | - | 10kB | 3.6V | - | - | 363mW | -40°C | - | 85°C | 1.45mm | 7.2mm | FBI | 7.2mm | 2V |
|
- RS Stock No. 905-5191
- Mfr. Part No. PIC32MZ2048EFM144-I/PH
Subtotal (1 unit) TWD632.00(exc. GST)TWD632.00/unit | Microchip | Microcontroller | PIC32MZ | TQFP | Surface | 144 | MIPS MicroAptiv | 32bit | - | 160kB | - | 200MHz | - | 512kB | 3.6V | 2 | - | - | -40°C | 120 | 85°C | 1.05mm | 16mm | No | 16mm | 2.1V |
|
- RS Stock No. 623-0544
- Mfr. Part No. PIC18F2320-I/SP
Subtotal (1 unit) TWD284.00(exc. GST)TWD284.00/unit | Microchip | Microcontroller | PIC18F | SPDIP | Through Hole | 28 | PIC | 8bit | SPI | 8.192kB, 256kB | - | 40MHz | - | 512bit | 5.5V | 2 | - | 1W | -40°C | 25 | 85°C | 3.81mm | 35.56mm | RoHS | 7.49mm | 2V |
|
- RS Stock No. 798-5305
- Mfr. Part No. PIC16F1938-I/SO
Subtotal (1 pack of 5 units) TWD406.00(exc. GST)TWD81.20/unit | Microchip | Microcontroller | PIC16F | SOIC | Surface | 28 | PIC | 8bit | - | 28kB | 1 x 5 Bit | 32MHz | - | 1.024kB | 5.5V | 2 | - | 800mW | -40°C | 25 | 85°C | 2.05mm | 17.9mm | No | 7.5mm | 1.8V |
|
- RS Stock No. 330-596
- Mfr. Part No. STM32C071GBU6N
Subtotal (1 unit) TWD47.00(exc. GST)TWD47.00/unit | STMicroelectronics | Microcontroller | STM32 | UFBGA | Surface | 28 | ARM Cortex M0+ MCU | 32bit | - | 128kB | - | 48MHz | - | 24kB | 3.6V | 2 | - | - | -40°C | 61 | 125°C | 1.2mm | 6.4mm | ECOPACK 2 | 5mm | 2V |
|
- RS Stock No. 189-4069
- Mfr. Part No. STM32F437ZGT6
Subtotal (1 unit) TWD547.00(exc. GST)TWD547.00/unit | STMicroelectronics | Microcontroller | STM32F4 | LQFP | Surface | 144 | ARM Cortex M4 | 32bit | - | 1.024MB | 2 x 12 Bit | 180MHz | - | 256kB | 3.6V | - | - | 500mW | -40°C | 168 | 85°C | 1.45mm | 20.2mm | No | 20.2mm | 1.7V |
|
- RS Stock No. 193-9850
- Mfr. Part No. STM32G031K8T6
Subtotal (1 pack of 5 units) TWD409.00(exc. GST)TWD81.80/unit | STMicroelectronics | Microcontroller | STM32G0 | LQFP | Surface | 32 | ARM Cortex M0+ | 32bit | - | 64kB | - | 64MHz | - | 8kB | 3.6V | - | - | - | -40°C | - | 85°C | 1.45mm | 7.2mm | FBI | 7.2mm | 1.7V |
|
- RS Stock No. 907-4748
- Mfr. Part No. STM32F072CBU6
Subtotal (1 pack of 5 units) TWD874.00(exc. GST)TWD174.80/unit | STMicroelectronics | Microcontroller | STM32F0 | UFQFPN | Surface | 48 | ARM Cortex M0 | 32bit | - | 64kB, 128kB | 1 x 12 Bit | 48MHz | - | 16kB | 3.6V | 2 | - | 625mW | -40°C | - | 85°C | 550μm | 7.1mm | No | 7.1mm | 2V |
|
- RS Stock No. 197-6111
- Mfr. Part No. PIC16F871-I/PT
Subtotal (1 pack of 2 units) TWD511.00(exc. GST)TWD255.50/unit | Microchip | Microcontroller | PIC16F | TQFP | Surface | 44 | PIC | 8bit | USART, PSP | 3.5kB | - | 20MHz | - | 128bit | 5.5V | - | - | - | -40°C | 33 | 85°C | 1mm | 10mm | RoHS | 10mm | 2V |
|
- RS Stock No. 260-5255
- Mfr. Part No. XMC4700F144K2048AAXQMA1
Subtotal (1 unit) TWD754.00(exc. GST)TWD754.00/unit | Infineon | Microcontroller | XMC4700 | LFBGA | Surface | 144 | ARM 32 Bit Cortex M4 | 32bit | USIC, IIC, USB, USART, UART, SPI, LIN, IIS, CAN | 2048kB | - | 144MHz | - | 352kB | 3.63V | - | - | - | -40°C | 119 | 125°C | 1mm | 14mm | RoHS | 14mm | 3.13V |
|
- RS Stock No. 273-3236
- Mfr. Part No. CY8C9560A-24AXI
Subtotal (1 unit) TWD448.00(exc. GST)TWD448.00/unit | Infineon | Microcontroller | CY8C9560A | TQFP | Surface | 100 | PSoC | 16bit | - | 27kB | - | 24MHz | - | - | 6V | - | - | - | -40°C | 60 | 85°C | 14mm | 14mm | SMBus Compatible | 1.6mm | 500mV |
|
- RS Stock No. 264-8032
- Mfr. Part No. PIC16LF1933T-I/ML
Subtotal (1 pack of 5 units) TWD418.00(exc. GST)TWD83.60/unit | Microchip | Microcontroller | PIC16 | QFN | Surface | 28 | PIC | - | - | 7kB | - | - | - | 256bit | 5.5V | 2 | - | - | -40°C | - | 85°C | - | - | No | - | 2V |
|
- RS Stock No. 690-461
- Mfr. Part No. STM32G0B0CET6
Subtotal (1 unit) TWD95.00(exc. GST)TWD95.00/unit | STMicroelectronics | Microcontroller | STM32 | LQFP | Surface | 48 | ARM Cortex M0+ | 32bit | - | 512kB | - | 64MHz | - | - | 3.6V | - | - | - | -40°C | - | 85°C | - | - | RoHS | - | 2V |