Compare Product Details |
|---|
Currently unavailable
Subtotal (1 unit) TWD117.00(exc. GST) TWD117.00/unit | STMicroelectronics | - | Microcontroller | Arm Cortex M0+ | UFQFPN | Surface | - | 32 | ARM Cortex M0+ | 32bit | - | 256kB | 1 x 12 Bit DAC | 56MHz | - | 40kB | 3.6V | - | - | - | - | -40°C | - | 69 | 125°C | 5mm | 5mm | - | RoHS | - | 1.71V | - | - | - | - | - |
Temporarily out of stock
Subtotal (1 unit) TWD661.00(exc. GST) TWD661.00/unit | STMicroelectronics | - | Microcontroller | STM32F4 | LQFP | Surface | - | 144 | ARM Cortex M4 | 32bit | - | 2.048MB | 2 x 12 Bit | 180MHz | - | 256kB | 3.6V | - | - | - | 500mW | -40°C | - | 168 | 105°C | 1.4mm | 20mm | - | No | 20mm | 1.7V | - | - | - | - | - |
Temporarily out of stock
Subtotal (1 unit) TWD168.00(exc. GST) TWD168.00/unit | STMicroelectronics | - | Microcontroller | STM32 | LQFP | Surface | - | 64 | ARM Cortex M33 | 32bit | - | 512kB | 2 x 12 Bit | 250MHz | - | 272kB | 3.6V | - | 1 | - | - | -40°C | - | 112 | 85°C | 1mm | 5.3mm | - | PSA Level 3, SESIP3 | 9mm | 1.7V | - | - | - | - | - |
Temporarily out of stock
Subtotal (1 pack of 2 units) TWD438.00(exc. GST) TWD219.00/unit | STMicroelectronics | - | Microcontroller | STM32F0 | LQFP | Surface | - | 64 | ARM Cortex M0 | 32bit | - | 256kB | 1 x 12 Bit | 48MHz | - | 32kB | 3.6V | - | 2 | - | 455mW | -40°C | - | - | 85°C | 1.45mm | 10mm | - | No | 10mm | 2V | - | - | - | - | - |
Temporarily out of stock
Subtotal (1 tray of 490 units) TWD66,199.00(exc. GST) TWD135.10/unit | STMicroelectronics | - | Microcontroller | STM32F3 | UFQFPN | Surface | - | 32 | ARM Cortex M4 | 32bit | - | 64kB | 1 x 12 Bit | 72MHz | - | 16kB | 3.6V | - | 4 | - | 540mW | -40°C | - | - | 85°C | 0.55mm | 5.1mm | - | No | 5.1mm | 2V | - | - | - | - | - |
In Stock
Subtotal (1 tray of 60 units) TWD39,624.00(exc. GST) TWD660.40/unit | STMicroelectronics | - | Microcontroller | STM32F7 | LQFP | Surface | - | 144 | ARM Cortex M7 | 32bit | - | 2.048MB | 2 x 12 Bit | 216MHz | - | 512kB | 3.6V | - | - | - | 500mW | -40°C | - | 168 | 85°C | 1.45mm | 20.2mm | - | No | 20.2mm | 1.7V | - | - | - | - | - |
Last RS stock
Subtotal 1 unit (supplied in a tray) TWD426.00(exc. GST) TWD426.00/unit | STMicroelectronics | - | Microcontroller | STM32L4+ | LQFP | Surface | - | 100 | ARM Cortex M4 | 16bit | - | 1.024MB | 2 x 12 Bit | 120MHz | - | 320kB | 3.6V | - | 2 | - | - | -40°C | - | 136 | 85°C | 1.6mm | 16mm | - | No | 16mm | 1.71V | - | - | - | - | - |
Temporarily out of stock
Subtotal (1 unit) TWD280.00(exc. GST) TWD280.00/unit | STMicroelectronics | - | Microprocessor | STM32MP211 | VFBGA | Surface | - | 273 | ARM Cortex A35, ARM Cortex M33 | 16bit | Ethernet | 0MB | - | 1.5GHz | - | 456kB | 3.6V | - | 2 | 4GB | - | -40°C | - | 123 | 125°C | 1mm | 11mm | - | RoHS | 11mm | 1.71V | - | - | - | - | - |
Temporarily out of stock
Subtotal 1 unit (supplied in a tray) TWD302.00(exc. GST) TWD302.00/unit | STMicroelectronics | - | Microcontroller | STM32F3 | LQFP | Surface | - | 64 | ARM Cortex M4 | 32bit | - | 256kB | 3 x 12 Bit | 72MHz | - | 32kB | 3.6V | - | 2 | - | 444mW | -40°C | - | - | 85°C | 1.45mm | 10.2mm | - | No | 10.2mm | 2V | - | - | - | - | - |
In Stock
Subtotal (1 unit) TWD361.00(exc. GST) TWD361.00/unit | STMicroelectronics | - | Microcontroller | STM32 | LQFP | Surface | - | 100 | ARM Cortex M33 | 32bit | USB 2.0, I2C, Parallel, SAI, SDM, SMBus/PMBus, SPI, UART, USART, USB Type C, CAN FD | 2MB | 2 x 12 Bit | 48MHz | - | 786kB | 3.6V | - | 2 | - | - | -40°C | - | 136 | 125°C | 7mm | 9mm | - | SESIP3 and PSA Level 3 Certified | 14mm | 1.71V | - | - | - | - | - |
Currently unavailable
Subtotal (1 tray of 490 units) TWD106,526.00(exc. GST) TWD217.40/unit | STMicroelectronics | - | Microcontroller | STM32WBA | UFBGA | Surface | - | 121 | ARM Cortex M33 | 32bit | - | 1MB | - | 100MHz | - | 512kB | 3.6V | - | 2 | 2MB | - | -40°C | - | 86 | 105°C | - | 7.3mm | - | ARIB STD-T66, Bluetooth v6.0, EN 300 440, ETSI EN 300 328, FCC CFR47 part 15, NIST SP800-90B | 7.3mm | 1.71V | - | - | - | - | - |
Currently unavailable
Subtotal (1 tray of 250 units) TWD63,950.00(exc. GST) TWD255.80/unit | STMicroelectronics | - | Microcontroller | STM32G4 | LQFP | Surface | - | 48 | ARM Cortex M4 | 32bit | - | 512kB | 4 x 12 Bit | 48MHz | - | 112kB | 3.6V | - | 4 | - | - | -40°C | - | - | 85°C | 1.6mm | 9.2mm | - | No | 9.2mm | 1.71V | - | - | - | - | - |
In Stock
Subtotal (1 tray of 160 units) TWD18,544.00(exc. GST) TWD115.90/unit | STMicroelectronics | - | Microcontroller | STM32F0 | LQFP | Surface | - | 64 | ARM Cortex M0 | 32bit | - | 64kB | 1 x 12 Bit | 48MHz | - | 8kB | 3.6V | - | 2 | - | 444mW | -40°C | - | - | 105°C | 1.45mm | 10.2mm | - | No | 10.2mm | 2V | - | - | - | - | - |
In Stock
Subtotal (1 reel of 3000 units) TWD343,800.00(exc. GST) TWD114.60/unit | STMicroelectronics | - | Wireless Microcontroller | STM32WB | VFQFPN | Surface | - | 32 | ARM Cortex M0+ | 32bit | - | 512kB | - | 64MHz | - | 64kB | 3.6V | - | 2 | - | - | -40°C | - | 20 | 105°C | 5mm | 5mm | - | ETSI EN 300 328/440, FCC CFR47 part 15, ARIB STD‑T66, IrDA SIR, ISO 7816 (smart card), ECOPACK2, RoHS | 5mm | 1.7V | - | - | - | - | - |
In Stock
Subtotal (1 pack of 5 units) TWD618.00(exc. GST) TWD123.60/unit | STMicroelectronics | - | Microcontroller | STM32F0 | TSSOP | Surface | - | 20 | ARM Cortex M0 | 32bit | - | 32kB | - | 48MHz | - | 6kB | 3.6V | - | - | - | 263mW | -40°C | - | - | 85°C | 1.05mm | 6.6mm | - | FBI | 4.5mm | 2V | - | - | - | - | - |
Temporarily out of stock
Subtotal (1 reel of 3000 units) TWD102,900.00(exc. GST) TWD34.30/unit | STMicroelectronics | - | Microcontroller | STM8L | UFQFPN | Surface | - | 20 | STM8 | 8bit | I2P, SPI, UART | 8kB | - | 16MHz | - | 1.5kB | 5.5V | - | 2 | 8kB | 288mW | -40°C | - | 33 | 85°C | 0.55mm | 3mm | - | No | 3mm | 1.65V | - | - | - | - | - |
Temporarily out of stock
Subtotal (1 unit) TWD47.00(exc. GST) TWD47.00/unit | STMicroelectronics | - | Microcontroller | STM32 | UFBGA | Surface | - | 28 | ARM Cortex M0+ MCU | 32bit | - | 128kB | - | 48MHz | - | 24kB | 3.6V | - | 2 | - | - | -40°C | - | 61 | 125°C | 1.2mm | 6.4mm | - | ECOPACK 2 | 5mm | 2V | - | - | - | - | - |
Temporarily out of stock
Subtotal (1 unit) TWD688.00(exc. GST) TWD688.00/unit | STMicroelectronics | - | Microcontroller | STM32F2 | LQFP | Surface | - | 176 | ARM Cortex M3 | 32bit | - | 1.024MB | 2 x 12 Bit | 120MHz | - | 128kB | 3.6V | - | - | - | 526mW | -40°C | - | - | 105°C | 1.45mm | 24.1mm | - | FBI | 24.1mm | 1.8V | - | - | - | - | - |
Temporarily out of stock
Subtotal (1 tray of 160 units) TWD57,296.00(exc. GST) TWD358.10/unit | STMicroelectronics | - | Microcontroller | STM32L4 | LQFP | Surface | - | 64 | ARM Cortex M4 | 32bit | - | 1MB | 2 x 12 Bit | 80MHz | - | 128kB | 3.6V | - | 2 | - | 444mW | -40°C | - | 114 | 85°C | 1.45mm | 10mm | - | No | 10mm | 1.71V | - | - | - | - | - |
Temporarily out of stock
Subtotal (1 reel of 1000 units) TWD381,200.00(exc. GST) TWD381.20/unit | STMicroelectronics | - | Microcontroller | STM32F2 | LQFP | Surface | - | 100 | ARM Cortex M3 | 32bit | - | 512kB | 2 x 12 Bit | 120MHz | - | 128kB | 3.6V | - | - | - | 434mW | -40°C | - | - | 85°C | 1.45mm | 14.2mm | - | FBI | 14.2mm | 1.8V | - | - | - | - | - |