Compare Product Details |
|---|
Temporarily out of stock
Subtotal (1 tray of 360 units) TWD237,888.00(exc. GST) TWD660.80/unit | STMicroelectronics | - | Microcontroller | STM32F4 | LQFP | Surface | - | 144 | ARM Cortex M4 | 32bit | - | 2.048MB | 2 x 12 Bit | 180MHz | - | 256kB | 3.6V | - | - | - | 500mW | -40°C | - | 168 | 105°C | 1.4mm | 20mm | - | No | 20mm | 1.7V | - | - | - | - | - |
Temporarily out of stock
Subtotal (1 pack of 5 units) TWD774.00(exc. GST) TWD154.80/unit | STMicroelectronics | - | Microcontroller | STM32F0 | LQFP | Surface | - | 64 | ARM Cortex M0 | 32bit | - | 64kB | 1 x 12 Bit | 48MHz | - | 8kB | 3.6V | - | 2 | - | 444mW | -40°C | - | - | 85°C | 1.45mm | 10mm | - | No | 10mm | 2V | - | - | - | - | - |
In Stock
Subtotal (1 tray of 90 units) TWD20,619.00(exc. GST) TWD229.10/unit | STMicroelectronics | - | Microcontroller | STM32F1 | LQFP | Surface | - | 100 | ARM Cortex M3 | 32bit | - | 128kB | - | 72MHz | - | 20kB | 3.6V | - | - | - | 434mW | -40°C | - | - | 85°C | 1.45mm | 14.2mm | - | FBI | 14.2mm | 2V | - | - | - | - | - |
In Stock
Subtotal (1 unit) TWD149.00(exc. GST) TWD149.00/unit | STMicroelectronics | - | Microcontroller | STM32H | LQFP | Surface | - | 64 | ARM Cortex M33 | 32bit | - | 256kB | - | 250MHz | - | 272kB | 3.6V | - | - | - | - | -40°C | - | 112 | 125°C | - | - | - | RoHS | - | 1.71V | - | - | - | - | - |
In Stock
Subtotal (1 unit) TWD599.00(exc. GST) TWD599.00/unit | STMicroelectronics | - | ARM Microcontroller | STM32N6 | - | - | - | 264 | ARM Cortex M55 | 32bit | - | - | - | 800MHz | - | 4.2MB | 3.6V | - | - | - | - | -40°C | - | 165 | 125°C | 7mm | - | - | Arm PSA, SESIP Level 3 | 6mm | 1.71V | - | - | - | - | - |
Temporarily out of stock
Subtotal (1 tray of 160 units) TWD50,528.00(exc. GST) TWD315.80/unit | STMicroelectronics | - | Microcontroller | STM32F1 | LQFP | Surface | - | 64 | ARM Cortex M3 | 32bit | - | 512kB | - | 72MHz | - | 64kB | 3.6V | - | - | - | 444mW | -40°C | - | - | 105°C | 1.45mm | 10.2mm | - | FBI | 10.2mm | 2V | - | - | - | - | - |
Temporarily out of stock
Subtotal (1 tray of 490 units) TWD38,759.00(exc. GST) TWD79.10/unit | STMicroelectronics | - | Microcontroller | STM32F0 | UFQFPN | Surface | - | 32 | ARM Cortex M0 | 32bit | - | 32kB | - | 48MHz | - | 4kB | 3.6V | - | - | - | 526mW | -40°C | - | - | 105°C | 0.55mm | 5.1mm | - | FBI | 5.1mm | 2V | - | - | - | - | - |
In Stock STMicroelectronics, 32 bit ARM Cortex M4, STM32F4 Microcontroller, 180 MHz, 256kB FLASH, 64-Pin LQFP
Subtotal 2 units (supplied in a tray) TWD585.00(exc. GST) TWD292.50/unit | STMicroelectronics | - | Microcontroller | STM32F4 | LQFP | Surface | - | 64 | ARM Cortex M4 | 32bit | - | 256kB | 2 x 12 Bit | 180MHz | - | 128kB | 3.6V | - | - | - | 345mW | -40°C | - | 114 | 85°C | 1.45mm | 10mm | - | No | 10mm | 1.7V | - | - | - | - | - |
Temporarily out of stock STMicroelectronics, 32 bit ARM Cortex M0+, STM32L0 Microcontroller, 32 MHz, 16kB FLASH, 20-Pin TSSOP
Subtotal (1 reel of 2500 units) TWD145,750.00(exc. GST) TWD58.30/unit | STMicroelectronics | - | Microcontroller | STM32L0 | TSSOP | Surface | - | 20 | ARM Cortex M0+ | 32bit | - | 16kB | - | 32MHz | - | 2kB | 3.6V | - | 2 | - | 270mW | -40°C | - | 38 | 85°C | 1.05mm | 6.6mm | - | FBI | 4.5mm | 1.65V | - | - | - | - | - |
Currently unavailable
Subtotal (1 pack of 2 units) TWD585.00(exc. GST) TWD292.50/unit | STMicroelectronics | - | Microcontroller | STM32G4 | LQFP | Surface | - | 48 | ARM Cortex M4 | 32bit | - | 512kB | 12 bit | 170MHz | - | 128kB | 3.6V | - | 7 | - | - | -40°C | - | 107 | 85°C | 1.45mm | 7.2mm | - | ISO 7816 | 7.2mm | 1.71V | - | - | - | - | - |
Last RS stock
Subtotal (1 unit) TWD802.00(exc. GST) TWD802.00/unit | STMicroelectronics | - | Microcontroller | STM32 | TFBGA | Surface | - | 25 | ARM Cortex M7 | 32bit | - | 2MB | 2 x 12 Bit | 480MHz | - | - | 3.6V | - | 2 | - | - | -40°C | - | 168 | 85°C | 7mm | 5.3mm | - | ECOPACK2 | 9mm | 1.62V | - | - | - | - | - |
In Stock
Subtotal (1 unit) TWD65.00(exc. GST) TWD65.00/unit | STMicroelectronics | - | Microcontroller | ST21NFCL | ECOPACK | Surface | - | - | ARM Cortex M3 | 32bit | - | - | - | 32MHz | - | - | 5.1V | - | - | - | - | 30°C | - | - | 85°C | 1.2mm | - | - | RoHS Exempt | - | 2.4V | - | - | - | - | - |
Temporarily out of stock
Subtotal (1 tray of 250 units) TWD11,250.00(exc. GST) TWD45.00/unit | STMicroelectronics | - | 32 Bit Microcontroller | STM32C5 | LQFP | Surface | - | 48 | 32 bit Core | 32bit | I2C, I3C, SPI, UART, USB | 512kB | 1 x 12-bit DAC Channel | 144MHz | - | 1024000bit | 3.6V | - | 1 | - | - | -40°C | - | - | 85°C | - | 7mm | - | ISO | 7mm | 2.7V | - | - | - | - | - |
Temporarily out of stock
Subtotal (1 tray of 168 units) TWD103,588.80(exc. GST) TWD616.60/unit | STMicroelectronics | - | Microcontroller | STM32H7 | UFBGA | Surface | - | 176 | ARM Cortex M7 | 32bit | - | 2MB | 2 x 12 Bit | 400MHz | - | 1MB | 3.6V | - | 2 | - | - | -40°C | - | 168 | 85°C | 0.49mm | 10.15mm | - | No | 10.15mm | 1.62V | - | - | - | - | - |
In Stock
Subtotal (1 unit) TWD182.00(exc. GST) TWD182.00/unit | STMicroelectronics | - | Microcontroller | STM32 | UFBGA | Surface | - | 144 | ARM Cortex M33 | 16bit | - | 256kB | 2 x 12 Bit | 250MHz | - | 272kB | 3.6V | - | 1 | - | - | -40°C | - | 112 | 105°C | 2.78mm | 5.3mm | - | SESIP3 and PSA Level 3 Certified assurance target | 9mm | 1.7V | - | - | - | - | - |
In Stock
Subtotal (1 unit) TWD187.00(exc. GST) TWD187.00/unit | STMicroelectronics | - | ARM Microcontroller | STM32U3 | LQFP-100 | Surface | - | 100 | ARM Cortex M33 | - | CAN FD, SDM, SPI, UART, USART, USB | 512kB | 2 x 12 | 96MHz | - | 256kB | 3.6V | - | 2 | 1MB | - | -40°C | - | 82 | 85°C | 1.4mm | 14mm | - | ECOPACK2, RoHS | 14mm | 1.71V | - | - | - | - | - |
Currently unavailable
Subtotal (1 tray of 40 units) TWD12,880.00(exc. GST) TWD322.00/unit | STMicroelectronics | - | Microcontroller | STM32 | LQFP | Surface | - | 176 | 32 Bit MCU | 32bit | - | 2MB | 1 x 12 Bit | 250MHz | - | 640kB | 3.6V | - | - | - | - | -40°C | - | 140 | 85°C | 24mm | 24mm | - | RoHS | - | 1.7V | - | - | - | - | - |
Currently unavailable
Subtotal (1 tube of 74 units) TWD2,375.40(exc. GST) TWD32.10/unit | STMicroelectronics | - | Microcontroller | ARM Cortex M0+ | TSSOP | Surface | - | 20 | ARM 32 Bit Cortex M0 | 32bit | - | 16kB | - | 48MHz | - | 6kB | 3.6V | - | - | - | - | -40°C | - | 18 | 85°C | - | - | - | RoHS3, REACH | - | 2V | - | - | - | - | - |
In Stock
Subtotal (1 unit) TWD604.00(exc. GST) TWD604.00/unit | STMicroelectronics | - | Microcontroller | STM32N | VFBGA | Surface | - | 32 | - | - | - | 4.4MB | - | 800MHz | - | 4.2MB | 3.6V | - | - | - | - | -40°C | - | - | 125°C | 1mm | - | - | ISO/IEC 7816-3, EN/IEC 60335-1, JEDEC JESD47 | - | 1.71V | - | - | - | - | - |
Temporarily out of stock
Subtotal (1 unit) TWD666.00(exc. GST) TWD666.00/unit | STMicroelectronics | - | Microcontroller | STM32F2 | LQFP | Surface | - | 144 | ARM Cortex M3 | 32bit | - | 1.024MB | 2 x 12 Bit | 120MHz | - | 128kB | 3.6V | - | - | - | 500mW | -40°C | - | - | 105°C | 1.45mm | 20.2mm | - | FBI | 20.2mm | 1.8V | - | - | - | - | - |