Compare Product Details |
|---|
In Stock
Subtotal (2 units, in packs of 2) TWD102.00(exc. GST) TWD51.00/unit | STMicroelectronics | - | Microcontroller | ARM Cortex M0+ | UFQFPN | Surface | - | 32 | ARM 32 Bit Cortex M0 | 32bit | - | 16kB | - | 48MHz | - | 12kB | 3.6V | - | - | - | - | -40°C | - | 30 | 85°C | - | - | - | RoHS3, REACH | - | 2V | - | - | - | - | - |
Temporarily out of stock
Subtotal (490 units, in trays of 490) TWD85,848.00(exc. GST) TWD175.20/unit | STMicroelectronics | - | Microcontroller | STM32G4 | BGA | Surface | - | 100 | ARM Cortex M4 | 32bit | - | 512kB | 4 x 12 Bit | 48MHz | - | 112kB | 3.6V | - | 4 | - | - | -40°C | - | - | 125°C | 0.6mm | 5.1mm | - | No | 5.1mm | 1.71V | - | - | - | - | - |
In Stock
Subtotal (2 units, in packs of 2) TWD424.00(exc. GST) TWD212.00/unit | STMicroelectronics | - | Microcontroller | STM32G0 | LQFP | Surface | - | 64 | ARM Cortex M0+ | 32bit | - | 512kB | 1 x 12 Bit | 64MHz | - | 144kB | 3.6V | - | 3 | - | - | -40°C | - | 94 | 125°C | 1.6mm | 12mm | - | No | 12mm | 1.7V | - | - | - | - | - |
In Stock
Subtotal (1 unit, supplied in a tray) TWD178.00(exc. GST) TWD178.00/unit | STMicroelectronics | - | Ultra-Low-Power MCU | STM32U | LQFP | Surface | - | 32 | - | - | - | 1024kB | - | 96MHz | - | 256kB | 3.6V | - | - | - | - | -40°C | - | - | 85°C | 0.5mm | - | - | JEDEC JESD47, EN/IEC 60335-1, ISO/IEC 7816-3 | - | 1.71V | - | - | - | - | - |
Temporarily out of stock
Subtotal (1 unit) TWD823.00(exc. GST) TWD823.00/unit | STMicroelectronics | - | Microcontroller | STM32MP1 | LFBGA | Surface | - | 354 | ARM Cortex A7, ARM Cortex M4 | 16bit | - | 128kB | 2 x 12 Bit | 209MHz | - | 708kB | 3.6V | - | - | 1GB | - | - | - | 176 | - | 1.29mm | 16mm | - | FBI | 16mm | 1.71V | - | - | - | - | - |
Temporarily out of stock STMicroelectronics, 32 bit ARM Cortex M4, STM32G4 Microcontroller, 48 MHz, 512kB FLASH, 64-Pin UFBGA
Subtotal (490 units, in trays of 490) TWD132,888.00(exc. GST) TWD271.20/unit | STMicroelectronics | - | Microcontroller | STM32G4 | UFBGA | Surface | - | 64 | ARM Cortex M4 | 32bit | - | 512kB | 4 x 12 Bit | 48MHz | - | 112kB | 3.6V | - | 4 | - | - | -40°C | - | - | 85°C | 0.6mm | 5.15mm | - | No | 5.15mm | 1.71V | - | - | - | - | - |
In Stock
Subtotal (2 units, supplied on a continuous strip) TWD221.00(exc. GST) TWD110.50/unit | STMicroelectronics | - | Microcontroller | STM32 | UFQFPN | Surface | - | 32 | ARM Cortex M0+ | 32bit | - | 128kB | 2 x 12 Bit | 64MHz | - | - | 3.6V | - | - | - | - | -40°C | - | 60 | 125°C | 5mm | 5mm | - | RoHS | - | 1.7V | - | - | - | - | - |
In Stock
Subtotal (1 unit, supplied in a tray) TWD195.00(exc. GST) TWD195.00/unit | STMicroelectronics | - | ARM Microcontroller | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | RoHS | - | - | - | - | - | - | - |
Temporarily out of stock
Subtotal (60 units, in trays of 60) TWD35,136.00(exc. GST) TWD585.60/unit | STMicroelectronics | - | Microcontroller | STM32L4+ | LQFP | Surface | - | 100 | ARM Cortex M4 | 32bit | - | 2.048MB | 2 x 12 Bit | 120MHz | - | 640kB | 3.6V | - | 2 | - | 625mW | -40°C | - | 136 | 85°C | 1.6mm | 22mm | - | No | 22mm | 1.71V | - | - | - | - | - |
Temporarily out of stock
Subtotal (250 units, in trays of 250) TWD37,925.00(exc. GST) TWD151.70/unit | STMicroelectronics | - | Microcontroller | STM32 | LQFP | Surface | - | 48 | ARM Cortex M33 | 32bit | - | 512kB | 2 x 12 Bit | 250MHz | - | - | 3.6V | - | 1 | - | - | -40°C | - | 112 | 105°C | 7mm | 5.3mm | - | SESIP3 and PSA Level 3 Certified assurance target | 9mm | 1.7V | - | - | - | - | - |
Last RS stock STMicroelectronics, 32 bit ARM Cortex M4, STM32L4 Microcontroller, 80 MHz, 512kB FLASH, 72-Pin WLCSP
Subtotal (1 unit, supplied on a continuous strip) TWD269.00(exc. GST) TWD269.00/unit | STMicroelectronics | - | Microcontroller | STM32L4 | WLCSP | Surface | - | 72 | ARM Cortex M4 | 32bit | - | 512kB | 2 x 12 Bit | 80MHz | - | 128kB | 3.6V | - | 2 | - | 434mW | -40°C | - | 114 | 85°C | 0.5mm | 4.4mm | - | No | 3.7mm | 1.71V | - | - | - | - | - |
In Stock
Subtotal (1 unit) TWD199.00(exc. GST) TWD199.00/unit | STMicroelectronics | - | Microcontroller | STM32F1 | LQFP | Surface | - | 64 | ARM Cortex M3 | 32bit | - | 256kB | 2 x 12 Bit | 24MHz | - | 24kB | 3.6V | - | - | - | 444mW | -40°C | - | - | 85°C | 1.45mm | 10mm | - | FBI | 10mm | 2V | - | - | - | - | - |
Temporarily out of stock
Subtotal (5 units, in packs of 5) TWD637.00(exc. GST) TWD127.40/unit | STMicroelectronics | - | Microcontroller | STM32F0 | LQFP | Surface | - | 64 | ARM Cortex M0 | 32bit | - | 128kB | 1 x 12 Bit | 48MHz | - | 16kB | 3.6V | - | 2 | - | 455mW | -40°C | - | - | 85°C | 1.45mm | 10mm | - | No | 10mm | 2V | - | - | - | - | - |
In Stock
Subtotal (1 unit) TWD152.00(exc. GST) TWD152.00/unit | STMicroelectronics | - | Microcontroller | ARM Cortex | LQFP | Surface | - | 32 | ARM 32 Bit Cortex M0 | 32bit | - | 256kB | - | 100MHz | - | 128kB | 3.6V | - | - | - | - | -40°C | - | - | 85°C | 1mm | - | - | ISO/IEC 7816-3, JEDEC JESD47, EN/IEC 60335-1 | - | 1.71V | - | - | - | - | - |
Temporarily out of stock
Subtotal (5 units, in packs of 5) TWD708.00(exc. GST) TWD141.60/unit | STMicroelectronics | - | Microcontroller | STM32F0 | LQFP | Surface | - | 32 | ARM Cortex M0 | 32bit | - | 32kB | - | 48MHz | - | 6kB | 3.6V | - | - | - | 351mW | -40°C | - | - | 105°C | 1.45mm | 7.2mm | - | FBI | 7.2mm | 2V | - | - | - | - | - |
Temporarily out of stock STMicroelectronics, 32 bit ARM Cortex M3, STM32F1 Microcontroller, 72 MHz, 128kB FLASH, 100-Pin LQFP
Subtotal (90 units, in trays of 90) TWD20,448.00(exc. GST) TWD227.20/unit | STMicroelectronics | - | Microcontroller | STM32F1 | LQFP | Surface | - | 100 | ARM Cortex M3 | 32bit | - | 128kB | - | 72MHz | - | 64kB | 3.6V | - | - | - | 434mW | -40°C | - | - | 85°C | 1.45mm | 14.2mm | - | No | 14.2mm | 2V | - | - | - | - | - |
In Stock
Subtotal (2 units, supplied in a tray) TWD511.00(exc. GST) TWD255.50/unit | STMicroelectronics | - | Microcontroller | STM32L1 | LQFP | Surface | - | 48 | ARM Cortex M3 | 32bit | - | 256kB | 1 x 12 Bit | 32MHz | - | 32kB | 3.6V | - | 2 | - | 364mW | -40°C | - | 83 | 85°C | 1.45mm | 7.2mm | - | No | 7.2mm | 1.65V | - | - | - | - | - |
Temporarily out of stock
Subtotal (1 unit) TWD437.00(exc. GST) TWD437.00/unit | STMicroelectronics | - | Microcontroller | STM32L4 | LQFP | Surface | - | 144 | ARM Cortex M4 | 32bit | - | 1MB | 2 x 12 Bit | 80MHz | - | 128kB | 3.6V | - | 2 | - | 625mW | -40°C | - | 114 | 85°C | 1.45mm | 20.2mm | - | No | 20.2mm | 1.71V | - | - | - | - | - |
Currently unavailable
Subtotal (1 unit) TWD48.00(exc. GST) TWD48.00/unit | STMicroelectronics | - | 32 Bit Microcontroller | STM32C5 | UFQFPN | Surface | - | 32 | 32 bit Core | 32bit | I2C, I3C, SPI, UART, USB | 512kB | 1 x 12-bit DAC Channel | 144MHz | - | 1024000bit | 3.6V | - | 1 | - | - | -40°C | - | - | 85°C | - | 5mm | - | ISO | 5mm | 2.7V | - | - | - | - | - |
In Stock
Subtotal (1 unit) TWD610.00(exc. GST) TWD610.00/unit | STMicroelectronics | - | Microcontroller | STM32F4 | LQFP | Surface | - | 176 | ARM Cortex M4 | 32bit | - | 2.048MB | 2 x 12 Bit | 180MHz | - | 256kB | 3.6V | - | - | - | 526mW | -40°C | - | 168 | 85°C | 1.45mm | 24.1mm | - | No | 24.1mm | 1.7V | - | - | - | - | - |