Compare Product Details |
|---|
In Stock
Subtotal (1 unit) TWD150.00(exc. GST) TWD150.00/unit | STMicroelectronics | - | Microcontroller | STM8S | LQFP | Surface | - | 64 | STM8 | 8bit | UART, SPI, I2P | 2.048, 128kB | - | 24MHz | - | 6kB | 5.5V | - | 2 | 128kB | 443mW | -40°C | - | 25 | 85°C | 1.45mm | 10mm | - | RoHS | 10mm | 2V | - | - | - | - | - |
Temporarily out of stock
Subtotal (1 pack of 10 units) TWD385.00(exc. GST) TWD38.50/unit | STMicroelectronics | - | Microcontroller | STM32G0 | SOIC | Surface | - | 8 | ARM Cortex M0+ | 32bit | - | 32kB | - | 64MHz | - | 8kB | 3.6V | - | - | - | - | -40°C | - | - | 85°C | 1.5mm | 5mm | - | FBI | 4mm | 2V | - | - | - | - | - |
In Stock
Subtotal 1 unit (supplied in a tray) TWD232.00(exc. GST) TWD232.00/unit | STMicroelectronics | - | Microcontroller | STM32 | UFBGA | Surface | - | 64 | ARM Cortex M4 | 32bit | CAN FD, I2C, ISO 7816, LIN, LPUART, Parallel, SAI, SDM, SMBus/PMBus, SPI, UART, USART, USB | 512kB | 2 x 12 Bit | 160MHz | - | 274kB | 3.6V | - | 1 | - | - | -40°C | - | 82 | 125°C | 7mm | 9mm | - | ECOPACK2 | 12mm | 1.71V | - | - | - | - | - |
In Stock
Subtotal (1 unit) TWD322.00(exc. GST) TWD322.00/unit | STMicroelectronics | - | Microcontroller | STM32G | LQFP | Surface | - | 128 | ARM Cortex M4 | 32bit | - | 256kB | 7 x 12 Bit | 170MHz | - | 128kB | 3.6V | - | 7 | - | - | -40°C | - | 107 | 85°C | 7mm | 5.1mm | - | ISO 7816 | 6.5mm | 1.7V | - | - | - | - | - |
In Stock
Subtotal (1 unit) TWD646.00(exc. GST) TWD646.00/unit | STMicroelectronics | - | ARM Microcontroller | STM32N6 | - | - | - | 264 | ARM Cortex M55 | 32bit | - | - | - | 800MHz | - | 4.2MB | 3.6V | - | - | - | - | -40°C | - | 165 | 125°C | 7mm | - | - | Arm PSA, SESIP Level 3 | 1mm | 1.71V | - | - | - | - | - |
Temporarily out of stock
Subtotal 1 unit (supplied in a tray) TWD444.00(exc. GST) TWD444.00/unit | STMicroelectronics | - | Microcontroller | STM32H7 | LQFP | Surface | - | 144 | ARM Cortex M7 | 32bit | - | 1.024MB | 2 x 12 Bit | 550MHz | - | 564kB | 3.6V | - | 2 | - | - | -40°C | - | 114 | 85°C | 1.6mm | 22mm | - | No | 22mm | 1.62V | - | - | - | - | - |
In Stock
Subtotal (1 unit) TWD214.00(exc. GST) TWD214.00/unit | STMicroelectronics | - | Microcontroller | STM32H5 | LQFP | Surface | - | 144 | ARM Cortex M33 | 32bit | - | 256kB | - | 250MHz | - | 272kB | 3.6V | - | - | - | - | -40°C | - | 112 | 125°C | - | - | - | RoHS | - | 1.71V | - | - | - | - | - |
Temporarily out of stock
Subtotal (1 tray of 168 units) TWD88,166.40(exc. GST) TWD524.80/unit | STMicroelectronics | - | Microcontroller | STM32F4 | UFBGA | Surface | - | 176 | ARM Cortex M4 | 32bit | - | 1.024MB | 2 x 12 Bit | 168MHz | - | 192kB | 3.6V | - | - | - | 513mW | -40°C | - | 140 | 85°C | 0.5mm | 10.05mm | - | No | 10.05mm | 1.8V | - | - | - | - | - |
Temporarily out of stock
Subtotal (1 unit) TWD605.00(exc. GST) TWD605.00/unit | STMicroelectronics | - | Microcontroller | STM32H7 | LQFP | Surface | - | 144 | ARM Cortex M7 | 32bit | - | 2MB | 2 x 12 Bit | 400MHz | - | 1MB | 3.6V | - | 2 | - | - | -40°C | - | 168 | 85°C | 1.45mm | 20.2mm | - | No | 20.2mm | 1.62V | - | - | - | - | - |
Temporarily out of stock
Subtotal (1 pack of 2 units) TWD447.00(exc. GST) TWD223.50/unit | STMicroelectronics | - | Microcontroller | ARM | LQFP | Surface | - | 32 | ARM Cortex M4 | 32bit | - | 64kB | 3 x 12 Bit | 72MHz | - | 12kB | 3.6V | - | 2 | - | 333W | -40°C | - | 25 | 85°C | 1.4mm | 7mm | - | No | 7mm | 2V | - | - | - | - | - |
Temporarily out of stock
Subtotal (1 reel of 5000 units) TWD2,423,500.00(exc. GST) TWD484.70/unit | STMicroelectronics | - | Microcontroller | STM32 | WLCSP | Surface | - | 208 | ARM Cortex M33 | 32bit | - | 4MB | 12 Bit DAC (2 Channel) | 160MHz | - | - | 3.6V | - | - | - | - | -40°C | - | 14 | 85°C | 5.38mm | 5.47mm | - | RoHS | - | 1.71V | - | - | - | - | - |
Temporarily out of stock
Subtotal (1 tray of 168 units) TWD92,752.80(exc. GST) TWD552.10/unit | STMicroelectronics | - | Microcontroller | STM32 | LQFP | Surface | - | 144 | Cortex M3 | 32bit | - | 4MB | 12 bit | 160MHz | - | - | 3.6V | - | 2 | - | - | -40°C | - | 151 | 85°C | 20mm | 20mm | - | RoHS | - | 1.71V | - | - | - | - | - |
Last RS stock
Subtotal 1 unit (supplied in a tray) TWD605.00(exc. GST) TWD605.00/unit | STMicroelectronics | - | Microcontroller | STM32L4+ | UFBGA | Surface | - | 144 | ARM Cortex M4 | 32bit | - | 1.024MB | 2 x 12 Bit | 120MHz | - | 640kB | 3.6V | - | 2 | - | 385mW | -40°C | - | 136 | 85°C | 0.6mm | 10mm | - | No | 10mm | 1.71V | - | - | - | - | - |
In Stock
Subtotal (1 unit) TWD71.00(exc. GST) TWD71.00/unit | STMicroelectronics | - | Microcontroller | STM32C092 | UFBGA | - | - | 64 | ARM 32 bit Cortex M0+ CPU | - | - | - | - | 48MHz | - | 128kB | 3.6V | - | - | - | - | -45°C | - | 61 | 80°C | - | 5mm | - | No | 5mm | 2V | - | - | - | - | - |
Temporarily out of stock
Subtotal (1 unit) TWD400.00(exc. GST) TWD400.00/unit | STMicroelectronics | - | Microcontroller | STM32F4 | LQFP | Surface | - | 100 | ARM Cortex M4 | 32bit | - | 1.024MB | 2 x 12 Bit | 100MHz | - | 320kB | 3.6V | - | - | - | 465mW | -40°C | - | 114 | 85°C | 1.45mm | 14.2mm | - | No | 14.2mm | 1.7V | - | - | - | - | - |
Temporarily out of stock
Subtotal (1 pack of 5 units) TWD622.00(exc. GST) TWD124.40/unit | STMicroelectronics | - | Microcontroller | STM32F0 | LQFP | Surface | - | 32 | ARM Cortex M0 | 32bit | - | 16kB | 1 x 12 Bit | 48MHz | - | 4kB | 3.6V | - | 2 | - | 357mW | -40°C | - | - | 85°C | 1.45mm | 7.2mm | - | No | 7.2mm | 2V | - | - | - | - | - |
In Stock
Subtotal (1 unit) TWD35.00(exc. GST) TWD35.00/unit | STMicroelectronics | - | Microcontroller | STM32C051 | UFQFPN | - | - | 32 | ARM Cortex | - | - | 32kB | - | 48MHz | - | - | 3.6V | - | - | - | - | -40°C | - | 48 | 85°C | 5mm | 5mm | - | No | 5mm | 2V | - | - | - | - | - |
Temporarily out of stock
Subtotal (1 tray of 490 units) TWD61,152.00(exc. GST) TWD124.80/unit | STMicroelectronics | - | Microcontroller | STM32F1 | VFQFPN | Surface | - | 36 | ARM Cortex M3 | 32bit | - | 32kB | - | 36MHz | - | 6kB | 3.6V | - | - | - | 1W | -40°C | - | - | 85°C | 1mm | 6.13mm | - | FBI | 6.12mm | 2V | - | - | - | - | - |
Temporarily out of stock
Subtotal (1 tray of 400 units) TWD228,280.00(exc. GST) TWD570.70/unit | STMicroelectronics | - | Microcontroller | STM32F2 | LQFP | Surface | - | 176 | ARM Cortex M3 | 32bit | - | 1.024MB | 2 x 12 Bit | 120MHz | - | 128kB | 3.6V | - | - | - | 526mW | -40°C | - | - | 105°C | 1.45mm | 24.1mm | - | FBI | 24.1mm | 1.8V | - | - | - | - | - |
In Stock
Subtotal (1 pack of 2 units) TWD102.00(exc. GST) TWD51.00/unit | STMicroelectronics | - | Microcontroller | ARM Cortex M0+ | UFQFPN | Surface | - | 32 | ARM 32 Bit Cortex M0 | 32bit | - | 16kB | - | 48MHz | - | 12kB | 3.6V | - | - | - | - | -40°C | - | 30 | 85°C | - | - | - | RoHS3, REACH | - | 2V | - | - | - | - | - |