Compare Product Details |
|---|
Currently unavailable
Subtotal (1 tray of 250 units) TWD40,800.00(exc. GST) TWD163.20/unit | STMicroelectronics | - | Microcontroller | STM32F1 | LQFP | Surface | - | 48 | ARM Cortex M3 | 32bit | - | 64kB | - | 72MHz | - | 20kB | 3.6V | - | - | - | 363mW | -40°C | - | - | 85°C | 1.45mm | 7.2mm | - | EN 61340-5-1 | 7.2mm | 2V | - | - | - | - | - |
Temporarily out of stock
Subtotal (1 tray of 250 units) TWD44,375.00(exc. GST) TWD177.50/unit | STMicroelectronics | - | Microcontroller | STM32 | LQFP | Surface | - | 48 | ARM Cortex M33 | 32bit | - | 512kB | 12 Bit | 160MHz | - | - | 3.6V | - | - | - | - | -40°C | - | 82 | 125°C | 7mm | 7mm | - | RoHS | - | 1.71V | - | - | - | - | - |
Temporarily out of stock
Subtotal 5 units (supplied on a continuous strip) TWD822.00(exc. GST) TWD164.40/unit | STMicroelectronics | - | Microcontroller | STM32F0 | LQFP | Surface | - | 64 | ARM Cortex M0 | 32bit | - | 64kB | 1 x 12 Bit | 48MHz | - | 8kB | 3.6V | - | 2 | - | 444mW | -40°C | - | - | 105°C | 1.45mm | 10mm | - | No | 10mm | 2V | - | - | - | - | - |
In Stock
Subtotal 1 unit (supplied in a tray) TWD240.00(exc. GST) TWD240.00/unit | STMicroelectronics | - | Microcontroller | STM32F4 | LQFP | Surface | - | 64 | ARM Cortex M4 | 32bit | - | 512kB | - | 84MHz | - | 96kB | 3.6V | - | - | - | 313mW | -40°C | - | - | 85°C | 1.45mm | 10mm | - | FBI | 10mm | 1.7V | - | - | - | - | - |
Temporarily out of stock
Subtotal (1 tray of 540 units) TWD148,122.00(exc. GST) TWD274.30/unit | STMicroelectronics | - | Microcontroller | STM32L1 | LQFP | Surface | - | 100 | ARM Cortex M3 | 32bit | - | 384kB | 1 x 12 Bit | 32MHz | - | 48kB | 3.6V | - | 2 | - | 465mW | -40°C | - | 83 | 85°C | 1.45mm | 14.2mm | - | No | 14.2mm | 1.65V | - | - | - | - | - |
Temporarily out of stock
Subtotal (1 unit) TWD288.00(exc. GST) TWD288.00/unit | STMicroelectronics | - | Microprocessor | STM32MP211 | VFBGA | Surface | - | 273 | ARM Cortex A35, ARM Cortex M33 | 16bit | Ethernet | 0MB | - | 1.2GHz | - | 456kB | 3.6V | - | 2 | 4GB | - | -40°C | - | 123 | 125°C | 1mm | 11mm | - | RoHS | 11mm | 1.71V | - | - | - | - | - |
Temporarily out of stock
Subtotal (1 unit) TWD234.00(exc. GST) TWD234.00/unit | STMicroelectronics | - | Microprocessor | STM32MP211 | VFBGA | Surface | - | 225 | ARM Cortex A35, ARM Cortex M33 | 16bit | Ethernet | 0MB | - | 1.2GHz | - | 456kB | 3.6V | - | 2 | 4GB | - | -40°C | - | 98 | 125°C | 1mm | 8mm | - | RoHS | 8mm | 1.71V | - | - | - | - | - |
Temporarily out of stock STMicroelectronics, 32 bit ARM Cortex M0, STM32F0 Microcontroller, 48 MHz, 128kB FLASH, 100-Pin LQFP
Subtotal (1 tray of 90 units) TWD12,384.00(exc. GST) TWD137.60/unit | STMicroelectronics | - | Microcontroller | STM32F0 | LQFP | Surface | - | 100 | ARM Cortex M0 | 32bit | - | 128kB | 1 x 12 Bit | 48MHz | - | 16kB | 3.6V | - | 2 | - | 476mW | -40°C | - | - | 85°C | 1.45mm | 14.2mm | - | No | 14.2mm | 2V | - | - | - | - | - |
Currently unavailable STMicroelectronics, 32 bit ARM Cortex M0+, STM32G0 Microcontroller, 64 MHz, 256kB FLASH, 32-Pin LQFP
Subtotal (1 tray of 250 units) TWD36,625.00(exc. GST) TWD146.50/unit | STMicroelectronics | - | Microcontroller | STM32G0 | LQFP | Surface | - | 32 | ARM Cortex M0+ | 32bit | - | 256kB | 1 x 12 Bit | 64MHz | - | 144kB | 3.6V | - | 3 | - | - | -40°C | - | 94 | 125°C | 1.6mm | 9mm | - | No | 9mm | 1.7V | - | - | - | - | - |
In Stock
Subtotal (1 tape of 2 units) TWD201.00(exc. GST) TWD100.50/unit | STMicroelectronics | - | Microcontroller | STM8 | UFQFPN | Surface | - | 32 | 8 Bit MCU | 8bit | - | 32kB | 12 bit | 16MHz | - | 2kB | 3.6V | - | 2 | - | - | -40°C | - | 42 | 125°C | 5mm | 5mm | - | RoHS | - | 1.8V | - | - | - | - | - |
In Stock
Subtotal (1 unit) TWD43.00(exc. GST) TWD43.00/unit | STMicroelectronics | - | 32 Bit Microcontroller | STM32C5 | LQFP | Surface | - | 32 | 32 bit Core | 32bit | I2C, I3C, SPI, UART, USB | 256kB | 1 x 12-bit DAC Channel | 144MHz | - | 1024000bit | 3.6V | - | 1 | - | - | -40°C | - | - | 85°C | - | 7mm | - | ISO | 7mm | 2.7V | - | - | - | - | - |
In Stock
Subtotal (1 unit) TWD184.00(exc. GST) TWD184.00/unit | STMicroelectronics | - | Wireless Microcontroller | STM32WBA | UFQFPN | Surface | - | 48 | ARM Cortex M33 | 32bit | PTA | 512kB | - | 100MHz | - | 128kB | 3.6V | - | 2 | - | - | -40°C | - | 35 | 105°C | 0.6mm | 7mm | - | RoHS | 7mm | 1.71V | - | - | - | - | - |
Last RS stock
Subtotal (1 tray of 119 units) TWD6,461.70(exc. GST) TWD54.30/unit | STMicroelectronics | - | 32 Bit Microcontroller | STM32C5 | LQFP | Surface | - | 80 | 32 bit Core | 32bit | I2C, I3C, SPI, UART, USB | 512kB | 1 x 12-bit DAC Channel | 144MHz | - | 1024000bit | 3.6V | - | 1 | - | - | -40°C | - | - | 85°C | - | 7mm | - | ISO | 7mm | 2.7V | - | - | - | - | - |
In Stock
Subtotal (1 unit) TWD398.00(exc. GST) TWD398.00/unit | STMicroelectronics | - | Microcontroller | STM32 | LQFP | Surface | - | 64 | ARM Cortex M4 | 32bit | - | 1024kB | - | 100MHz | - | - | 3.6V | - | - | - | - | -40°C | - | - | 85°C | - | - | - | RoHS | - | 2V | - | - | - | - | - |
Currently unavailable
Subtotal (1 unit) TWD548.00(exc. GST) TWD548.00/unit | STMicroelectronics | - | Microcontroller | STM32F2 | LQFP | Surface | - | 100 | ARM Cortex M3 | 32bit | - | 1.024MB | - | 120MHz | - | 128kB | - | - | - | - | - | -40°C | - | - | 105°C | 1.45mm | 14.2mm | - | - | 14.2mm | - | - | - | - | - | - |
Temporarily out of stock
Subtotal 5 units (supplied on a continuous strip) TWD774.00(exc. GST) TWD154.80/unit | STMicroelectronics | - | Microcontroller | STM32F0 | LQFP | Surface | - | 64 | ARM Cortex M0 | 32bit | - | 64kB | 1 x 12 Bit | 48MHz | - | 8kB | 3.6V | - | 2 | - | 444mW | -40°C | - | - | 85°C | 1.45mm | 10mm | - | No | 10mm | 2V | - | - | - | - | - |
In Stock
Subtotal (1 unit) TWD190.00(exc. GST) TWD190.00/unit | STMicroelectronics | - | Wireless Microcontroller | STM32WBA | UFQFPN | Surface | - | 48 | ARM Cortex M33 | 32bit | - | 512kB | - | 100MHz | - | - | 3.6V | - | 2 | - | - | -40°C | - | 35 | 105°C | 2.98mm | 5mm | - | ETSI EN 300 328, ARIB STD-T66, ECOPACK2, FCC CFR47 part 15, EN 300 440 | 7mm | 1.71V | - | - | - | - | - |
In Stock
Subtotal (1 tray of 90 units) TWD18,054.00(exc. GST) TWD200.60/unit | STMicroelectronics | - | Microcontroller | STM32F1 | LQFP | Surface | - | 100 | ARM Cortex M3 | 32bit | - | 64kB | - | 72MHz | - | 20kB | 3.6V | - | - | - | 434mW | -40°C | - | - | 85°C | 1.45mm | 14.2mm | - | FBI | 14.2mm | 2V | - | - | - | - | - |
Temporarily out of stock
Subtotal (1 pack of 5 units) TWD874.00(exc. GST) TWD174.80/unit | STMicroelectronics | - | Microcontroller | STM32F0 | LQFP | Surface | - | 100 | ARM Cortex M0 | 32bit | - | 64kB | 1 x 12 Bit | 48MHz | - | 16kB | 3.6V | - | 2 | - | 476mW | -40°C | - | - | 85°C | 1.45mm | 14.2mm | - | No | 14.2mm | 2V | - | - | - | - | - |
Last RS stock
Subtotal (1 reel of 5000 units) TWD589,500.00(exc. GST) TWD117.90/unit | STMicroelectronics | - | Wireless Microcontroller | STM32WB | WLCSP | Surface | - | 36 | ARM Cortex M0+ | 32bit | - | 512kB | - | 64MHz | - | - | 3.6V | - | 2 | - | - | -40°C | - | 20 | 105°C | 2.83mm | 5mm | - | ARIB STD-T66, ETSI EN 300 328, IrDA, Modbus, Smartcard mode, EN 300 440, ISO 7816, FCC CFR47 part 15, ECOPACK2 | 2.99mm | 1.7V | - | - | - | - | - |