Compare Product Details |
|---|
In Stock
Subtotal 5 units (supplied in a tube) TWD618.00(exc. GST) TWD123.60/unit | STMicroelectronics | - | Microcontroller | STM32F0 | TSSOP | Surface | - | 20 | ARM Cortex M0 | 32bit | - | 32kB | - | 48MHz | - | 6kB | 3.6V | - | - | - | 263mW | -40°C | - | - | 85°C | 1.05mm | 6.6mm | - | FBI | 4.5mm | 2V | - | - | - | - | - |
Temporarily out of stock
Subtotal (1 unit) TWD205.00(exc. GST) TWD205.00/unit | STMicroelectronics | - | Microcontroller | STM32F4 | LQFP | Surface | - | 64 | ARM Cortex M4 | 32bit | - | 256kB | - | 84MHz | - | 64kB | 3.6V | - | - | - | 313mW | -40°C | - | - | 85°C | 1.45mm | 10mm | - | FBI | 10mm | 1.7V | - | - | - | - | - |
In Stock
Subtotal 1 unit (supplied in a tray) TWD365.00(exc. GST) TWD365.00/unit | STMicroelectronics | - | Microcontroller | Arm Cortex-A7 | TFBGA | Surface | - | 320 | ARM Cortex A7 | 16bit | CAN, Ethernet, SAI, USB, IIC, SPI, IIS, SDM | - | - | 800MHz | - | 448kB | 3.6V | - | - | - | - | -40°C | - | 135 | 125°C | 1.7mm | 11mm | - | RoHS | 11mm | 1.7V | - | - | - | - | - |
Temporarily out of stock
Subtotal 2 units (supplied in a tray) TWD315.00(exc. GST) TWD157.50/unit | STMicroelectronics | - | Microcontroller | STM32G0 | UFQFPN | Surface | - | 32 | ARM Cortex M0+ | 32bit | - | 512kB | 1 x 12 Bit | 64MHz | - | 144kB | 3.6V | - | 3 | - | - | -40°C | - | 94 | 125°C | 0.55mm | 5mm | - | No | 5mm | 1.7V | - | - | - | - | - |
Temporarily out of stock
Subtotal 1 unit (supplied in a tray) TWD773.00(exc. GST) TWD773.00/unit | STMicroelectronics | - | Microcontroller | STM32MP1 | LFBGA | Surface | - | 354 | ARM Cortex A7, ARM Cortex M4 | 16bit | - | 128kB | 2 x 12 Bit | 209MHz | - | 708kB | 3.6V | - | - | 1GB | - | - | - | 176 | - | 1.29mm | 16mm | - | FBI | 16mm | 1.71V | - | - | - | - | - |
Temporarily out of stock
Subtotal 1 unit (supplied in a tray) TWD701.00(exc. GST) TWD701.00/unit | STMicroelectronics | - | Microcontroller | STM32F4 | LQFP | Surface | - | 100 | ARM Cortex M4 | 32bit | - | 1.024MB | 2 x 12 Bit | 180MHz | - | 256kB | 3.6V | - | - | - | 465mW | -40°C | - | 168 | 85°C | 1.45mm | 14.2mm | - | No | 14.2mm | 1.7V | - | - | - | - | - |
In Stock STMicroelectronics, 32 bit ARM Cortex M0+, STM32G0 Microcontroller, 64 MHz, 32kB FLASH, 20-Pin TSSOP
Subtotal 5 units (supplied in a tray) TWD404.00(exc. GST) TWD80.80/unit | STMicroelectronics | - | Microcontroller | STM32G0 | TSSOP | Surface | - | 20 | ARM Cortex M0+ | 32bit | - | 32kB | - | 64MHz | - | 8kB | 3.6V | - | - | - | - | -40°C | - | - | 85°C | 1.05mm | 6.6mm | - | FBI | 4.5mm | 1.7V | - | - | - | - | - |
In Stock
Subtotal (1 unit) TWD67.00(exc. GST) TWD67.00/unit | STMicroelectronics | - | Microcontroller | STM32C092 | LQFP | - | - | 64 | ARM 32 bit Cortex M0+ CPU | - | - | - | - | 48MHz | - | 256kB | 3.6V | - | - | - | - | -45°C | - | 61 | 80°C | - | 10mm | - | No | 10mm | 2V | - | - | - | - | - |
In Stock
Subtotal 1 unit (supplied on a continuous strip) TWD168.00(exc. GST) TWD168.00/unit | STMicroelectronics | - | Ultra-Low-Power MCU | STM32U | LQFP | Surface | - | 32 | - | - | - | 1024kB | - | 96MHz | - | 256kB | 3.6V | - | - | - | - | -40°C | - | - | 85°C | 0.5mm | - | - | ISO/IEC 7816-3, EN/IEC 60335-1, JEDEC JESD47 | - | 1.71V | - | - | - | - | - |
Temporarily out of stock
Subtotal 2 units (supplied in a tray) TWD295.00(exc. GST) TWD147.50/unit | STMicroelectronics | - | Microcontroller | STM32L4 | LQFP | Surface | - | 48 | ARM Cortex M4 | 32bit | - | 256kB | 2 x 12 Bit | 80MHz | - | 64kB | 3.6V | - | 2 | - | 350mW | -40°C | - | 83 | 85°C | 1.45mm | 7.2mm | - | No | 7.2mm | 1.71V | - | - | - | - | - |
Temporarily out of stock
Subtotal (1 unit) TWD192.00(exc. GST) TWD192.00/unit | STMicroelectronics | - | Microcontroller | STM32F1 | LQFP | Surface | - | 48 | ARM Cortex M3 | 32bit | - | 128kB | 2 x 12 Bit | 24MHz | - | 8kB | 3.6V | - | - | - | 363mW | -40°C | - | - | 85°C | 1.45mm | 7.2mm | - | FBI | 7.2mm | 2V | - | - | - | - | - |
Limited stock
Subtotal (1 unit) TWD214.00(exc. GST) TWD214.00/unit | STMicroelectronics | - | Microcontroller | STM32F1 | LQFP | Surface | - | 48 | ARM Cortex M3 | 32bit | - | 64kB | - | 72MHz | - | 20kB | 3.6V | - | - | - | 363mW | -40°C | - | - | 85°C | 1.45mm | 7.2mm | - | EN 61340-5-1 | 7.2mm | 2V | - | - | - | - | - |
Currently unavailable
Subtotal (1 unit) TWD193.00(exc. GST) TWD193.00/unit | STMicroelectronics | - | Microcontroller | STM32 | LQFP | Surface | - | 64 | ARM Cortex M33 | 32bit | - | 512kB | 2 x 12 Bit | 250MHz | - | - | 3.6V | - | 1 | - | - | -40°C | - | 112 | 105°C | 7mm | 5.3mm | - | SESIP3 and PSA Level 3 Certified assurance target | 9mm | 1.7V | - | - | - | - | - |
Temporarily out of stock
Subtotal 1 unit (supplied in a tray) TWD134.00(exc. GST) TWD134.00/unit | STMicroelectronics | - | Microcontroller | STM8S | LQFP | Surface | - | 64 | STM8 | 8bit | - | 1.024, 32kB | - | 24MHz | - | 6kB | 5.5V | - | - | - | 443mW | -40°C | - | 68 | 85°C | 1.45mm | 10mm | - | RoHS | 10mm | 2.95V | - | - | - | - | - |
In Stock
Subtotal (1 unit) TWD711.00(exc. GST) TWD711.00/unit | STMicroelectronics | - | Microcontroller | STM32F7 | LQFP | Surface | - | 100 | ARM Cortex M7 | 32bit | - | 2.048MB | 2 x 12 Bit | 216MHz | - | 512kB | 3.6V | - | - | - | 465mW | -40°C | - | 168 | 85°C | 1.45mm | 14.2mm | - | No | 14.2mm | 1.7V | - | - | - | - | - |
In Stock
Subtotal 1 unit (supplied on a continuous strip) TWD130.00(exc. GST) TWD130.00/unit | STMicroelectronics | - | Wireless Microcontroller | STM32 | VFQFPN | Surface | - | 48 | ARM Cortex M0+ | 32bit | - | 256kB | - | 64MHz | - | 64kB | 3.6V | - | 2 | - | - | -40°C | - | 32 | 105°C | 5mm | 5mm | - | FCC CFR47 part 15, ARIB STD-T66, Bluetooth Low Energy SIG 5.4, EN 300 440, ETSI EN 300 328 | 5mm | 1.7V | - | - | - | - | - |
In Stock STMicroelectronics, 32 bit ARM Cortex M3, STM32F1 Microcontroller, 72 MHz, 256kB FLASH, 100-Pin LQFP
Subtotal 1 unit (supplied in a tray) TWD358.00(exc. GST) TWD358.00/unit | STMicroelectronics | - | Microcontroller | STM32F1 | LQFP | Surface | - | 100 | ARM Cortex M3 | 32bit | - | 256kB | 2 x 12 Bit | 72MHz | - | 64kB | 3.6V | - | - | - | 434mW | -40°C | - | - | 85°C | 1.45mm | 14.2mm | - | No | 14.2mm | 2V | - | - | - | - | - |
Currently unavailable
Subtotal 1 unit (supplied in a tray) TWD659.00(exc. GST) TWD659.00/unit | STMicroelectronics | - | Microcontroller | STM32F7 | TFBGA | Surface | - | 216 | ARM Cortex M7 | 32bit | - | 1.024MB | - | 216MHz | - | 340kB | - | - | - | - | - | -40°C | - | - | 85°C | 0.76mm | 13.15mm | - | - | 13.15mm | - | - | - | - | - | - |
In Stock
Subtotal (1 unit) TWD558.00(exc. GST) TWD558.00/unit | STMicroelectronics | - | Microcontroller | STM32N | VFBGA | Surface | - | 32 | - | - | - | 4.4MB | - | 800MHz | - | 4.2MB | 3.6V | - | - | - | - | -40°C | - | - | 125°C | 1mm | - | - | EN/IEC 60335-1, ISO/IEC 7816-3, JEDEC JESD47 | - | 1.71V | - | - | - | - | - |
In Stock
Subtotal 1 unit (supplied in a tray) TWD162.00(exc. GST) TWD162.00/unit | STMicroelectronics | - | Microcontroller | STM32F1 | LQFP | Surface | - | 48 | ARM Cortex M3 | 32bit | - | 64kB | 2 x 12 Bit | 24MHz | - | 8kB | 3.6V | - | - | - | 363mW | -40°C | - | - | 85°C | 1.45mm | 7.2mm | - | FBI | 7.2mm | 2V | - | - | - | - | - |