Compare Product Details |
|---|
In Stock
Subtotal (1 unit) TWD122.00(exc. GST) TWD122.00/unit | STMicroelectronics | - | Wireless Microcontroller | STM32 | VFQFPN | Surface | - | 48 | ARM Cortex M0+ | 32bit | - | 256kB | - | 64MHz | - | 64kB | 3.6V | - | 2 | - | - | -40°C | - | 32 | 105°C | 5mm | 5mm | - | ARIB STD-T66, ETSI EN 300 328, FCC CFR47 part 15, EN 300 440, Bluetooth Low Energy SIG core specification version 5.4 | 5mm | 1.7V | - | - | - | - | - |
Temporarily out of stock
Subtotal 5 units (supplied in a tray) TWD637.00(exc. GST) TWD127.40/unit | STMicroelectronics | - | Microcontroller | STM32F0 | LQFP | Surface | - | 64 | ARM Cortex M0 | 32bit | - | 128kB | 1 x 12 Bit | 48MHz | - | 16kB | 3.6V | - | 2 | - | 455mW | -40°C | - | - | 85°C | 1.45mm | 10mm | - | No | 10mm | 2V | - | - | - | - | - |
Temporarily out of stock
Subtotal (1 pack of 5 units) TWD342.00(exc. GST) TWD68.40/unit | STMicroelectronics | - | Microcontroller | STM32F0 | TSSOP | Surface | - | 20 | ARM Cortex M0 | 32bit | - | 32kB | - | 48MHz | - | 6kB | 3.6V | - | - | - | 263mW | -40°C | - | - | 85°C | 1.05mm | 6.6mm | - | FBI | 4.5mm | 2.4V | - | - | - | - | - |
In Stock
Subtotal (1 unit) TWD714.00(exc. GST) TWD714.00/unit | STMicroelectronics | - | Microcontroller | STM32 | VFBGA | Surface | - | 264 | ARM Cortex M55 | 32bit | - | 1kB | - | 1GHz | - | 4.2MB | 3.6V | - | - | - | - | -40°C | - | 165 | 125°C | 7mm | - | - | SESIP Level 3, ECOPACK2, Arm PSA Certified | 14mm | 1.71V | - | - | - | - | - |
In Stock
Subtotal (1 unit) TWD178.00(exc. GST) TWD178.00/unit | STMicroelectronics | - | Ultra-Low-Power MCU | STM32U | LQFP | Surface | - | 32 | - | - | - | 1024kB | - | 96MHz | - | 256kB | 3.6V | - | - | - | - | -40°C | - | - | 85°C | 0.5mm | - | - | JEDEC JESD47, EN/IEC 60335-1, ISO/IEC 7816-3 | - | 1.71V | - | - | - | - | - |
Currently unavailable
Subtotal (1 tray of 90 units) TWD34,614.00(exc. GST) TWD384.60/unit | STMicroelectronics | - | Microcontroller | STM32L4 | LQFP | Surface | - | 100 | ARM Cortex M4 | 32bit | - | 1MB | 2 x 12 Bit | 80MHz | - | 128kB | 3.6V | - | 2 | - | 476mW | -40°C | - | 114 | 85°C | 1.45mm | 14.2mm | - | No | 14.2mm | 1.71V | - | - | - | - | - |
Temporarily out of stock
Subtotal (1 unit) TWD159.00(exc. GST) TWD159.00/unit | STMicroelectronics | - | Microcontroller | STM8S | LQFP | Surface | - | 48 | STM8 | 8bit | - | 2.048, 32kB | - | 24MHz | - | 6kB | 5.5V | - | - | - | 443mW | -40°C | - | 68 | 125°C | 1.45mm | 7.2mm | - | RoHS | 7.2mm | 2.95V | - | - | - | - | - |
In Stock
Subtotal (1 pack of 10 units) TWD536.00(exc. GST) TWD53.60/unit | STMicroelectronics | - | Microcontroller | STM32G0 | LQFP | Surface | - | 32 | ARM Cortex M0+ | 32bit | - | 32kB | - | 64MHz | - | 8kB | 3.6V | - | - | - | - | -40°C | - | - | 85°C | 1.45mm | 7.2mm | - | FBI | 7.2mm | 2V | - | - | - | - | - |
In Stock
Subtotal (1 pack of 5 units) TWD358.00(exc. GST) TWD71.60/unit | STMicroelectronics | - | Microcontroller | STM32F0 | LQFP | Surface | - | 48 | ARM Cortex M0 | 32bit | - | 32kB | - | 48MHz | - | 4kB | 3.6V | - | - | - | 364mW | -40°C | - | - | 85°C | 1.45mm | 7.2mm | - | FBI | 7.2mm | 2.4V | - | - | - | - | - |
Temporarily out of stock
Subtotal (1 reel of 1000 units) TWD115,900.00(exc. GST) TWD115.90/unit | STMicroelectronics | - | Microcontroller | STM32F0 | LQFP | Surface | - | 64 | ARM Cortex M0 | 32bit | - | 64kB | 1 x 12 Bit | 48MHz | - | 8kB | 3.6V | - | 2 | - | 444mW | -40°C | - | - | 105°C | 1.45mm | 10mm | - | No | 10mm | 2V | - | - | - | - | - |
Temporarily out of stock
Subtotal (1 unit) TWD191.00(exc. GST) TWD191.00/unit | STMicroelectronics | - | Microcontroller | STM32F1 | LQFP | Surface | - | 48 | ARM Cortex M3 | 32bit | - | 16kB | - | 72MHz | - | 6kB | 3.6V | - | - | - | 363mW | -40°C | - | - | 85°C | 1.45mm | 7.2mm | - | FBI | 7.2mm | 2V | - | - | - | - | - |
Temporarily out of stock
Subtotal (1 tray of 119 units) TWD35,473.90(exc. GST) TWD298.10/unit | STMicroelectronics | - | Microcontroller | STM32G4 | LQFP | Surface | - | 80 | ARM Cortex M4 | 32bit | - | 512kB | 4 x 12 Bit | 48MHz | - | 112kB | 3.6V | - | 4 | - | - | -40°C | - | - | 85°C | 1.6mm | 14mm | - | No | 14mm | 1.71V | - | - | - | - | - |
Temporarily out of stock
Subtotal (1 unit) TWD275.00(exc. GST) TWD275.00/unit | STMicroelectronics | - | Microcontroller | STM32G | LQFP | Surface | - | 80 | ARM Cortex M4 | 32bit | - | 256kB | 7 x 12 Bit | 170MHz | - | 128kB | 3.6V | - | 7 | - | - | -40°C | - | 107 | 85°C | 7mm | 5.1mm | - | ISO 7816 | 6.5mm | 1.7V | - | - | - | - | - |
In Stock
Subtotal (1 unit) TWD239.00(exc. GST) TWD239.00/unit | STMicroelectronics | - | Microcontroller | STM32 | LQFP | Surface | - | 48 | ARM Cortex M33 | 32bit | - | 512kB | 12 Bit | 160MHz | - | - | 3.6V | - | - | - | - | -40°C | - | 82 | 125°C | 7mm | 7mm | - | RoHS | - | 1.71V | - | - | - | - | - |
Temporarily out of stock
Subtotal 1 unit (supplied in a tray) TWD426.00(exc. GST) TWD426.00/unit | STMicroelectronics | - | Microcontroller | STM32H7 | LQFP | Surface | - | 100 | ARM Cortex M7 | 32bit | - | 1.024MB | 2 x 12 Bit | 550MHz | - | 564kB | 3.6V | - | 2 | - | - | -40°C | - | 114 | 85°C | 1.6mm | 16mm | - | No | 16mm | 1.62V | - | - | - | - | - |
In Stock
Subtotal (1 pack of 5 units) TWD827.00(exc. GST) TWD165.40/unit | STMicroelectronics | - | Microcontroller | STM32F0 | LQFP | Surface | - | 48 | ARM Cortex M0 | 32bit | - | 128kB | 1 x 12 Bit | 48MHz | - | 16kB | 3.6V | - | 2 | - | 370mW | -40°C | - | - | 85°C | 1.45mm | 7.2mm | - | No | 7.2mm | 2V | - | - | - | - | - |
Currently unavailable
Subtotal (1 tray of 490 units) TWD23,324.00(exc. GST) TWD47.60/unit | STMicroelectronics | - | 32 Bit Microcontroller | STM32C5 | UFQFPN | Surface | - | 32 | 32 bit Core | 32bit | I2C, I3C, SPI, UART, USB | 512kB | 1 x 12-bit DAC Channel | 144MHz | - | 1024000bit | 3.6V | - | 1 | - | - | -40°C | - | - | 85°C | - | 5mm | - | ISO | 5mm | 2.7V | - | - | - | - | - |
Temporarily out of stock
Subtotal (1 pack of 5 units) TWD940.00(exc. GST) TWD188.00/unit | STMicroelectronics | - | Microcontroller | STM32F0 | UFQFPN | Surface | - | 48 | ARM Cortex M0 | 32bit | - | 128kB | 1 x 12 Bit | 48MHz | - | 16kB | 3.6V | - | 2 | - | 625mW | -40°C | - | - | 105°C | 0.55mm | 7.1mm | - | No | 7.1mm | 2V | - | - | - | - | - |
Temporarily out of stock
Subtotal (1 tray of 490 units) TWD31,605.00(exc. GST) TWD64.50/unit | STMicroelectronics | - | Microcontroller | STM32G0 | UFQFPN | Surface | - | 28 | ARM Cortex M0+ | 32bit | - | 32kB | - | 64MHz | - | 8kB | 3.6V | - | - | - | - | -40°C | - | - | 85°C | 0.55mm | 4.1mm | - | FBI | 4.1mm | 1.7V | - | - | - | - | - |
Temporarily out of stock
Subtotal (1 tray of 250 units) TWD41,250.00(exc. GST) TWD165.00/unit | STMicroelectronics | - | Microcontroller | ARM | LQFP | Surface | - | 32 | ARM Cortex M4 | 32bit | - | 64kB | 3 x 12 Bit | 72MHz | - | 12kB | 3.6V | - | 2 | - | 333W | -40°C | - | 25 | 85°C | 1.4mm | 7mm | - | No | 7mm | 2V | - | - | - | - | - |