Compare Product Details |
|---|
In Stock
Subtotal (1 tray of 74 units) TWD4,654.60(exc. GST) TWD62.90/unit | STMicroelectronics | - | Microcontroller | STM32G0 | TSSOP | Surface | - | 20 | ARM Cortex M0+ | 32bit | - | 32kB | - | 64MHz | - | 8kB | 3.6V | - | - | - | - | -40°C | - | - | 85°C | 1.05mm | 6.6mm | - | FBI | 4.5mm | 1.7V | - | - | - | - | - |
In Stock STMicroelectronics, 32 bit ARM Cortex M3, STM32F1 Microcontroller, 72 MHz, 256kB FLASH, 100-Pin LQFP
Subtotal (1 tray of 90 units) TWD25,596.00(exc. GST) TWD284.40/unit | STMicroelectronics | - | Microcontroller | STM32F1 | LQFP | Surface | - | 100 | ARM Cortex M3 | 32bit | - | 256kB | 2 x 12 Bit | 72MHz | - | 64kB | 3.6V | - | - | - | 434mW | -40°C | - | - | 85°C | 1.45mm | 14.2mm | - | No | 14.2mm | 2V | - | - | - | - | - |
Temporarily out of stock
Subtotal (1 unit) TWD134.00(exc. GST) TWD134.00/unit | STMicroelectronics | - | Microcontroller | STM32 | LQFP | Surface | - | 48 | ARM Cortex M33 | 16bit | - | 256kB | 2 x 12 Bit | 250MHz | - | 272kB | 3.6V | - | 1 | - | - | -40°C | - | 112 | 85°C | 7mm | 5.3mm | - | SESIP3 and PSA Level 3 Certified | 9mm | 1.7V | - | - | - | - | - |
Temporarily out of stock
Subtotal (1 unit) TWD325.00(exc. GST) TWD325.00/unit | STMicroelectronics | - | Microcontroller | STM32H5 | UFBGA | Surface Mount | - | 176 | ARM Cortex M33 | 32bit | DCMI | 4MB | 2 x 12-bit DAC | 250MHz | - | 1536kB | 3.6V | - | 2 | - | - | -40°C | - | - | 105°C | 0.65mm | 10mm | - | EN/IEC 60335-1 | 10mm | 1.71V | - | - | - | - | - |
In Stock
Subtotal (1 unit) TWD51.00(exc. GST) TWD51.00/unit | STMicroelectronics | - | Microcontroller | STM32C091 | UFQFPN | - | - | 28 | ARM 32 bit Cortex M0+ CPU | - | - | - | - | 48MHz | - | 128kB | 3.6V | - | - | - | - | -45°C | - | 61 | 80°C | - | 4mm | - | No | 4mm | 2V | - | - | - | - | - |
Last RS stock
Subtotal (1 unit) TWD669.00(exc. GST) TWD669.00/unit | STMicroelectronics | - | Microcontroller | STM32F4 | LQFP | Surface | - | 208 | ARM Cortex M4 | 32bit | - | 2.048MB | 2 x 12 Bit | 180MHz | - | 256kB | 3.6V | - | - | - | 1.05W | -40°C | - | 168 | 85°C | 1.45mm | 28.2mm | - | No | 28.2mm | 1.7V | - | - | - | - | - |
Temporarily out of stock
Subtotal (1 pack of 2 units) TWD333.00(exc. GST) TWD166.50/unit | STMicroelectronics | - | Microcontroller | STM32G0 | UFQFPN | Surface | - | 48 | ARM Cortex M0+ | 32bit | - | 512kB | 1 x 12 Bit | 64MHz | - | 144kB | 3.6V | - | 3 | - | - | -40°C | - | 94 | 125°C | 0.55mm | 7mm | - | No | 7mm | 1.7V | - | - | - | - | - |
Temporarily out of stock
Subtotal (1 tray of 260 units) TWD33,930.00(exc. GST) TWD130.50/unit | STMicroelectronics | - | Microcontroller | STM32F4 | UFQFPN | Surface | - | 48 | ARM Cortex M4 | 32bit | - | 128kB | 1 x 12 Bit | 100MHz | - | 32kB | 3.6V | - | - | - | 606mW | -40°C | - | 50 | 85°C | 0.6mm | 7.1mm | - | No | 7.1mm | 1.7V | - | - | - | - | - |
Temporarily out of stock
Subtotal (1 reel of 3000 units) TWD378,300.00(exc. GST) TWD126.10/unit | STMicroelectronics | - | Wireless Microcontroller | STM32 | VFQFPN | Surface | - | 32 | ARM Cortex M0+ | 32bit | - | 256kB | - | 64MHz | - | 64kB | 3.6V | - | 2 | - | - | -40°C | - | 32 | 105°C | 5mm | 5mm | - | ETSI EN 300 328, EN 300 440, Bluetooth SIG core specification version 5.4, FCC CFR47 part 15, ARIB STD-T66 | 5mm | 1.7V | - | - | - | - | - |
In Stock
Subtotal (1 tray of 60 units) TWD19,488.00(exc. GST) TWD324.80/unit | STMicroelectronics | - | Microcontroller | STM Series | LQFP | Surface | - | 144 | ARM Cortex | 32bit | I2C | 4096kB | - | 250MHz | - | 1504kB | 3.6V | - | 2 | - | - | -40°C | - | - | 125°C | 1.4mm | 20mm | - | ROHS | 20mm | 1.71V | - | - | - | - | - |
Temporarily out of stock
Subtotal (1 tray of 260 units) TWD36,842.00(exc. GST) TWD141.70/unit | STMicroelectronics | - | Microcontroller | STM32L0 | LQFP | Surface | - | 100 | ARM Cortex M0+ | 32bit | - | 192kB | - | 32MHz | - | 20kB | 3.6V | - | 2 | - | 714mW | -40°C | - | 84 | 125°C | 0.6mm | 7mm | - | No | 7mm | 1.65V | - | - | - | - | - |
In Stock
Subtotal (1 unit) TWD272.00(exc. GST) TWD272.00/unit | STMicroelectronics | - | Microcontroller | Arm Cortex-M7 | TFBGA | Surface | - | 101 | ARM Cortex M7 | 32bit | - | 64kB | - | 600MHz | - | - | 3.6V | - | - | - | - | -40°C | - | 152 | 85°C | 8mm | 8mm | - | RoHS | - | 1.71V | - | - | - | - | - |
Temporarily out of stock
Subtotal (1 tray of 168 units) TWD85,377.60(exc. GST) TWD508.20/unit | STMicroelectronics | - | Microcontroller | STM32H7 | UFBGA | Surface | - | 176 | ARM Cortex M7 | 32bit | - | 1.024MB | 2 x 12 Bit | 550MHz | - | 564kB | 3.6V | - | 2 | - | - | -40°C | - | 128 | 85°C | 0.6mm | 10mm | - | No | 10mm | 1.62V | - | - | - | - | - |
In Stock
Subtotal (1 pack of 5 units) TWD228.00(exc. GST) TWD45.60/unit | STMicroelectronics | - | Microcontroller | STM32G0 | TSSOP | Surface | - | 20 | ARM Cortex M0+ | 32bit | I2C/SPI | 32kB | - | 64MHz | - | 8kB | 3.6V | - | - | - | - | -55°C | - | 17 | 175°C | - | - | - | RoHS3, REACH | 4.4mm | 2V | - | - | - | - | - |
Temporarily out of stock
Subtotal (1 tray of 160 units) TWD87,712.00(exc. GST) TWD548.20/unit | STMicroelectronics | - | Microcontroller | STM32 | TFBGA | Surface | - | 216 | ARM Cortex M33 | 32bit | - | 4MB | 12 Bit DAC (2 Channel) | 160MHz | - | - | 3.6V | - | - | - | - | -40°C | - | 14 | 85°C | 13mm | 13mm | - | RoHS | - | 1.71V | - | - | - | - | - |
Temporarily out of stock
Subtotal 5 units (supplied in a tray) TWD907.00(exc. GST) TWD181.40/unit | STMicroelectronics | - | Microcontroller | STM32F0 | LQFP | Surface | - | 48 | ARM Cortex M0 | 32bit | - | 128kB | 2 x 12 Bit | 48MHz | - | 16kB | 3.6V | - | 2 | - | 370mW | -40°C | - | - | 85°C | 1.45mm | 7.2mm | - | No | 7.2mm | 1.8V | - | - | - | - | - |
Temporarily out of stock
Subtotal (1 tray of 250 units) TWD33,000.00(exc. GST) TWD132.00/unit | STMicroelectronics | - | Microcontroller | STM32F0 | LQFP | Surface | - | 48 | ARM Cortex M0 | 32bit | - | 64kB | 1 x 12 Bit | 48MHz | - | 16kB | 3.6V | - | 2 | - | 370mW | -40°C | - | - | 105°C | 1.45mm | 7.2mm | - | No | 7.2mm | 2V | - | - | - | - | - |
Currently unavailable
Subtotal (1 unit) TWD159.00(exc. GST) TWD159.00/unit | STMicroelectronics | - | Microcontroller | STM32 | CSP | Surface | - | 48 | ARM Cortex M4 | 32bit | - | 256kB | 2 x 12 Bit | 80MHz | - | 64kB | 3.6V | - | 2 | - | - | -40°C | - | 83 | 125°C | 7mm | 7.3mm | - | ECOPACK2 | 9mm | 1.71V | - | - | - | - | - |
Temporarily out of stock
Subtotal (1 tray of 60 units) TWD29,274.00(exc. GST) TWD487.90/unit | STMicroelectronics | - | Microcontroller | STM32 | LQFP | Surface | - | 144 | ARM Cortex M33 | 32bit | - | 4MB | 12 Bit DAC (2 Channel) | 160MHz | - | - | 3.6V | - | - | - | - | -40°C | - | 14 | 85°C | 20mm | 20mm | - | RoHS | - | 1.71V | - | - | - | - | - |
In Stock
Subtotal (1 tray of 40 units) TWD15,236.00(exc. GST) TWD380.90/unit | STMicroelectronics | - | Microcontroller | STM Series | LQFP | Surface | - | 176 | ARM Cortex | 32bit | I2C | 4096kB | - | 250MHz | - | 1504kB | 3.6V | - | 2 | - | - | -40°C | - | - | 125°C | 1.4mm | 24mm | - | ROHS | 24mm | 1.71V | - | - | - | - | - |