Compare Product Details |
|---|
Temporarily out of stock
Subtotal 1 unit (supplied on a continuous strip) TWD1,416.00(exc. GST) TWD1,416.00/unit | STMicroelectronics | - | Microcontroller | SPC58 H Line | FPBGA | Surface | - | 302 | e200z4 Triple | 32bit | - | 10.496MB | - | 200MHz | - | 1MB | 5.5V | - | 6 | - | - | -40°C | - | - | 125°C | 1.8mm | 17mm | - | No | 17mm | 3V | - | - | - | - | - |
Temporarily out of stock
Subtotal (1 pack of 5 units) TWD551.00(exc. GST) TWD110.20/unit | STMicroelectronics | - | Microcontroller | STM32F0 | LQFP | Surface | - | 48 | ARM Cortex M0 | 32bit | - | 128kB | - | 48MHz | - | 16kB | 3.6V | - | - | - | 364mW | -40°C | - | - | 85°C | 1.45mm | 7.2mm | - | FBI | 7.2mm | 2.4V | - | - | - | - | - |
In Stock
Subtotal 1 unit (supplied in a tray) TWD354.00(exc. GST) TWD354.00/unit | STMicroelectronics | - | Microcontroller | STM32 | UFBGA | Surface | - | 201 | ARM Cortex M33 | 32bit | - | 2MB | 2 x 12 Bit | 250MHz | - | 640kB | 3.6V | - | - | - | - | -40°C | - | 139 | 125°C | 3.27mm | 24mm | - | ECOPACK2, NIST SP800-90B | 24mm | 1.71V | - | - | - | - | - |
Temporarily out of stock
Subtotal 5 units (supplied on a continuous strip) TWD271.00(exc. GST) TWD54.20/unit | STMicroelectronics | - | Microcontroller | STM8L | UFQFPN | Surface | - | 20 | STM8 | 8bit | I2P, SPI, UART | 8kB | - | 16MHz | - | 1.5kB | 5.5V | - | 2 | 8kB | 288mW | -40°C | - | 33 | 85°C | 0.55mm | 3mm | - | No | 3mm | 1.65V | - | - | - | - | - |
Temporarily out of stock
Subtotal 1 unit (supplied in a tray) TWD469.00(exc. GST) TWD469.00/unit | STMicroelectronics | - | Microcontroller | STM32H7 | LQFP | Surface | - | 144 | ARM Cortex M7 | 32bit | - | 1.024MB | 2 x 12 Bit | 550MHz | - | 564kB | 3.6V | - | 2 | - | - | -40°C | - | 128 | 85°C | 0.6mm | 22mm | - | No | 22mm | 1.62V | - | - | - | - | - |
In Stock
Subtotal (1 pack of 5 units) TWD532.00(exc. GST) TWD106.40/unit | STMicroelectronics | - | Microcontroller | STM32F0 | LQFP | Surface | - | 64 | ARM Cortex M0 | 32bit | - | 64kB | - | 48MHz | - | 8kB | 3.6V | - | - | - | 455mW | -40°C | - | - | 85°C | 1.45mm | 10.2mm | - | FBI | 10.2mm | 2.4V | - | - | - | - | - |
Temporarily out of stock
Subtotal 2 units (supplied in a tray) TWD352.00(exc. GST) TWD176.00/unit | STMicroelectronics | - | Microcontroller | STM32F1 | LQFP | Surface | - | 48 | ARM Cortex M3 | 32bit | - | 64kB | 2 x 12 Bit | 24MHz | - | 8kB | 3.6V | - | - | - | 363mW | -40°C | - | - | 105°C | 1.45mm | 7.2mm | - | FBI | 7.2mm | 2V | - | - | - | - | - |
In Stock
Subtotal 1 unit (supplied in a tray) TWD331.00(exc. GST) TWD331.00/unit | STMicroelectronics | - | Microcontroller | STM32F1 | LQFP | Surface | - | 64 | ARM Cortex M3 | 32bit | - | 384kB | - | 72MHz | - | 64kB | 3.6V | - | - | - | 444mW | -40°C | - | - | 85°C | 1.45mm | 10.2mm | - | FBI | 10.2mm | 2V | - | - | - | - | - |
Temporarily out of stock
Subtotal (1 tray of 160 units) TWD38,736.00(exc. GST) TWD242.10/unit | STMicroelectronics | - | Microcontroller | STM32L4 | LQFP | Surface | - | 64 | ARM Cortex M4 | 32bit | - | 512kB | 1 x 12 Bit | 80MHz | - | 160kB | 3.6V | - | 2 | - | 345mW | -40°C | - | 83 | 85°C | 1.45mm | 10mm | - | No | 10mm | 1.71V | - | - | - | - | - |
In Stock
Subtotal (1 unit) TWD11,039.00(exc. GST) TWD11,039.00/unit | STMicroelectronics | - | Microcontroller | STM32N | - | Surface | - | 32 | - | - | - | 4.4MB | - | 800MHz | - | 4.2MB | 3.6V | - | - | - | - | -40°C | - | - | - | 1mm | - | - | EN/IEC 60335-1, ISO/IEC 7816-3, JEDEC JESD47 | - | 1.71V | - | - | - | - | - |
In Stock
Subtotal 1 unit (supplied in a tray) TWD285.00(exc. GST) TWD285.00/unit | STMicroelectronics | - | Microcontroller | STM32F1 | LQFP | Surface | - | 64 | ARM Cortex M3 | 32bit | - | 128kB | - | 72MHz | - | 20kB | 3.6V | - | - | - | 444mW | -40°C | - | - | 85°C | 1.45mm | 10mm | - | FBI | 10mm | 2V | - | - | - | - | - |
In Stock
Subtotal (1 pack of 5 units) TWD656.00(exc. GST) TWD131.20/unit | STMicroelectronics | - | Microcontroller | STM32F0 | LQFP | Surface | - | 48 | ARM Cortex M0 | 32bit | - | 256kB | - | 48MHz | - | 32kB | 3.6V | - | - | - | 364mW | -40°C | - | - | 85°C | 1.45mm | 7.2mm | - | FBI | 7.2mm | 2.4V | - | - | - | - | - |
Currently unavailable
Subtotal 1 unit (supplied in a tray) TWD171.00(exc. GST) TWD171.00/unit | STMicroelectronics | - | Wireless Microcontroller | ARM Cortex M33 | UFQFPN-48 | Surface | - | 48 | ARM Cortex | 32bit | I2C, SPI, UART | 512kB | - | 32MHz | - | 128kB | 3.6V | - | 2 | - | - | -40°C | - | 35 | 85°C | - | 7mm | - | ETSI EN 300 328, FCC CFR47 part 15, ARIB STD-T66, EN 300 440 | 7mm | 1.71V | - | - | - | - | - |
In Stock
Subtotal 1 unit (supplied on a continuous strip) TWD607.00(exc. GST) TWD607.00/unit | STMicroelectronics | - | Microcontroller | STM32 | WLCSP | Surface | - | 208 | ARM Cortex M33 | 32bit | - | 4MB | 12 Bit DAC (2 Channel) | 160MHz | - | - | 3.6V | - | - | - | - | -40°C | - | 14 | 85°C | 5.38mm | 5.47mm | - | RoHS | - | 1.71V | - | - | - | - | - |
Currently unavailable
Subtotal (1 tray of 189 units) TWD154,280.70(exc. GST) TWD816.30/unit | STMicroelectronics | - | Microcontroller | STM32MP1 | TFBGA | Surface | - | 361 | ARM Cortex A7, ARM Cortex M4 | 16bit | - | 128kB | 2 x 12 Bit | 209MHz | - | 708kB | 3.6V | - | - | 1GB | - | - | - | 176 | - | 1.2mm | 12mm | - | FBI | 12mm | 1.71V | - | - | - | - | - |
Temporarily out of stock
Subtotal (1 reel of 2400 units) TWD406,560.00(exc. GST) TWD169.40/unit | STMicroelectronics | - | Microcontroller | STM32G | LQFP | Surface | - | 48 | ARM Cortex M4 | 32bit | - | 256kB | - | 170MHz | - | 112kB | 3.6V | - | 4 | - | - | -40°C | - | 86 | 85°C | 7mm | 5.1mm | - | ECOPACK2 | 6.5mm | 1.7V | - | - | - | - | - |
Temporarily out of stock
Subtotal (1 unit) TWD198.00(exc. GST) TWD198.00/unit | STMicroelectronics | - | Microcontroller | STM32 | LQFP | Surface | - | 100 | ARM Cortex M33 | 32bit | - | 512kB | 2 x 12 Bit | 250MHz | - | - | 3.6V | - | 1 | - | - | -40°C | - | 112 | 105°C | 2.78mm | 5.3mm | - | SESIP3 and PSA Level 3 Certified assurance target | 9mm | 1.7V | - | - | - | - | - |
In Stock
Subtotal (1 tray of 490 units) TWD37,044.00(exc. GST) TWD75.60/unit | STMicroelectronics | - | Microcontroller | STM32L0 | UFQFPN | Surface | - | 28 | ARM Cortex M0+ | 32bit | - | 32kB | - | 32MHz | - | 1kB | 3.6V | - | 2 | - | 167mW | -40°C | - | 38 | 85°C | 0.55mm | 4.1mm | - | No | 4.1mm | 1.65V | - | - | - | - | - |
Temporarily out of stock
Subtotal 1 unit (supplied in a tray) TWD134.00(exc. GST) TWD134.00/unit | STMicroelectronics | - | Microcontroller | STM8S | LQFP | Surface | - | 64 | STM8 | 8bit | - | 1.024kB, 32kB | - | 24MHz | - | 6kB | 5.5V | - | - | - | 443mW | -40°C | - | 68 | 85°C | 1.45mm | 10mm | - | RoHS | 10mm | 2.95V | - | - | - | - | - |
In Stock
Subtotal (1 tray of 160 units) TWD55,488.00(exc. GST) TWD346.80/unit | STMicroelectronics | - | Microcontroller | STM32F412 | LQFP | Surface | - | 64 | ARM Cortex M4 | 16bit | - | 1MB | - | 26MHz | - | 256kB | 3.6V | - | - | - | 425mW | -40°C | - | 114 | 125°C | 1.6mm | 12.7mm | - | No | 12.7mm | 1.7V | - | - | - | - | - |