Compare Product Details |
|---|
Temporarily out of stock
Subtotal (1 pack of 5 units) TWD456.00(exc. GST) TWD91.20/unit | STMicroelectronics | - | Microcontroller | STM32F0 | UFQFPN | Surface | - | 28 | ARM Cortex M0 | 32bit | - | 16kB | - | 48MHz | - | 4kB | 3.6V | - | - | - | 169mW | -40°C | - | - | 85°C | 0.55mm | 4.1mm | - | FBI | 4.1mm | 2V | - | - | - | - | - |
Temporarily out of stock
Subtotal (1 unit) TWD592.00(exc. GST) TWD592.00/unit | STMicroelectronics | - | Microcontroller | STM32F4 | LQFP | Surface | - | 144 | ARM Cortex M4 | 32bit | - | 2.048MB | 2 x 12 Bit | 180MHz | - | 256kB | 3.6V | - | - | - | 500mW | -40°C | - | 168 | 125°C | 1.45mm | 22.2mm | - | No | 22.2mm | 1.7V | - | - | - | - | - |
Temporarily out of stock
Subtotal (1 unit) TWD474.00(exc. GST) TWD474.00/unit | STMicroelectronics | - | Microcontroller | STM32F4 | LQFP | Surface | - | 144 | ARM Cortex M4 | 32bit | - | 512kB | 2 x 12 Bit | 180MHz | - | 256kB | 3.6V | - | - | - | 500mW | -40°C | - | 168 | 85°C | 1.45mm | 20.2mm | - | No | 20.2mm | 1.7V | - | - | - | - | - |
In Stock
Subtotal (1 pack of 5 units) TWD456.00(exc. GST) TWD91.20/unit | STMicroelectronics | - | Microcontroller | STM32F0 | LQFP | Surface | - | 48 | ARM Cortex M0 | 32bit | - | 32kB | - | 48MHz | - | 6kB | 3.6V | - | - | - | 364mW | -40°C | - | - | 85°C | 1.45mm | 7.2mm | - | FBI | 7.2mm | 2.4V | - | - | - | - | - |
Temporarily out of stock
Subtotal (1 tray of 160 units) TWD33,376.00(exc. GST) TWD208.60/unit | STMicroelectronics | - | Microcontroller | STM32L4 | LQFP | Surface | - | 64 | ARM Cortex M4 | 32bit | - | 512kB | 1 x 12 Bit | 80MHz | - | 160kB | 3.6V | - | 2 | - | 345mW | -40°C | - | 83 | 85°C | 1.45mm | 10mm | - | No | 10mm | 1.71V | - | - | - | - | - |
Temporarily out of stock
Subtotal (1 tray of 400 units) TWD213,320.00(exc. GST) TWD533.30/unit | STMicroelectronics | - | Microcontroller | STM32F2 | LQFP | Surface | - | 176 | ARM Cortex M3 | 32bit | - | 1.024MB | 2 x 12 Bit | 120MHz | - | 128kB | 3.6V | - | - | - | 526mW | -40°C | - | - | 85°C | 1.45mm | 24.1mm | - | FBI | 24.1mm | 1.8V | - | - | - | - | - |
Temporarily out of stock
Subtotal (1 unit) TWD856.00(exc. GST) TWD856.00/unit | STMicroelectronics | - | Microcontroller | STM32F7 | TFBGA | Surface | - | 216 | ARM Cortex M7 | 32bit | - | 2.048MB | 2 x 12 Bit | 216MHz | - | 512kB | 3.6V | - | - | - | 690mW | -40°C | - | 168 | 85°C | 0.95mm | 13.15mm | - | No | 13.15mm | 1.7V | - | - | - | - | - |
Temporarily out of stock
Subtotal (1 unit) TWD447.00(exc. GST) TWD447.00/unit | STMicroelectronics | - | Microcontroller | STM32H7 | UFBGA | Surface | - | 169 | ARM Cortex M7 | 32bit | - | 1.024MB | 2 x 12 Bit | 550MHz | - | 564kB | 3.6V | - | 2 | - | - | -40°C | - | 128 | 125°C | 0.6mm | 7mm | - | No | 7mm | 1.62V | - | - | - | - | - |
Temporarily out of stock
Subtotal (1 unit) TWD545.00(exc. GST) TWD545.00/unit | STMicroelectronics | - | Microcontroller | STM32F4 | LQFP | Surface | - | 144 | ARM Cortex M4 | 32bit | - | 1.024MB | 2 x 12 Bit | 180MHz | - | 256kB | 3.6V | - | - | - | 500mW | -40°C | - | 168 | 85°C | 1.45mm | 20.2mm | - | No | 20.2mm | 1.7V | - | - | - | - | - |
Temporarily out of stock
Subtotal (1 unit) TWD238.00(exc. GST) TWD238.00/unit | STMicroelectronics | - | Microcontroller | STM32F3 | LQFP | Surface | - | 48 | ARM Cortex M4 | 32bit | - | 64kB | 3 x 12 Bit | 72MHz | - | 16kB | 3.6V | - | 2 | - | 364mW | -40°C | - | - | 85°C | 1.45mm | 7.2mm | - | No | 7.2mm | 2V | - | - | - | - | - |
Temporarily out of stock
Subtotal (1 unit) TWD306.00(exc. GST) TWD306.00/unit | STMicroelectronics | - | Microcontroller | STM32F3 | LQFP | Surface | - | 100 | ARM Cortex M4 | 32bit | - | 128kB | 3 x 12 Bit | 72MHz | - | 24kB | 3.6V | - | 2 | - | 434mW | -40°C | - | - | 85°C | 1.45mm | 14.2mm | - | No | 14.2mm | 2V | - | - | - | - | - |
Currently unavailable
Subtotal (1 unit) TWD393.00(exc. GST) TWD393.00/unit | STMicroelectronics | - | Microcontroller | STM32 | LQFP | Surface | - | 176 | 32 Bit MCU | 32bit | - | 2MB | 1 x 12 Bit | 250MHz | - | 640kB | 3.6V | - | - | - | - | -40°C | - | 140 | 85°C | 24mm | 24mm | - | RoHS | - | 1.7V | - | - | - | - | - |
In Stock
Subtotal (1 unit) TWD216.00(exc. GST) TWD216.00/unit | STMicroelectronics | - | Ultra-Low-Power MCU | STM32U | LQFP | Surface | - | 32 | - | - | - | 1024kB | - | 96MHz | - | 256kB | 3.6V | - | - | - | - | -40°C | - | - | 85°C | 0.5mm | - | - | JEDEC JESD47, ISO/IEC 7816-3, EN/IEC 60335-1 | - | 1.71V | - | - | - | - | - |
In Stock
Subtotal (1 pack of 2 units) TWD249.00(exc. GST) TWD124.50/unit | STMicroelectronics | - | Microcontroller | STM32F0 | LQFP | Surface | - | 32 | ARM Cortex M0 | 32bit | - | 32kB | - | 48MHz | - | 4kB | 3.6V | - | - | - | 357mW | -40°C | - | - | 105°C | 1.45mm | 7.2mm | - | FBI | 7.2mm | 2V | - | - | - | - | - |
Temporarily out of stock
Subtotal (1 unit) TWD370.00(exc. GST) TWD370.00/unit | STMicroelectronics | - | Microcontroller | STM32F1 | LFBGA | Surface | - | 100 | ARM Cortex M3 | 32bit | - | 256kB | 2 x 12 Bit | 72MHz | - | 64kB | 3.6V | - | - | - | 500mW | -40°C | - | - | 85°C | 1.085mm | 10.15mm | - | No | 10.15mm | 2V | - | - | - | - | - |
Temporarily out of stock
Subtotal (1 unit) TWD508.00(exc. GST) TWD508.00/unit | STMicroelectronics | - | Microcontroller | STM32F4 | LQFP | Surface | - | 100 | ARM Cortex M4 | 32bit | - | 1.024MB | 2 x 12 Bit | 168MHz | - | 192kB | 3.6V | - | - | - | 465mW | -40°C | - | 140 | 125°C | 1.45mm | 14.2mm | - | No | 14.2mm | 1.8V | - | - | - | - | - |
Temporarily out of stock
Subtotal (1 pack of 2 units) TWD292.00(exc. GST) TWD146.00/unit | STMicroelectronics | - | Microcontroller | STM32G0 | UFQFPN | Surface | - | 48 | ARM Cortex M0+ | 32bit | - | 256kB | 1 x 12 Bit | 64MHz | - | 144kB | 3.6V | - | 3 | - | - | -40°C | - | 94 | 125°C | 0.55mm | 7mm | - | No | 7mm | 1.7V | - | - | - | - | - |
Temporarily out of stock
Subtotal (1 unit) TWD383.00(exc. GST) TWD383.00/unit | STMicroelectronics | - | Microcontroller | STM32H7 | LQFP | Surface | - | 100 | ARM Cortex M7 | 32bit | - | 512kB | 2 x 12 Bit | 550MHz | - | 564kB | 3.6V | - | 2 | - | - | -40°C | - | 114 | 85°C | 1.5mm | 16mm | - | No | 16mm | 1.62V | - | - | - | - | - |
Temporarily out of stock
Subtotal (1 unit) TWD469.00(exc. GST) TWD469.00/unit | STMicroelectronics | - | Microcontroller | STM32F7 | LQFP | Surface | - | 64 | ARM Cortex M7 | 32bit | SDM, USB, USART, UART, SPI, SAI, CAN, I2C, I2S | 512kB | 2 x 12 Bit | 216MHz | - | 256kB | 3.6V | - | - | - | 881mW | -40°C | - | 140 | 85°C | 1.45mm | 10mm | - | RoHS | 10mm | 1.7V | - | - | - | - | - |
Temporarily out of stock
Subtotal (1 unit) TWD442.00(exc. GST) TWD442.00/unit | STMicroelectronics | - | Microcontroller | STM32F2 | LQFP | Surface | - | 100 | ARM Cortex M3 | 32bit | - | 512kB | 2 x 12 Bit | 120MHz | - | 128kB | 3.6V | - | - | - | 434mW | -40°C | - | - | 85°C | 1.45mm | 14.2mm | - | No | 14.2mm | 1.8V | - | - | - | - | - |