Compare Product Details |
|---|
Currently unavailable
Subtotal (1 tray of 250 units) TWD17,700.00(exc. GST) TWD70.80/unit | STMicroelectronics | - | Microcontroller | STM8S | LQFP | Surface | - | 32 | STM8 | 8bit | - | 1.024, 32kB | - | 24MHz | - | 6kB | - | - | - | - | - | -40°C | - | - | 85°C | 1.45mm | 7.2mm | - | - | 7.2mm | - | - | - | - | - | - |
Temporarily out of stock
Subtotal (1 unit) TWD401.00(exc. GST) TWD401.00/unit | STMicroelectronics | - | Microcontroller | STM32 | LQFP | Surface | - | 176 | 32 Bit MCU | 32bit | - | 2MB | 1 x 12 Bit | 250MHz | - | 640kB | 3.6V | - | - | - | - | -40°C | - | 140 | 125°C | 24mm | 24mm | - | RoHS | - | 1.7V | - | - | - | - | - |
In Stock
Subtotal (1 pack of 2 units) TWD414.00(exc. GST) TWD207.00/unit | STMicroelectronics | - | Microcontroller | STM32L0 | LQFP | Surface | - | 64 | ARM Cortex M0+ | 32bit | - | 192kB | 2 x 12 Bit | 32MHz | - | 20kB | 3.6V | - | 2 | - | 435mW | -40°C | - | 84 | 85°C | 1.45mm | 10mm | - | No | 10mm | 1.65V | - | - | - | - | - |
Temporarily out of stock
Subtotal (1 tray of 260 units) TWD65,026.00(exc. GST) TWD250.10/unit | STMicroelectronics | - | Microcontroller | STM32G4 | BGA | Surface | - | 100 | ARM Cortex M4 | 32bit | - | 512kB | 4 x 12 Bit | 48MHz | - | 112kB | 3.6V | - | 4 | - | - | -40°C | - | - | 85°C | 0.6mm | 7.3mm | - | No | 7.3mm | 1.71V | - | - | - | - | - |
In Stock
Subtotal (1 unit) TWD99.00(exc. GST) TWD99.00/unit | STMicroelectronics | - | 32 Bit Microcontroller | STM32C5 | LQFP-100 | Surface | - | 100 | ARM Cortex M33 | 32bit | CAN FD, I2C, I3C, SPI, UART, USB | 512kB | 1 x 12 bit | 144MHz | - | 128kB | 3.7V | - | 1 | - | - | -40°C | - | Up to 86 | 105°C | 1.4mm | 14mm | - | ECOPACK2 | 14mm | 2.7V | - | - | - | - | - |
Temporarily out of stock
Subtotal (1 unit) TWD94.00(exc. GST) TWD94.00/unit | STMicroelectronics | - | 32 Bit Microcontroller | STM32C5Axxx | LQFP-144 | Surface | - | 144 | ARM Cortex M33 | 32bit | CAN FD, Ethernet, I2C, I3C, LPUART, SPI, USART, USB | 1MB | 1 | 144MHz | - | 256kB | 3.6V | - | 1 | - | - | 40°C | - | 118 | 140°C | 1.6mm | 14mm | - | IEC 60335-1 | 14mm | 2.7V | - | - | - | - | - |
Temporarily out of stock
Subtotal (1 tray of 90 units) TWD29,151.00(exc. GST) TWD323.90/unit | STMicroelectronics | - | Microcontroller | STM Series | LQFP | Surface | - | 100 | ARM Cortex | 32bit | I2C | 4096kB | - | 250MHz | - | 1504kB | 3.6V | - | 2 | - | - | -40°C | - | - | 125°C | 1.4mm | 14mm | - | ROHS | 14mm | 1.71V | - | - | - | - | - |
In Stock
Subtotal (1 unit) TWD581.00(exc. GST) TWD581.00/unit | STMicroelectronics | - | Microcontroller | STM32F7 | LQFP | Surface | - | 176 | ARM Cortex M7 | 32bit | - | 1.024MB | 2 x 12 Bit | 216MHz | - | 340kB | 3.6V | - | - | - | 526mW | -40°C | - | 168 | 85°C | 1.45mm | 24.1mm | - | No | 24.1mm | 1.7V | - | - | - | - | - |
In Stock
Subtotal (1 unit) TWD173.00(exc. GST) TWD173.00/unit | STMicroelectronics | - | ARM Microcontroller | STM32 | UFQFPN-32 | Surface | - | 32 | ARM Cortex M33 | - | - | 1MB | 2 x 12 | 96MHz | - | 256kB | 3.6V | - | 2 | 1MB | - | -40°C | - | 82 | 85°C | 0.5mm | 5mm | - | RoHS, ECOPACK2 | 5mm | 1.71V | - | - | - | - | - |
Currently unavailable
Subtotal (1 unit) TWD376.00(exc. GST) TWD376.00/unit | STMicroelectronics | - | Microcontroller | STM32MP1 | TFBGA | Surface | - | 361 | ARM Cortex A7, ARM Cortex M4 | 32bit | - | 32kB | - | - | - | 128kB | - | - | - | - | - | -40°C | - | - | 125°C | 1.05mm | 12.15mm | - | - | 12.15mm | - | - | - | - | - | - |
In Stock
Subtotal (1 tray of 250 units) TWD10,750.00(exc. GST) TWD43.00/unit | STMicroelectronics | - | Microcontroller | STM32F0 | LQFP | Surface | - | 32 | ARM Cortex M0 | 32bit | - | 32kB | - | 48MHz | - | 4kB | 3.6V | - | - | - | 357mW | -40°C | - | - | 85°C | 1.45mm | 7.2mm | - | FBI | 7.2mm | 2.4V | - | - | - | - | - |
Last RS stock
Subtotal (1 tray of 250 units) TWD25,075.00(exc. GST) TWD100.30/unit | STMicroelectronics | - | Microcontroller | STM32L0 | LQFP | Surface | - | 32 | ARM Cortex M0+ | 32bit | - | 32kB | - | 32MHz | - | 8kB | 3.6V | - | 2 | - | 333mW | -40°C | - | 38 | 105°C | 1.45mm | 7.2mm | - | No | 7.2mm | 1.65V | - | - | - | - | - |
Currently unavailable
Subtotal (1 tube of 74 units) TWD3,670.40(exc. GST) TWD49.60/unit | STMicroelectronics | - | Microcontroller | STM8S | TSSOP | Surface | - | 20 | STM8 | 8bit | - | 8kB | - | 16MHz | - | 1kB | 5.5V | - | - | - | 526mW | -40°C | - | 28 | 85°C | 1.05mm | 6.6mm | - | RoHS | 4.5mm | 2.95V | - | - | - | - | - |
In Stock
Subtotal 1 unit (supplied on a continuous strip) TWD156.00(exc. GST) TWD156.00/unit | STMicroelectronics | - | Wireless Microcontroller | STM32 | UFQFPN | Surface | - | 48 | ARM Cortex M4 | 32bit | - | 512kB | - | 64MHz | - | 128kB | 3.6V | - | 2 | - | - | -10°C | - | 30 | 85°C | 2.98mm | 5mm | - | ECOPACK2, IrDA, Smartcard mode, ARIB STD-T66, ETSI EN 300 328, EN 300 440, Modbus, FCC CFR47 part 15, ISO 7816 | 7mm | 2V | - | - | - | - | - |
Currently unavailable
Subtotal (1 tray of 160 units) TWD74,880.00(exc. GST) TWD468.00/unit | STMicroelectronics | - | Microcontroller | STM32F4 | LQFP | Surface | - | 64 | ARM Cortex M4 | 32bit | - | 1.024MB | - | 168MHz | - | - | - | - | - | - | - | -40°C | - | - | 85°C | 1.4mm | 10mm | - | - | 10mm | - | - | - | - | - | - |
Temporarily out of stock
Subtotal (1 pack of 5 units) TWD675.00(exc. GST) TWD135.00/unit | STMicroelectronics | - | Microcontroller | STM32F0 | UFQFPN | Surface | - | 48 | ARM Cortex M0 | 32bit | - | 64kB | 1 x 12 Bit | 48MHz | - | 8kB | 3.6V | - | 2 | - | 625mW | -40°C | - | - | 85°C | 0.55mm | 7.1mm | - | FBI | 7.1mm | 2V | - | - | - | - | - |
Temporarily out of stock STMicroelectronics, 32 bit ARM Cortex M4, STM32L4+ Microcontroller, 120 MHz, 2MB FLASH, 100-Pin LQFP
Subtotal 1 unit (supplied in a tray) TWD568.00(exc. GST) TWD568.00/unit | STMicroelectronics | - | Microcontroller | STM32L4+ | LQFP | Surface | - | 100 | ARM Cortex M4 | 32bit | - | 2MB | 2 x 12 Bit | 120MHz | - | 640kB | 3.6V | - | 2 | - | 476mW | -40°C | - | 136 | 85°C | 1.45mm | 14.2mm | - | No | 14.2mm | 1.71V | - | - | - | - | - |
Temporarily out of stock
Subtotal (1 pack of 5 units) TWD665.00(exc. GST) TWD133.00/unit | STMicroelectronics | - | Microcontroller | STM32F0 | LQFP | Surface | - | 48 | ARM Cortex M0 | 32bit | - | 32kB | 1 x 12 Bit | 48MHz | - | 8kB | 3.6V | - | 2 | - | 364mW | -40°C | - | - | 85°C | 1.45mm | 7.2mm | - | No | 7.2mm | 2V | - | - | - | - | - |
Temporarily out of stock
Subtotal (1 pack of 5 units) TWD708.00(exc. GST) TWD141.60/unit | STMicroelectronics | - | Microcontroller | STM32F0 | LQFP | Surface | - | 48 | ARM Cortex M0 | 32bit | - | 32kB | 1 x 12 Bit | 48MHz | - | 8kB | 3.6V | - | 2 | - | 364mW | -40°C | - | - | 105°C | 1.45mm | 7.2mm | - | No | 7.2mm | 2V | - | - | - | - | - |
In Stock
Subtotal (1 tray of 260 units) TWD66,482.00(exc. GST) TWD255.70/unit | STMicroelectronics | - | Microcontroller | A7 | TFBGA | Surface | - | 289 | ARM Cortex A7 | 16bit | Ethernet, CAN, IIC, USB, SPI, SDM, SAI, IIS | 168kB | - | 1GHz | - | 168kB | 3.6V | - | - | - | - | -40°C | - | 135 | 125°C | 1.7mm | 9mm | - | RoHS | 9mm | 1.7V | - | - | - | - | - |