Compare Product Details |
|---|
Temporarily out of stock
Subtotal (1 unit, supplied in a tray) TWD200.00(exc. GST) TWD200.00/unit | STMicroelectronics | Microcontroller | STM32L4 | LQFP | Surface | 64 | ARM Cortex M4 | 32bit | - | 256kB | 1 x 12 Bit | 80MHz | - | 160kB | 3.6V | 2 | - | 345mW | -40°C | 83 | 85°C | 1.45mm | 10mm | No | 10mm | 1.71V |
Temporarily out of stock
Subtotal (5 units, supplied in a tray) TWD408.00(exc. GST) TWD81.60/unit | STMicroelectronics | Microcontroller | STM32G0 | UFQFPN | Surface | 48 | ARM Cortex M0+ | 32bit | - | 64kB | - | 64MHz | - | 8kB | 3.6V | - | - | - | -40°C | - | 85°C | 0.6mm | 7.1mm | FBI | 7.1mm | 1.7V |
Temporarily out of stock
Subtotal (160 units, in trays of 160) TWD30,048.00(exc. GST) TWD187.80/unit | STMicroelectronics | Microcontroller | STM32F3 | LQFP | Surface | 64 | ARM Cortex M4 | 32bit | - | 64kB | 3 x 12 Bit | 72MHz | - | 12kB | 3.6V | 3 | - | 444mW | -40°C | - | 85°C | 1.45mm | 10mm | No | 10mm | 2V |
Temporarily out of stock
Subtotal (5 units, supplied in a tray) TWD361.00(exc. GST) TWD72.20/unit | STMicroelectronics | Microcontroller | STM32G0 | LQFP | Surface | 32 | ARM Cortex M0+ | 32bit | - | 32kB | - | 64MHz | - | 8kB | 3.6V | - | - | - | -40°C | - | 85°C | 1.45mm | 7.2mm | FBI | 7.2mm | 1.7V |
Temporarily out of stock
Subtotal (1 unit, supplied on a continuous strip) TWD486.00(exc. GST) TWD486.00/unit | STMicroelectronics | Microcontroller | STM32F2 | LQFP | Surface | 144 | ARM Cortex M3 | 32bit | - | 256kB | 2 x 12 Bit | 120MHz | - | 132kB | 3.6V | - | - | 500mW | -40°C | - | 105°C | 1.45mm | 20.2mm | FBI | 20.2mm | 1.8V |
In Stock
Subtotal (1 unit) TWD339.00(exc. GST) TWD339.00/unit | STMicroelectronics | Microcontroller | STM32G4 | LQFP | Surface | 100 | ARM Cortex M4 | 32bit | - | 512kB | 7 x 12 Bit | 170MHz | - | 128kB | 3.6V | 7 | - | - | -40°C | 107 | 85°C | 1.45mm | 14.2mm | No | 14.2mm | 1.71V |
Temporarily out of stock STMicroelectronics, 32 bit ARM Cortex M3, STM32F1 Microcontroller, 72 MHz, 512kB FLASH, 144-Pin LQFP
Subtotal (60 units, in trays of 60) TWD22,002.00(exc. GST) TWD366.70/unit | STMicroelectronics | Microcontroller | STM32F1 | LQFP | Surface | 144 | ARM Cortex M3 | 32bit | - | 512kB | - | 72MHz | - | 64kB | 3.6V | - | - | 666mW | -40°C | - | 85°C | 1.45mm | 20.2mm | FBI | 20.2mm | 2V |
In Stock
Subtotal (250 units, in trays of 250) TWD10,825.00(exc. GST) TWD43.30/unit | STMicroelectronics | 32 Bit Microcontroller | STM32C5 | LQFP | Surface | 32 | 32 bit Core | 32bit | I2C, I3C, SPI, UART, USB | 512kB | 1 x 12-bit DAC Channel | 144MHz | - | 1024000bit | 3.6V | 1 | - | - | -40°C | - | 85°C | - | 7mm | ISO | 7mm | 2.7V |
In Stock
Subtotal (3000 units, on reels of 3000) TWD343,800.00(exc. GST) TWD114.60/unit | STMicroelectronics | Wireless Microcontroller | STM32WB | VFQFPN | Surface | 32 | ARM Cortex M0+ | 32bit | - | 512kB | - | 64MHz | - | 64kB | 3.6V | 2 | - | - | -40°C | 20 | 105°C | 5mm | 5mm | ETSI EN 300 328/440, FCC CFR47 part 15, ARIB STD‑T66, IrDA SIR, ISO 7816 (smart card), ECOPACK2, RoHS | 5mm | 1.7V |
Temporarily out of stock
Subtotal (1 unit) TWD67.00(exc. GST) TWD67.00/unit | STMicroelectronics | 32 Bit Microcontroller | STM32C5Axxx | LQFP-32 | Surface | 32 | ARM Cortex M33 | 32bit | CAN FD, I2C, I3C, LPUART, SPI, USART, USB | 1MB | 1 | 144MHz | - | 256kB | 3.6V | 1 | - | - | 40°C | 25 | 140°C | 1.6mm | 7mm | IEC 60335-1 | 7mm | 2.7V |
Temporarily out of stock
Subtotal (260 units, in trays of 260) TWD60,502.00(exc. GST) TWD232.70/unit | STMicroelectronics | Microcontroller | STM32 | VFQFPN | Surface | 68 | ARM Cortex M7 | 32bit | - | 64kB | - | 600MHz | - | - | 3.6V | - | - | - | -40°C | 152 | 85°C | 1mm | 10mm | RoHS | - | 1.71V |
Temporarily out of stock
Subtotal (2400 units, on reels of 2400) TWD118,800.00(exc. GST) TWD49.50/unit | STMicroelectronics | Microcontroller | STM32F0 | LQFP | Surface | 48 | ARM Cortex M0 | 32bit | - | 32kB | - | 48MHz | - | 4kB | 3.6V | - | - | 364mW | -40°C | - | 85°C | 1.45mm | 7.2mm | FBI | 7.2mm | 2.4V |
Temporarily out of stock
Subtotal (1 unit, supplied in a tray) TWD348.00(exc. GST) TWD348.00/unit | STMicroelectronics | Microcontroller | STM32G4 | LQFP | Surface | 100 | ARM Cortex M4 | 32bit | - | 512kB | 7 x 12 Bit | 170MHz | - | 128kB | 3.6V | 7 | - | - | -40°C | 107 | 85°C | 1.45mm | 14.2mm | No | 14.2mm | 1.71V |
Temporarily out of stock
Subtotal (1 unit) TWD329.00(exc. GST) TWD329.00/unit | STMicroelectronics | Microcontroller | STM32H5 | UFBGA | Surface Mount | 176 | ARM Cortex M33 | 32bit | DCMI | 4MB | 2 x 12-bit DAC | 250MHz | - | 1536kB | 3.6V | 2 | - | - | -40°C | - | 105°C | 0.65mm | 10mm | EN/IEC 60335-1 | 10mm | 1.71V |
In Stock
Subtotal (1 unit) TWD149.00(exc. GST) TWD149.00/unit | STMicroelectronics | Microcontroller | STM32 | LQFP | Surface | 64 | ARM Cortex M0+ | 32bit | - | 256kB | 2 x 12 Bit | 64MHz | - | 144kB | 3.6V | 3 | - | - | -40°C | 94 | 125°C | 7mm | 5.1mm | ECOPACK 2 | 6.5mm | 1.7V |
Temporarily out of stock
Subtotal (1000 units, on reels of 1000) TWD1,415,700.00(exc. GST) TWD1,415.70/unit | STMicroelectronics | Microcontroller | SPC58 H Line | FPBGA | Surface | 302 | e200z4 Triple | 32bit | - | 10.496MB | - | 200MHz | - | 1MB | 5.5V | 6 | - | - | -40°C | - | 125°C | 1.8mm | 17mm | No | 17mm | 3V |
Currently unavailable
Subtotal (2 units, supplied in a tray) TWD576.00(exc. GST) TWD288.00/unit | STMicroelectronics | Microcontroller | STM32G4 | LQFP | Surface | 48 | ARM Cortex M4 | 32bit | - | 512kB | 4 x 12 Bit | 48MHz | - | 112kB | 3.6V | 4 | - | - | -40°C | - | 85°C | 1.6mm | 9.2mm | No | 9.2mm | 1.71V |
Temporarily out of stock
Subtotal (5 units, in packs of 5) TWD632.00(exc. GST) TWD126.40/unit | STMicroelectronics | Microcontroller | STM32F0 | UFQFPN | Surface | 48 | ARM Cortex M0 | 32bit | - | 32kB | 1 x 12 Bit | 48MHz | - | 8kB | 3.6V | 2 | - | 625mW | -40°C | - | 85°C | 0.6mm | 7.1mm | No | 7.1mm | 2V |
Currently unavailable
Subtotal (1 unit) TWD110.00(exc. GST) TWD110.00/unit | STMicroelectronics | Microcontroller | STM8S | LQFP | Surface | 32 | STM8 | 8bit | - | 1.024kB, 32kB | - | 24MHz | - | 6kB | - | - | - | - | -40°C | - | 85°C | 1.45mm | 7.2mm | - | 7.2mm | - |
Currently unavailable
Subtotal (250 units, in trays of 250) TWD63,950.00(exc. GST) TWD255.80/unit | STMicroelectronics | Microcontroller | STM32G4 | LQFP | Surface | 48 | ARM Cortex M4 | 32bit | - | 512kB | 4 x 12 Bit | 48MHz | - | 112kB | 3.6V | 4 | - | - | -40°C | - | 85°C | 1.6mm | 9.2mm | No | 9.2mm | 1.71V |