Compare Product Details |
|---|
In Stock
Subtotal 10 units (supplied in a tray) TWD495.00(exc. GST) TWD49.50/unit | STMicroelectronics | Microcontroller | STM32F0 | LQFP | Surface | 32 | ARM Cortex M0 | 32bit | - | 32kB | - | 48MHz | - | 4kB | 3.6V | - | - | 357mW | -40°C | - | 85°C | 1.45mm | 7.2mm | FBI | 7.2mm | 2.4V |
Temporarily out of stock STMicroelectronics, 32 bit ARM Cortex M3, STM32F1 Microcontroller, 24 MHz, 256kB FLASH, 100-Pin LQFP
Subtotal 1 unit (supplied in a tray) TWD208.00(exc. GST) TWD208.00/unit | STMicroelectronics | Microcontroller | STM32F1 | LQFP | Surface | 100 | ARM Cortex M3 | 32bit | - | 256kB | 2 x 12 Bit | 24MHz | - | 24kB | 3.6V | - | - | 434mW | -40°C | - | 85°C | 1.45mm | 14.2mm | No | 14.2mm | 2V |
Currently unavailable
Subtotal (1 tray of 160 units) TWD93,072.00(exc. GST) TWD581.70/unit | STMicroelectronics | Microcontroller | STM32F7 | TFBGA | Surface | 216 | ARM Cortex M7 | 32bit | - | 1.024MB | - | 216MHz | - | 340kB | - | - | - | - | -40°C | - | 85°C | 0.76mm | 13.15mm | - | 13.15mm | - |
Currently unavailable
Subtotal 1 unit (supplied on a continuous strip) TWD676.00(exc. GST) TWD676.00/unit | STMicroelectronics | Microcontroller | STM32 | LGA | Surface | 92 | ARM Cortex M0+ | 32bit | - | 256kB | 1 (1 Channel) | 48MHz | - | 64kB | 3.6V | 2 | - | - | -40°C | 37 | 85°C | 1.8mm | 1mm | FCC CFR 47 Part 15, ARIB STD-T-108, ETSI EN 300 220, ECOPACK2 | 1mm | 1.8V |
Last RS stock
Subtotal 5 units (supplied in a tube) TWD233.00(exc. GST) TWD46.60/unit | STMicroelectronics | Microcontroller | STM8S | TSSOP | Surface | 20 | STM8 | 8bit | - | 4kB, 640kB | - | 16MHz | - | 1kB | 5.5V | - | - | 526mW | -40°C | 28 | 85°C | 1.05mm | 6.6mm | RoHS | 4.5mm | 2.95V |
In Stock
Subtotal 2 units (supplied in a tray) TWD438.00(exc. GST) TWD219.00/unit | STMicroelectronics | Microcontroller | STM32F0 | LQFP | Surface | 64 | ARM Cortex M0 | 32bit | - | 256kB | 1 x 12 Bit | 48MHz | - | 32kB | 3.6V | 2 | - | 455mW | -40°C | - | 85°C | 1.45mm | 10mm | No | 10mm | 2V |
In Stock
Subtotal 1 unit (supplied in a tray) TWD787.00(exc. GST) TWD787.00/unit | STMicroelectronics | Microcontroller | STM32F7 | LQFP | Surface | 144 | ARM Cortex M7 | 32bit | - | 2.048MB | 2 x 12 Bit | 216MHz | - | 512kB | 3.6V | - | - | 500mW | -40°C | 168 | 85°C | 1.45mm | 20.2mm | No | 20.2mm | 1.7V |
Last RS stock
Subtotal 1 unit (supplied in a tray) TWD195.00(exc. GST) TWD195.00/unit | STMicroelectronics | Microcontroller | STM32L4 | UFQFPN | Surface | 48 | ARM Cortex M4 | 32bit | - | 512kB | 1 x 12 Bit | 80MHz | - | 160kB | 3.6V | 2 | - | 690mW | -40°C | 83 | 85°C | 600μm | 7.1mm | No | 7.1mm | 1.71V |
Currently unavailable STMicroelectronics, 32 bit ARM Cortex M0, STM32F0 Microcontroller, 48 MHz, 128kB FLASH, 49-Pin WLCSP
Subtotal 5 units (supplied on a continuous strip) TWD900.00(exc. GST) TWD180.00/unit | STMicroelectronics | Microcontroller | STM32F0 | WLCSP | Surface | 49 | ARM Cortex M0 | 32bit | - | 128kB | 2 x 12 Bit | 48MHz | - | 16kB | 3.6V | 2 | - | 408mW | -40°C | - | 85°C | 410μm | 3.31mm | No | 3.14mm | 1.8V |
In Stock
Subtotal 1 unit (supplied in a tray) TWD595.00(exc. GST) TWD595.00/unit | STMicroelectronics | Microcontroller | STM32F4 | LQFP | Surface | 176 | ARM Cortex M4 | 32bit | - | 1.024MB | 2 x 12 Bit | 168MHz | - | 256kB | 3.6V | - | - | 526mW | -40°C | 168 | 85°C | 1.45mm | 24.1mm | No | 24.1mm | 1.7V |
In Stock STMicroelectronics, 32 bit ARM Cortex M3, STM32F1 Microcontroller, 72 MHz, 128kB FLASH, 100-Pin LQFP
Subtotal 1 unit (supplied in a tray) TWD334.00(exc. GST) TWD334.00/unit | STMicroelectronics | Microcontroller | STM32F1 | LQFP | Surface | 100 | ARM Cortex M3 | 32bit | - | 128kB | 2 x 12 Bit | 72MHz | - | 64kB | 3.6V | - | - | 434mW | -40°C | - | 85°C | 1.45mm | 14.2mm | No | 14.2mm | 2V |
Temporarily out of stock
Subtotal 5 units (supplied on a continuous strip) TWD327.00(exc. GST) TWD65.40/unit | STMicroelectronics | Microcontroller | STM8L | UFQFPN | Surface | 20 | STM8 | 8bit | UART, SPI, I2P | 8kB | - | 16MHz | - | 1kB | 5.5V | 2 | 8kB | 800mW | -40°C | 15 | 85°C | 550μm | 3mm | No | 3mm | 1.65V |
In Stock STMicroelectronics, 32 bit ARM Cortex M3, STM32F1 Microcontroller, 72 MHz, 256kB FLASH, 100-Pin LQFP
Subtotal 1 unit (supplied in a tray) TWD299.00(exc. GST) TWD299.00/unit | STMicroelectronics | Microcontroller | STM32F1 | LQFP | Surface | 100 | ARM Cortex M3 | 32bit | - | 256kB | - | 72MHz | - | 64kB | 3.6V | - | - | 434mW | -40°C | - | 85°C | 1.45mm | 14.2mm | No | 14.2mm | 2V |
Temporarily out of stock
Subtotal 1 unit (supplied in a tray) TWD215.00(exc. GST) TWD215.00/unit | STMicroelectronics | Microcontroller | STM32F1 | LQFP | Surface | 64 | ARM Cortex M3 | 32bit | - | 32kB | 2 x 12 Bit | 24MHz | - | 4kB | 3.6V | - | - | 444mW | -40°C | - | 85°C | 1.4mm | 10mm | FBI | 10mm | 2V |
Temporarily out of stock
Subtotal (1 tray of 60 units) TWD17,916.00(exc. GST) TWD298.60/unit | STMicroelectronics | Microcontroller | STM32H7 | LQFP | Surface | 144 | ARM Cortex M7 | 32bit | - | 128kB | 2 x 12 Bit | 550MHz | - | 564kB | 3.6V | 2 | - | - | -40°C | 128 | 85°C | 1.6mm | 22mm | No | 22mm | 1.62V |
Currently unavailable
Subtotal 5 units (supplied in a tray) TWD431.00(exc. GST) TWD86.20/unit | STMicroelectronics | Microcontroller | STM8S | LQFP | Surface | 48 | STM8 | 8bit | - | 64kB | - | 24MHz | - | 6kB | - | - | - | - | -40°C | - | 85°C | 1.45mm | 7.2mm | - | 7.2mm | - |
Currently unavailable
Subtotal 1 unit (supplied in a tray) TWD473.00(exc. GST) TWD473.00/unit | STMicroelectronics | Microcontroller | STM32F2 | LQFP | Surface | 144 | ARM Cortex M3 | 32bit | - | 512kB | - | 120MHz | - | - | - | - | - | - | -40°C | - | 85°C | 1.45mm | 20.2mm | - | 20.2mm | - |
Temporarily out of stock STMicroelectronics, 32 bit ARM Cortex M4, STM32F429 Microcontroller, 26 MHz, 2MB FLASH, 100-Pin LQFP
Subtotal 1 unit (supplied in a tray) TWD439.00(exc. GST) TWD439.00/unit | STMicroelectronics | Microcontroller | STM32F429 | LQFP | Surface | 100 | ARM Cortex M4 | 32bit | - | 2MB | 2 x 12 Bit | 26MHz | - | 256kB | 3.6V | - | - | 465mW | -40°C | - | 125°C | 1.6mm | 16.2mm | No | 16.2mm | 1.7V |
In Stock
Subtotal 1 unit (supplied in a tray) TWD90.00(exc. GST) TWD90.00/unit | STMicroelectronics | Microcontroller | STM8L | UFQFPN | Surface | 28 | STM8 | 8bit | - | 1kB, 32kB | 1 x 12 Bit | 16MHz | - | 2kB | 3.6V | 2 | - | 288mW | -40°C | 41 | 85°C | 550μm | 4.1mm | RoHS | 4.1mm | 1.8V |
Temporarily out of stock
Subtotal 1 unit (supplied in a tray) TWD657.00(exc. GST) TWD657.00/unit | STMicroelectronics | Microcontroller | STM32F2 | LQFP | Surface | 144 | ARM Cortex M3 | 32bit | - | 1.024MB | 2 x 12 Bit | 120MHz | - | 128kB | 3.6V | - | - | 500mW | -40°C | - | 85°C | 1.45mm | 20.2mm | FBI | 20.2mm | 1.8V |