Compare Product Details |
|---|
Temporarily out of stock
Subtotal (1 unit) TWD67.00(exc. GST) TWD67.00/unit | STMicroelectronics | 32 Bit Microcontroller | STM32C5Axxx | LQFP-32 | Surface | 32 | ARM Cortex M33 | 32bit | CAN FD, I2C, I3C, LPUART, SPI, USART, USB | 1MB | 1 | 144MHz | - | 256kB | 3.6V | 1 | - | - | 40°C | 25 | 140°C | 1.6mm | 7mm | IEC 60335-1 | 7mm | 2.7V |
Currently unavailable
Subtotal 1 unit (supplied in a tray) TWD366.00(exc. GST) TWD366.00/unit | STMicroelectronics | Microcontroller | STM32F1 | LQFP | Surface | 100 | ARM Cortex M3 | 32bit | - | 1MB | - | 36MHz | - | 80kB | - | - | - | - | -40°C | - | 85°C | 1.45mm | 14.2mm | - | 14.2mm | - |
In Stock
Subtotal 1 unit (supplied in a tray) TWD187.00(exc. GST) TWD187.00/unit | STMicroelectronics | ARM Microcontroller | STM32U3 | LQFP-100 | Surface | 100 | ARM Cortex M33 | - | CAN FD, SDM, SPI, UART, USART, USB | 512kB | 2 x 12 | 96MHz | - | 256kB | 3.6V | 2 | 1MB | - | -40°C | 82 | 85°C | 1.4mm | 14mm | ECOPACK2, RoHS | 14mm | 1.71V |
In Stock
Subtotal (1 tray of 40 units) TWD14,460.00(exc. GST) TWD361.50/unit | STMicroelectronics | Microcontroller | STM Series | LQFP | Surface | 176 | ARM Cortex | 32bit | I2C | 4096kB | - | 250MHz | - | 1504kB | 3.6V | 2 | - | - | -40°C | - | 125°C | 1.4mm | 24mm | ROHS | 24mm | 1.71V |
Temporarily out of stock STMicroelectronics, 32 bit ARM Cortex M0, STM32F0 Microcontroller, 48 MHz, 64kB FLASH, 32-Pin UFQFPN
Subtotal 5 units (supplied on a continuous strip) TWD727.00(exc. GST) TWD145.40/unit | STMicroelectronics | Microcontroller | STM32F0 | UFQFPN | Surface | 32 | ARM Cortex M0 | 32bit | - | 64kB | 1 x 12 Bit | 48MHz | - | 8kB | 3.6V | 2 | - | 526mW | -40°C | - | 85°C | 550μm | 5.1mm | FBI | 5.1mm | 2V |
In Stock
Subtotal (1 unit) TWD607.00(exc. GST) TWD607.00/unit | STMicroelectronics | Microprocessor | STM32MP215 | VFBGA-361 | Surface | 361 | ARM Cortex A35, ARM Cortex M33 | 16bit | CAN FD, Ethernet, MIPI, RGB 24Bit | 0MB | - | 1.2GHz | - | 456kB | 3.6V | 2 | 4GB | - | -40°C | 123 | 125°C | 1mm | 10mm | RoHS | 10mm | 1.71V |
Temporarily out of stock
Subtotal (1 reel of 3000 units) TWD321,600.00(exc. GST) TWD107.20/unit | STMicroelectronics | Wireless Microcontroller | STM32WB | VFQFPN | Surface | 32 | ARM Cortex M0+ | 32bit | - | 512kB | - | 64MHz | - | 64kB | 3.6V | 2 | - | - | -40°C | 20 | 105°C | 5mm | 5mm | ECOPACK2, IrDA SIR, FCC CFR47 part 15, ETSI EN 300 328/440, ARIB STD‑T66, RoHS, ISO 7816 (smart card) | 5mm | 1.7V |
Temporarily out of stock
Subtotal 5 units (supplied in a tube) TWD532.00(exc. GST) TWD106.40/unit | STMicroelectronics | Microcontroller | STM32F0 | TSSOP | Surface | 20 | ARM Cortex M0 | 32bit | - | 32kB | - | 48MHz | - | 4kB | 3.6V | - | - | 182mW | -40°C | - | 85°C | 1.05mm | 6.6mm | FBI | 4.5mm | 1.8V |
In Stock
Subtotal 1 unit (supplied in a tray) TWD561.00(exc. GST) TWD561.00/unit | STMicroelectronics | Microcontroller | STM32F7 | LQFP | Surface | 144 | ARM Cortex M7 | 32bit | USB, USART, UART, SPI, SDM, SAI, I2S, I2C, CAN | 512kB | 2 x 12 Bit | 216MHz | - | 256kB | 3.6V | - | - | 1.58W | -40°C | 140 | 85°C | 1.45mm | 20.2mm | ISO7816, LIN, SMBus/PMBus, IrDA | 20.2mm | 1.7V |
Temporarily out of stock
Subtotal 1 unit (supplied in a tray) TWD209.00(exc. GST) TWD209.00/unit | STMicroelectronics | Microcontroller | STM32F1 | LQFP | Surface | 100 | ARM Cortex M3 | 32bit | - | 64kB | 2 x 12 Bit | 24MHz | - | 8kB | 3.6V | - | - | 434mW | -40°C | - | 85°C | 1.45mm | 14.2mm | FBI | 14.2mm | 2V |
In Stock
Subtotal 1 unit (supplied on a continuous strip) TWD177.00(exc. GST) TWD177.00/unit | STMicroelectronics | ARM Microcontroller | STM32U3 | WLCSP-52 | Surface | 52 | ARM Cortex M33 | - | CAN FD, SDM, SPI, UART, USART, USB | 1MB | 2 x 12 | 96MHz | - | 256kB | 3.6V | 2 | 1MB | - | -40°C | 82 | 105°C | 580μm | 3.1mm | ECOPACK2, RoHS | 3.2mm | 1.71V |
In Stock
Subtotal (1 tray of 119 units) TWD39,948.30(exc. GST) TWD335.70/unit | STMicroelectronics | Microcontroller | Arm Cortex-A7 | LFBGA | Surface | 289 | ARM Cortex A7 | 16bit | IIS, IIC, Ethernet, CAN, USB, SPI, SDM, SAI | - | - | 800MHz | - | 448kB | 3.6V | - | - | - | -40°C | 135 | 125°C | 1.7mm | 14mm | RoHS | 14mm | 1.7V |
Last RS stock
Subtotal 5 units (supplied in a tray) TWD950.00(exc. GST) TWD190.00/unit | STMicroelectronics | Microcontroller | STM32F0 | LQFP | Surface | 100 | ARM Cortex M0 | 32bit | - | 64kB | 1 x 12 Bit | 48MHz | - | 16kB | 3.6V | 2 | - | 476mW | -40°C | - | 85°C | 1.45mm | 14.2mm | No | 14.2mm | 2V |
Currently unavailable
Subtotal (1 unit) TWD659.00(exc. GST) TWD659.00/unit | STMicroelectronics | Microcontroller | STM32F7 | TFBGA | Surface | 216 | ARM Cortex M7 | 32bit | - | 1.024MB | - | 216MHz | - | 340kB | - | - | - | - | -40°C | - | 85°C | 0.76mm | 13.15mm | - | 13.15mm | - |
In Stock
Subtotal 1 unit (supplied in a tray) TWD378.00(exc. GST) TWD378.00/unit | STMicroelectronics | Microcontroller | STM32L4 | LQFP | Surface | 100 | ARM Cortex M4 | 32bit | - | 1MB | 2 x 12 Bit | 80MHz | - | 128kB | 3.6V | 2 | - | 476mW | -40°C | 114 | 85°C | 1.45mm | 14.2mm | No | 14.2mm | 1.71V |
Temporarily out of stock STMicroelectronics, 32 bit ARM Cortex M0+, STM32L0 Microcontroller, 32 MHz, 192kB FLASH, 48-Pin LQFP
Subtotal 2 units (supplied in a tray) TWD298.00(exc. GST) TWD149.00/unit | STMicroelectronics | Microcontroller | STM32L0 | LQFP | Surface | 48 | ARM Cortex M0+ | 32bit | - | 192kB | - | 32MHz | - | 20kB | 3.6V | 2 | - | 370mW | -40°C | 40 | 85°C | 1.45mm | 7.2mm | No | 7.2mm | 1.65V |
In Stock
Subtotal 1 unit (supplied on a continuous strip) TWD463.00(exc. GST) TWD463.00/unit | STMicroelectronics | Microcontroller | STM32F4 | LQFP | Surface | 100 | ARM Cortex M4 | 32bit | - | 1.024MB | 2 x 12 Bit | 168MHz | - | 192kB | 3.6V | - | - | 465mW | -40°C | 140 | 85°C | 1.45mm | 14.2mm | No | 14.2mm | 1.8V |
In Stock
Subtotal 1 unit (supplied in a tray) TWD437.00(exc. GST) TWD437.00/unit | STMicroelectronics | Microcontroller | STM32F4 | LQFP | Surface | 64 | ARM Cortex M4 | 32bit | - | 1.024MB | 2 x 12 Bit | 168MHz | - | 192kB | 3.6V | - | - | 435mW | -40°C | - | 85°C | 1.45mm | 10mm | FBI | 10mm | 1.8V |
Currently unavailable
Subtotal 1 unit (supplied in a tray) TWD606.00(exc. GST) TWD606.00/unit | STMicroelectronics | Microcontroller | STM32F4 | LQFP | Surface | 100 | ARM Cortex M4 | 32bit | - | 2.048MB | 2 x 12 Bit | 180MHz | - | 256kB | 3.6V | - | - | 465mW | -40°C | 168 | 85°C | 1.45mm | 14.2mm | No | 14.2mm | 1.7V |
Temporarily out of stock
Subtotal 5 units (supplied in a tray) TWD487.00(exc. GST) TWD97.40/unit | STMicroelectronics | Microcontroller | STM32L0 | LQFP | Surface | 48 | ARM Cortex M0+ | 32bit | - | 32kB | - | 32MHz | - | 8kB | 3.6V | 2 | - | 351mW | -40°C | 38 | 85°C | 600μm | 7.1mm | No | 7.1mm | 1.65V |