Compare Product Details |
|---|
In Stock
Subtotal 1 unit (supplied in a tray) TWD339.00(exc. GST) TWD339.00/unit | STMicroelectronics | Microcontroller | STM32G4 | LQFP | Surface | 100 | ARM Cortex M4 | 32bit | - | 512kB | 7 x 12 Bit | 170MHz | - | 128kB | 3.6V | 7 | - | - | -40°C | 107 | 85°C | 1.45mm | 14.2mm | No | 14.2mm | 1.71V |
In Stock
Subtotal 1 unit (supplied in a tray) TWD173.00(exc. GST) TWD173.00/unit | STMicroelectronics | ARM Microcontroller | STM32 | UFQFPN-32 | Surface | 32 | ARM Cortex M33 | - | - | 1MB | 2 x 12 | 96MHz | - | 256kB | 3.6V | 2 | 1MB | - | -40°C | 82 | 85°C | 500μm | 5mm | RoHS, ECOPACK2 | 5mm | 1.71V |
Currently unavailable
Subtotal 1 unit (supplied in a tray) TWD394.00(exc. GST) TWD394.00/unit | STMicroelectronics | Microcontroller | STM32F4 | UFBGA | Surface | 144 | ARM Cortex M4 | 32bit | - | 1.024MB | - | 100MHz | - | 256kB | - | - | - | - | -40°C | - | 85°C | 500μm | 10.05mm | - | 10.05mm | - |
Currently unavailable
Subtotal 1 unit (supplied in a tray) TWD739.00(exc. GST) TWD739.00/unit | STMicroelectronics | Microcontroller | STM32F7 | LQFP | Surface | 208 | ARM Cortex M7 | 32bit | - | 1.024MB | 2 x 12 Bit | 216MHz | - | 340kB | 3.6V | - | - | 1W | -40°C | 168 | 85°C | 1.45mm | 28.2mm | No | 28.2mm | 1.7V |
In Stock
Subtotal 1 unit (supplied on a continuous strip) TWD646.00(exc. GST) TWD646.00/unit | STMicroelectronics | Microcontroller | STM32 | WLCSP | Surface | 208 | Cortex M3 | 32bit | - | 4MB | 12 bit | 160MHz | - | - | 3.6V | - | - | - | -40°C | 151 | 85°C | 5.8mm | 5.6mm | RoHS | - | 1.71V |
In Stock STMicroelectronics, 32 bit ARM Cortex M4, STM32F3 Microcontroller, 72 MHz, 128kB FLASH, 100-Pin LQFP
Subtotal 1 unit (supplied in a tray) TWD266.00(exc. GST) TWD266.00/unit | STMicroelectronics | Microcontroller | STM32F3 | LQFP | Surface | 100 | ARM Cortex M4 | 32bit | - | 128kB | 3 x 12 Bit | 72MHz | - | 8kB | 3.6V | 3 | - | 488mW | -40°C | - | 85°C | 1.45mm | 14.2mm | No | 14.2mm | 2V |
Temporarily out of stock
Subtotal 1 unit (supplied in a tray) TWD485.00(exc. GST) TWD485.00/unit | STMicroelectronics | Microcontroller | STM32F7 | LQFP | Surface | 100 | ARM Cortex M7 | 32bit | CAN, I21C, I2S, SAI, SDM, SPI, UART, USART, USB | 512kB | 2 x 12 Bit | 216MHz | - | 256kB | 3.6V | - | - | 1.11W | -40°C | 140 | 85°C | 1.45mm | 14.2mm | RoHS | 14.2mm | 1.7V |
In Stock
Subtotal 5 units (supplied in a tray) TWD584.00(exc. GST) TWD116.80/unit | STMicroelectronics | Microcontroller | STM32F0 | LQFP | Surface | 48 | ARM Cortex M0 | 32bit | - | 16kB | - | 48MHz | - | 4kB | 3.6V | - | - | 364mW | -40°C | - | 85°C | 1.45mm | 7.2mm | FBI | 7.2mm | 2V |
Temporarily out of stock STMicroelectronics, 32 bit ARM Cortex M0, STM32F0 Microcontroller, 48 MHz, 64kB FLASH, 48-Pin UFQFPN
Subtotal 5 units (supplied in a tray) TWD945.00(exc. GST) TWD189.00/unit | STMicroelectronics | Microcontroller | STM32F0 | UFQFPN | Surface | 48 | ARM Cortex M0 | 32bit | - | 64kB | 1 x 12 Bit | 48MHz | - | 16kB | 3.6V | 2 | - | 625mW | -40°C | - | 105°C | 550μm | 7.1mm | No | 7.1mm | 2V |
Currently unavailable
Subtotal 2 units (supplied in a tray) TWD327.00(exc. GST) TWD163.50/unit | STMicroelectronics | Microcontroller | STM32L431xx | UFQFPN | Surface | 48 | ARM Cortex M4 | 32bit | - | 256kB | 2 x 12 Bit | 80MHz | - | 64kB | 3.6V | 6 | - | 606mW | -40°C | 83 | 125°C | 600μm | 7.3mm | No | 7.3mm | 1.71V |
In Stock
Subtotal 1 unit (supplied on a continuous strip) TWD130.00(exc. GST) TWD130.00/unit | STMicroelectronics | Wireless Microcontroller | STM32 | VFQFPN | Surface | 32 | ARM Cortex M0+ | 32bit | - | 256kB | - | 64MHz | - | 64kB | 3.6V | 2 | - | - | -40°C | 32 | 105°C | 5mm | 5mm | ARIB STD-T66, Bluetooth SIG v5.4, EN 300 440, ETSI EN 300 328, FCC CFR47 part 15 | 5mm | 1.7V |
In Stock
Subtotal 1 unit (supplied in a tray) TWD610.00(exc. GST) TWD610.00/unit | STMicroelectronics | Microcontroller | STM32F4 | LQFP | Surface | 176 | ARM Cortex M4 | 32bit | - | 2.048MB | 2 x 12 Bit | 180MHz | - | 256kB | 3.6V | - | - | 526mW | -40°C | 168 | 85°C | 1.45mm | 24.1mm | No | 24.1mm | 1.7V |
In Stock
Subtotal 2 units (supplied in a tray) TWD103.00(exc. GST) TWD51.50/unit | STMicroelectronics | Microcontroller | ARM Cortex M0+ | UFQFPN | Surface | 32 | ARM 32 Bit Cortex M0 | 32bit | - | 32kB | - | 48MHz | - | 12kB | 3.6V | - | - | - | -40°C | 30 | 85°C | - | - | RoHS3, REACH | - | 2V |
Temporarily out of stock
Subtotal 2 units (supplied in a tray) TWD447.00(exc. GST) TWD223.50/unit | STMicroelectronics | Microcontroller | ARM | LQFP | Surface | 32 | ARM Cortex M4 | 32bit | - | 64kB | 3 x 12 Bit | 72MHz | - | 12kB | 3.6V | 2 | - | 333W | -40°C | 25 | 85°C | 1.4mm | 7mm | No | 7mm | 2V |
Temporarily out of stock
Subtotal 2 units (supplied in a tray) TWD144.00(exc. GST) TWD72.00/unit | STMicroelectronics | Microcontroller | STM8S | LQFP | Surface | 32 | STM8 | 8bit | SPI | 1.024kB, 32kB | - | 16MHz | - | 2kB | 5.5V | 2 | 32kB | 800mW | -40°C | 25 | 85°C | 1.45mm | 7.2mm | No | 7.2mm | 2V |
In Stock
Subtotal 2 units (supplied in a tray) TWD523.00(exc. GST) TWD261.50/unit | STMicroelectronics | Microcontroller | STM32L4 | LQFP | Surface | 64 | ARM Cortex M4 | 32bit | - | 512kB | 2 x 12 Bit | 80MHz | - | 128kB | 3.6V | 2 | - | 444mW | -40°C | 114 | 85°C | 1.45mm | 10mm | No | 10mm | 1.71V |
In Stock
Subtotal 1 unit (supplied in a tray) TWD577.00(exc. GST) TWD577.00/unit | STMicroelectronics | Microcontroller | STM32H7 | LQFP | Surface | 144 | ARM Cortex M7 | 32bit | - | 2MB | 2 x 12 Bit | 400MHz | - | 1MB | 3.6V | 2 | - | - | -40°C | 168 | 85°C | 1.45mm | 20.2mm | No | 20.2mm | 1.62V |
Temporarily out of stock
Subtotal (1 unit) TWD67.00(exc. GST) TWD67.00/unit | STMicroelectronics | 32 Bit Microcontroller | STM32C5Axxx | LQFP-32 | Surface | 32 | ARM Cortex M33 | 32bit | CAN FD, I2C, I3C, LPUART, SPI, USART, USB | 1MB | 1 | 144MHz | - | 256kB | 3.6V | 1 | - | - | 40°C | 25 | 140°C | 1.6mm | 7mm | IEC 60335-1 | 7mm | 2.7V |
Currently unavailable
Subtotal 1 unit (supplied in a tray) TWD366.00(exc. GST) TWD366.00/unit | STMicroelectronics | Microcontroller | STM32F1 | LQFP | Surface | 100 | ARM Cortex M3 | 32bit | - | 1MB | - | 36MHz | - | 80kB | - | - | - | - | -40°C | - | 85°C | 1.45mm | 14.2mm | - | 14.2mm | - |
In Stock
Subtotal 1 unit (supplied in a tray) TWD187.00(exc. GST) TWD187.00/unit | STMicroelectronics | ARM Microcontroller | STM32U3 | LQFP-100 | Surface | 100 | ARM Cortex M33 | - | CAN FD, SDM, SPI, UART, USART, USB | 512kB | 2 x 12 | 96MHz | - | 256kB | 3.6V | 2 | 1MB | - | -40°C | 82 | 85°C | 1.4mm | 14mm | ECOPACK2, RoHS | 14mm | 1.71V |