Voltage Supervisors

Filters

Viewing 1 - 20 of 42 products
Results per page
Description Price Voltage Supervisor Type Number of Supervisors Watchdog Timer Manual Reset Maximum Reset Threshold Voltage Minimum Reset Threshold Voltage Mounting Type Package Type Pin Count Dimensions Height Length Maximum Monitored Voltage Maximum Operating Supply Voltage
RS Stock No. 686-4784
Mfr. Part No.STM1061N34WX6F
TWD15.00
Each (In a Pack of 25)
units
Low Power Voltage Detector 1 - - 3.468V 3.332V Surface Mount SOT-23 3 3.04 x 1.4 x 1.02mm 1.02mm 3.04mm - 6 V
RS Stock No. 624-8309
Mfr. Part No.STM6822SWY6F
TWD26.00
Each (In a Pack of 10)
units
Microprocessor Voltage Monitor 1 Yes Yes 2.96V 2.89V Surface Mount SOT-23 5 2.9 x 1.6 x 1.15mm 1.15mm 2.9mm - 5.5 V
RS Stock No. 168-6321
Mfr. Part No.STM6822SWY6F
TWD12.30
Each (On a Reel of 3000)
units
Microprocessor Voltage Monitor 1 Yes Yes 2.96V 2.89V Surface Mount SOT-23 5 2.9 x 1.6 x 1.15mm 1.15mm 2.9mm - 5.5 V
RS Stock No. 168-5838
Mfr. Part No.STM6719SFWB6F
TWD13.30
Each (On a Reel of 3000)
units
Dual/Triple Ultra Low 3 - Yes 3V 1.02V Surface Mount SOT-23 6 2.9 x 1.6 x 1.15mm 1.15mm 2.9mm 5.5V 5.5 V
RS Stock No. 578-853
Mfr. Part No.STM6719SFWB6F
TWD33.20
Each (In a Pack of 5)
units
Dual/Triple Ultra Low 3 - Yes 3V 1.02V Surface Mount SOT-23 6 2.9 x 1.6 x 1.15mm 1.15mm 2.9mm 5.5V 5.5 V
RS Stock No. 165-7649
Mfr. Part No.STM1061N34WX6F
TWD6.30
Each (On a Reel of 3000)
units
Low Power Voltage Detector 1 - - 3.468V 3.332V Surface Mount SOT-23 3 3.04 x 1.4 x 1.02mm 1.02mm 3.04mm - 6 V
RS Stock No. 686-4778
Mfr. Part No.STM1061N25WX6F
TWD15.50
Each (In a Pack of 25)
units
Low Power Voltage Detector 1 - - 2.55V 2.45V Surface Mount SOT-23 3 3.04 x 1.4 x 1.02mm 1.02mm 3.04mm - 6 V
RS Stock No. 189-1870
Mfr. Part No.STM1061N31WX6F
TWD5.80
Each (On a Reel of 3000)
units
Voltage Detector 1 - - 3.162V 3.038V Surface Mount SOT-23 3 3.04 x 1.4 x 1.02mm 1.02mm 3.04mm 5.5V 6 V
RS Stock No. 168-7857
Mfr. Part No.STEF12PUR
TWD20.90
Each (On a Reel of 3000)
units
- - - - - - Surface Mount DFN 10 3 x 3 x 0.88mm 0.88mm 3mm - 25 V
RS Stock No. 165-7705
Mfr. Part No.STM1061N27WX6F
TWD6.30
Each (On a Reel of 3000)
units
Low Power Voltage Detector 1 - - 2.754V 2.646V Surface Mount SOT-23 3 3.04 x 1.4 x 1.02mm 1.02mm 3.04mm - 6 V
RS Stock No. 168-6322
Mfr. Part No.STM6823TWY6F
TWD22.70
Each (On a Reel of 3000)
units
Microprocessor Voltage Monitor 1 Yes Yes 3.11V 3.04V Surface Mount SOT-23 5 2.9 x 1.6 x 1.15mm 1.15mm 2.9mm - 5.5 V
RS Stock No. 578-837
Mfr. Part No.STM1061N16WX6F
TWD18.80
Each (In a Pack of 5)
units
Low Power Voltage Detector 1 - - 1.632V 1.568V Surface Mount SOT-23 3 3.04 x 1.4 x 1.02mm 1.02mm 3.04mm - 6 V
RS Stock No. 189-2069
Mfr. Part No.STM6601CM2DDM6F
TWD45.00
Each (In a Pack of 10)
units
- 1 - Yes 3.1V - Surface Mount TDFN 12 3 x 2 x 0.75mm 0.75mm 3mm - 5.5 V
RS Stock No. 686-4790
Mfr. Part No.STM1061N30WX6F
TWD15.00
Each (In a Pack of 25)
units
Low Power Voltage Detector 1 - - 3.06V 2.94V Surface Mount SOT-23 3 3.04 x 1.4 x 1.02mm 1.02mm 3.04mm - 6 V
RS Stock No. 624-8315
Mfr. Part No.STM6823TWY6F
TWD47.80
Each (In a Pack of 10)
units
Microprocessor Voltage Monitor 1 Yes Yes 3.11V 3.04V Surface Mount SOT-23 5 2.9 x 1.6 x 1.15mm 1.15mm 2.9mm - 5.5 V
RS Stock No. 168-5836
Mfr. Part No.STM1061N16WX6F
TWD5.80
Each (On a Reel of 3000)
units
Low Power Voltage Detector 1 - - 1.632V 1.568V Surface Mount SOT-23 3 3.04 x 1.4 x 1.02mm 1.02mm 3.04mm - 6 V
RS Stock No. 196-2013
Mfr. Part No.STM1061N29WX6F
TWD15.30
Each (In a Pack of 25)
units
Low Power Voltage Detector 1 - - 2.95V 2.84V Surface Mount SOT-23 3 3.04 x 1.4 x 1.02mm 1.02mm 3.04mm - 6 V
RS Stock No. 189-2119
Mfr. Part No.STM1061N21WX6F
TWD15.50
Each (In a Pack of 25)
units
Voltage Detector 1 - - 2.142V 2.056V Surface Mount SOT-23 3 3.04 x 1.4 x 1.02mm 1.02mm 3.04mm 5.5V 6 V
RS Stock No. 189-1876
Mfr. Part No.STM6822LWY6FST
TWD24.80
Each (On a Reel of 3000)
units
- 1 Yes Yes 4.746V 4.514V Surface Mount SOT-23 5 3 x 1.75 x 1.3mm 1.3mm 3mm 2.5 V, 3 V, 3.3 V, 5 V 5.5 V
RS Stock No. 686-4793
Mfr. Part No.STM1061N22WX6F
TWD15.50
Each (In a Pack of 25)
units
Low Power Voltage Detector 1 - - 2.244V 2.156V Surface Mount SOT-23 3 3.04 x 1.4 x 1.02mm 1.02mm 3.04mm - 6 V