Voltage Reference | Adjustable & Fixed Shunt | RS
Recently searched

    Voltage References

    Voltage references are electronic devices that provide a fixed output voltage. They provide a constant voltage regardless of external factors. This includes the load on the device, temperature or fluctuations in the power supply. Learn more in our Complete Guide to Voltage References.

    Voltage references have different characteristics depending on their purpose. Voltage references used in laboratory applications are designed to have extremely high precision and accuracy, whereas those used as regulators for computer power supplies are much cheaper but less precise.

    There are many different kinds of voltage references, generally categorised by type, tolerance, rated voltage, reference voltage and rated current. The most common tolerances are ±2%, ±1% and ±0.5%, but voltage references are available even up to ±40%.

    Voltage reference ICs come in a standard semiconductor package, such as PDIP, SO, SOIC and SOT-23. The pin count may also be combined with the package type, for example SO-8.

    Types of voltage references

    • Two-terminal shunt voltage reference
    • Three-terminal series voltage reference
    • Band-gap voltage reference
    • Low noise voltage reference
    • Micropower voltage reference

    What are voltage references used for?

    Voltage references can be used for a variety of different precision measurement and control systems such as power supplies in personal computers and analogue-to-digital converters. They are also used in scientific applications and in medical equipment where voltage variations need to be tested regularly. Voltage references are also used in battery-powered devices.

    1023 Products showing for Voltage References

    Texas Instruments
    2.5V
    SC-70
    Fixed
    ±0.15 %
    Surface Mount
    Series
    5mA
    7.5 V
    -
    -
    3
    50 ppm/V
    50 ppm/mA
    2 x 1.25 x 0.9mm
    DiodesZetex
    1.22V
    SOT-23
    Fixed
    ±1.0 %
    Surface Mount
    Shunt
    20mA
    -
    1.21 V
    1.23 V
    3
    -
    20 mV
    3.04 x 1.4 x 1.02mm
    Texas Instruments
    2.5V
    SOT-23-6
    Fixed
    0.01%
    Surface Mount
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Texas Instruments
    2.5 - 36V
    TO-92
    Adjustable
    ±1.0 %
    Through Hole
    Shunt
    100mA
    37 V
    2.5 V
    36 V
    3
    -
    -
    4.83 x 3.43 x 3.68mm
    DiodesZetex
    1.24 - 10V
    SOT-23
    Adjustable
    ±2.5 %
    Surface Mount
    Shunt
    25mA
    -
    1.24 V
    10 V
    3
    -
    -
    3.04 x 1.4 x 1.02mm
    Texas Instruments
    2.5V
    SOT-23
    Fixed
    ±1.0 %
    Surface Mount
    Shunt
    15mA
    -
    -
    -
    3
    -
    8 mV
    2.92 x 1.3 x 0.93mm
    Renesas Electronics
    1.5V
    SOT-23
    Fixed
    ±0.2 %
    Surface Mount
    Series
    ±7mA
    5.5 V
    -
    1.5 V
    3
    350 μV/V
    350 μV/mA
    2.92 x 1.3 x 0.95mm
    Analog Devices
    10V
    PDIP
    Fixed
    ±0.05 %
    Through Hole
    Series
    10mA
    36 V
    9.995 V
    10.005 V
    8
    100 μV/V
    100 μV/mA
    9.27 x 7.24 x 3.43mm
    Texas Instruments
    2.048V
    SC-70
    Fixed
    ±0.15 %
    Surface Mount
    Series
    5mA
    7.5 V
    -
    -
    3
    50 ppm/V
    50 ppm/mA
    2 x 1.25 x 0.9mm
    Renesas Electronics
    2.2 to 5.5V
    SOT-23
    Precision
    0.2%
    Surface Mount
    Series
    -
    -
    -
    -
    3
    -
    -
    -
    Texas Instruments
    2.5 - 36V
    TO-92
    Adjustable
    ±2.0 %
    Through Hole
    Shunt
    100mA
    37 V
    2.5 V
    36 V
    3
    -
    -
    4.83 x 3.43 x 3.68mm
    Texas Instruments
    10V
    SOIC
    Fixed
    ±2.5%
    Surface Mount
    Series
    -
    40 V
    9.998 V
    10.003 V
    8
    1 ppm/V
    20 ppm/mA
    4.9 x 3.91 x 1.58mm
    onsemi
    2.5 - 36V
    TO-92
    Adjustable
    ±2.2 %
    Through Hole
    Shunt
    100mA
    37 V
    2.5 V
    36 V
    3
    -
    -
    5.2 x 4.19 x 5.33mm
    Renesas Electronics
    1.5V
    SOT-23
    Fixed
    ±0.2 %
    Surface Mount
    Series
    ±7mA
    5.5 V
    -
    1.5 V
    3
    350 μV/V
    350 μV/mA
    2.92 x 1.3 x 0.95mm
    onsemi
    1.235V
    TO-92
    Fixed
    ±2.0 %
    Through Hole
    Shunt
    20mA
    -
    1.205 V
    1.26 V
    3
    -
    20 mV
    5.2 x 4.19 x 8mm
    Renesas Electronics
    4.096V
    -
    Precision
    0.2%
    Surface Mount
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Microchip
    2.7V
    SOT 23
    Precision
    0.1%
    Surface Mount
    -
    -
    -
    -
    -
    -
    -
    -
    -
    DiodesZetex
    3.3V
    SOT-23
    Precision
    0.2%
    Surface Mount
    Shunt
    -
    -
    -
    -
    3
    -
    -
    -
    DiodesZetex
    3V
    SOT-23
    Fixed
    ±1.0 %
    Surface Mount
    Shunt
    15mA
    -
    -
    -
    3
    -
    -
    3.04 x 1.4 x 1.02mm
    DiodesZetex
    3.3V
    SOT-23
    Precision
    0.2%
    Surface Mount
    Shunt
    -
    -
    -
    -
    3
    -
    -
    -
    Results per page