USB Power Switches

USB power switches are power management devices used to charge electronic devices on USB ports and hubs on computers, docking stations, handheld devices and automotive devices. 


How do USB power switches work?

They work by monitoring the current on a device and latch a switch off if the output current is shorted. They often have an auto reset feature which reactivates the switch once the short circuit is removed. They work in the same way as hot swap controllers, which allow circuit boards and electronic cards to be inserted into equipment, removing the need to power down during use.


Features of USB power switches

Most USB power switches have multiple safety features. For instance, built in thermal-overload protection limits junction temperature and dissipation of power. 


The internal circuity is limited to an accurate figure to protect the input supply against short circuit conditions as well as overload. They're also fitted with fault signals that notify the microprocessor whenever there's a current-limit, under voltage lockout (UVLO), short-circuit fault or thermal overload.


...
Read more Read less

Filters

Viewing 1 - 20 of 241 products
Results per page
Description Price Switch Type Number of Outputs Switch On Resistance Maximum Power Dissipation Mounting Type Package Type Pin Count Current Limit Dimensions Length Width Height Maximum Input Voltage Maximum Operating Temperature
RS Stock No. 423-163
Mfr. Part No.TPS2042BD
TWD65.20
Each (In a Pack of 5)
units
High Side, USB Power Distribution 4 49mΩ 585.82 mW Surface Mount SOIC 8 1.25A 4.9 x 3.91 x 1.58mm 4.9mm 3.91mm 1.58mm 5.5 V +85 °C
RS Stock No. 923-2461
Mfr. Part No.TPS2042BD
TWD55.10
Each (In a Tube of 75)
units
High Side, USB Power Distribution 4 49mΩ 585.82 mW Surface Mount SOIC 8 1.25A 4.9 x 3.91 x 1.58mm 4.9mm 3.91mm 1.58mm 5.5 V +85 °C
RS Stock No. 179-1649
Mfr. Part No.TPS2042AD
TWD107.30
Each (In a Tube of 75)
units
High Side, USB Power Distribution 4 80mΩ 725 mW Surface Mount SOIC 8 0.9A 4.9 x 3.91 x 1.58mm 4.9mm 3.91mm 1.58mm 5.5 V +85 °C
RS Stock No. 517-1078
Mfr. Part No.TPS2042AD
TWD104.60
Each (In a Pack of 5)
units
High Side, USB Power Distribution 4 80mΩ 725 mW Surface Mount SOIC 8 0.9A 4.9 x 3.91 x 1.58mm 4.9mm 3.91mm 1.58mm 5.5 V +85 °C
RS Stock No. 910-1600
Mfr. Part No.MIC2506YM
BrandMicrochip
TWD129.50
Each (In a Pack of 2)
units
High Side, USB Power Distribution 4 75mΩ Internally Limited Surface Mount SOIC 8 2A 4.93 x 3.94 x 1.48mm 4.93mm 3.94mm 1.48mm 7.5 V +85 °C
RS Stock No. 910-1506
Mfr. Part No.MIC2026-2YM
BrandMicrochip
TWD35.60
Each (In a Pack of 10)
units
High Side, USB Power Distribution 4 90mΩ Internally Limited Surface Mount SOIC 8 0.9A 5 x 3.99 x 1.63mm 5mm 3.99mm 1.63mm 5.5 V +85 °C
RS Stock No. 165-4129
Mfr. Part No.MIC2505-1YM
BrandMicrochip
TWD58.80
Each (In a Tube of 95)
units
High Side, USB Power Distribution - - Internally Limited Surface Mount SOIC 8 4A 4.93 x 3.94 x 1.48mm 4.93mm 3.94mm 1.48mm 7.5 V +85 °C
RS Stock No. 910-1773
Mfr. Part No.MIC2505-1YM
BrandMicrochip
TWD70.20
Each (In a Pack of 5)
units
High Side, USB Power Distribution - - Internally Limited Surface Mount SOIC 8 4A 4.93 x 3.94 x 1.48mm 4.93mm 3.94mm 1.48mm 7.5 V +85 °C
RS Stock No. 145-6749
Mfr. Part No.TPS2052BDGN
TWD62.50
Each (In a Tube of 80)
units
High Side, USB Power Distribution 4 70mΩ 1.71 W Surface Mount MSOP 8 1.25A 3 x 3 x 1.02mm 3mm 3mm 1.02mm 5.5 V +85 °C
RS Stock No. 662-2460
Mfr. Part No.TPS2052BDGN
TWD73.80
Each (In a Pack of 5)
units
High Side, USB Power Distribution 4 70mΩ 1.71 W Surface Mount MSOP 8 1.25A 3 x 3 x 1.02mm 3mm 3mm 1.02mm 5.5 V +85 °C
RS Stock No. 162-4888
Mfr. Part No.TPS2022D
TWD82.40
Each (In a Tube of 75)
units
High Side, USB Power Distribution 4 33mΩ 725 mW Surface Mount SOIC 8 1.5A 4.9 x 3.91 x 1.58mm 4.9mm 3.91mm 1.58mm 5.5 V +85 °C
RS Stock No. 823-3185
Mfr. Part No.AP2411MP-13
TWD10.80
Each (In a Pack of 25)
units
High Side 1 135mΩ Internally Limited Surface Mount MSOP 8 2.85A 3.1 x 3.1 x 0.95mm 3.1mm 3.1mm 0.95mm 5.5 V +85 °C
RS Stock No. 122-3270
Mfr. Part No.AP2411MP-13
TWD4.40
Each (On a Reel of 2500)
units
High Side 2 135mΩ Internally Limited Surface Mount MSOP 8 2.85A 3.1 x 3.1 x 0.95mm 3.1mm 3.1mm 0.95mm 5.5 V +85 °C
RS Stock No. 910-1691
Mfr. Part No.MIC2026-2YM-TR
BrandMicrochip
TWD35.60
Each (In a Pack of 10)
units
High Side 2 170mΩ Internally Limited Surface Mount SOIC 8 - 4.93 x 3.94 x 1.48mm 4.93mm 3.94mm 1.48mm 5.5 V +85 °C
RS Stock No. 145-9132
Mfr. Part No.MIC2026-2YM
BrandMicrochip
TWD30.10
Each (In a Tube of 95)
units
High Side, USB Power Distribution 4 90mΩ Internally Limited Surface Mount SOIC 8 0.9A 5 x 3.99 x 1.63mm 5mm 3.99mm 1.63mm 5.5 V +85 °C
RS Stock No. 146-0314
Mfr. Part No.MIC2506YM
BrandMicrochip
TWD107.90
Each (In a Tube of 95)
units
High Side, USB Power Distribution 4 75mΩ Internally Limited Surface Mount SOIC 8 2A 4.93 x 3.94 x 1.48mm 4.93mm 3.94mm 1.48mm 7.5 V +85 °C
RS Stock No. 165-4277
Mfr. Part No.MIC2026-2YM-TR
BrandMicrochip
TWD29.90
Each (On a Reel of 2500)
units
High Side 2 170mΩ Internally Limited Surface Mount SOIC 8 - 4.93 x 3.94 x 1.48mm 4.93mm 3.94mm 1.48mm 5.5 V +85 °C
RS Stock No. 517-1034
Mfr. Part No.TPS2022D
TWD96.60
Each (In a Pack of 5)
units
High Side, USB Power Distribution 4 33mΩ 725 mW Surface Mount SOIC 8 1.5A 4.9 x 3.91 x 1.58mm 4.9mm 3.91mm 1.58mm 5.5 V +85 °C
RS Stock No. 186-1487
Mfr. Part No.FSA1153UCX
TWD36.50
Each (In a Pack of 10)
units
USB - - Surface Mount WLCSP 12 - 1.605 x 1.44 x 0.42mm 1.61mm 1.44mm 0.42mm 5.5 V +85 °C
RS Stock No. 822-8824
Mfr. Part No.AP2191WG-7
TWD26.10
Each (In a Pack of 10)
units
High Side 1 170mΩ Internally Limited Surface Mount SOT-25 5 2.6A 3.1 x 1.7 x 1.3mm 3.1mm 1.7mm 1.3mm 5.5 V +85 °C