PWM Secondary Side Controllers

Filters

Viewing 1 - 20 of 29 products
Results per page
Description Price Number of PWM Outputs PWM Controller Type Maximum Switching Frequency Mounting Type Package Type Pin Count Output Current Output Voltage Typical Operating Supply Voltage Dimensions Length Width Height Maximum Operating Temperature
RS Stock No. 919-8825
Mfr. Part No.ICE2A265FKLA1
BrandInfineon
TWD53.30
Each (In a Tube of 50)
units
1 - - Through Hole PDIP 8 2 A 650 V - 9.52 x 6.35 x 0.38mm 9.52mm 6.35mm 0.38mm +150 °C
RS Stock No. 919-8816
Mfr. Part No.ICE2A265FKLA1
BrandInfineon
TWD89.00
Each (In a Tube of 50)
units
1 - - Through Hole PDIP 8 2 A 650 V - 9.52 x 6.35 x 0.38mm 9.52mm 6.35mm 0.38mm +150 °C
RS Stock No. 462-7249
Mfr. Part No.ICE2A265FKLA1
BrandInfineon
TWD105.00
Each (In a Pack of 5)
units
1 - - Through Hole PDIP 8 2 A 650 V - 9.52 x 6.35 x 0.38mm 9.52mm 6.35mm 0.38mm +150 °C
RS Stock No. 163-0106
Mfr. Part No.NCP4304BDR2G
TWD15.30
Each (On a Reel of 2500)
units
1 Secondary Side Synchronous Rectifier 500 kHz Surface Mount SOIC 8 5 A -0.3 → 17 V 9.9 V 5 x 4 x 1.5mm 5mm 4mm 1.5mm +150 °C
RS Stock No. 178-4357
Mfr. Part No.NCP4306AAHZZZADR2G
TWD11.40
Each (On a Reel of 2500)
units
1 Secondary Side Synchronous Rectifier 1 MHz Surface Mount SOIC 8 2 (Source) A, 7 (Sink) A 11 V 35 (Maximum) V 5 x 4 x 1.5mm 5mm 4mm 1.5mm +125 °C
RS Stock No. 178-4356
Mfr. Part No.NCP4306AADZZZADR2G
TWD11.40
Each (On a Reel of 2500)
units
1 Secondary Side Synchronous Rectifier 1 MHz Surface Mount SOIC 8 2 (Source) A, 7 (Sink) A 11 V 35 (Maximum) V 5 x 4 x 1.5mm 5mm 4mm 1.5mm +125 °C
RS Stock No. 166-3260
Mfr. Part No.FAN6224M
TWD12.60
Each (On a Reel of 2500)
units
1 Secondary Side Synchronous Rectifier 140 kHz Surface Mount SOP 8 - 14 V 15 V 4.9 x 3.9 x 1.575mm 4.9mm 3.9mm 1.575mm +105 °C
RS Stock No. 162-6081
Mfr. Part No.UCC3809D-2
TWD86.20
Each (In a Tube of 75)
units
1 Primary Side - Surface Mount SOIC 8 - - - 4.9 x 3.91 x 1.58mm 4.9mm 3.91mm 1.58mm +70 °C
RS Stock No. 805-0331
Mfr. Part No.FAN6208MY
TWD51.60
Each (In a Pack of 5)
units
2 Secondary Side Synchronous Rectifier 100 kHz Surface Mount SOP 8 8 A 24 V 30 V 4.9 x 3.9 x 1.585mm 4.9mm 3.9mm 1.585mm +105 °C
RS Stock No. 178-4515
Mfr. Part No.NCP4306DADZZDASNT1G
TWD19.50
Each (In a Pack of 10)
units
1 Secondary Side Synchronous Rectifier 1 MHz Surface Mount TSOP 6 2 (Source) A, 7 (Sink) A 11 V 35 (Maximum) V 3.1 x 1.7 x 1mm 3.1mm 1.7mm 1mm +125 °C
RS Stock No. 661-5926
Mfr. Part No.UCC3809D-2
TWD96.00
Each (In a Pack of 5)
units
1 Primary Side - Surface Mount SOIC 8 - - - 4.9 x 3.91 x 1.58mm 4.9mm 3.91mm 1.58mm +70 °C
RS Stock No. 121-7957
Mfr. Part No.NCP4304AMNTWG
TWD25.20
Each (On a Reel of 4000)
units
1 Secondary Side Synchronous Rectifier 500 kHz Surface Mount DFN 8 5 A -0.3 → 17 V 9.9 V 4 x 4 x 0.95mm 4mm 4mm 0.95mm +150 °C
RS Stock No. 732-8068
Mfr. Part No.MAX6615AEE+
TWD130.00
Each
units
- - - Surface Mount QSOP 16 - - - 4.98 x 3.99 x 1.65mm 4.98mm 3.99mm 1.65mm +125 °C
RS Stock No. 178-4358
Mfr. Part No.NCP4306DADZZDASNT1G
TWD8.60
Each (On a Reel of 3000)
units
1 Secondary Side Synchronous Rectifier 1 MHz Surface Mount TSOP 6 2 (Source) A, 7 (Sink) A 11 V 35 (Maximum) V 3.1 x 1.7 x 1mm 3.1mm 1.7mm 1mm +125 °C
RS Stock No. 178-4527
Mfr. Part No.NCP4306DAHZZAASNT1G
TWD19.50
Each (In a Pack of 10)
units
1 Secondary Side Synchronous Rectifier 1 MHz Surface Mount TSOP 6 2 (Source) A, 7 (Sink) A 11 V 35 (Maximum) V 3.1 x 1.7 x 1mm 3.1mm 1.7mm 1mm +125 °C
RS Stock No. 178-4354
Mfr. Part No.NCP4306AAAZZZADR2G
TWD10.00
Each (On a Reel of 2500)
units
1 Secondary Side Synchronous Rectifier 1 MHz Surface Mount SOIC 8 2 (Source) A, 7 (Sink) A 11 V 35 (Maximum) V 5 x 4 x 1.5mm 5mm 4mm 1.5mm +125 °C
RS Stock No. 178-4667
Mfr. Part No.NCP4306AADZZZADR2G
TWD22.70
Each (In a Pack of 10)
units
1 Secondary Side Synchronous Rectifier 1 MHz Surface Mount SOIC 8 2 (Source) A, 7 (Sink) A 11 V 35 (Maximum) V 5 x 4 x 1.5mm 5mm 4mm 1.5mm +125 °C
RS Stock No. 166-2830
Mfr. Part No.FAN6208MY
TWD20.90
Each (On a Reel of 2500)
units
2 Secondary Side Synchronous Rectifier 100 kHz Surface Mount SOP 8 8 A 24 V 30 V 4.9 x 3.9 x 1.585mm 4.9mm 3.9mm 1.585mm +105 °C
RS Stock No. 178-4359
Mfr. Part No.NCP4306DAHZZAASNT1G
TWD9.40
Each (On a Reel of 3000)
units
1 Secondary Side Synchronous Rectifier 1 MHz Surface Mount TSOP 6 2 (Source) A, 7 (Sink) A 11 V 35 (Maximum) V 3.1 x 1.7 x 1mm 3.1mm 1.7mm 1mm +125 °C
RS Stock No. 865-1167
Mfr. Part No.FAN6224M
TWD30.40
Each (In a Pack of 5)
units
1 Secondary Side Synchronous Rectifier 140 kHz Surface Mount SOP 8 - 14 V 15 V 4.9 x 3.9 x 1.575mm 4.9mm 3.9mm 1.575mm +105 °C