PWM Controllers

Pulse width modulation (PWM) is a modulation technique that is used to encode a message into a pulsing signal. PWM controllers encode data onto the duty cycle (the ratio or percentage of one period in which a signal or system is active). The encoded data is commonly used in power electronic systems to regulate the amount of power applied to the load. 


How do PWM controllers work?

A PMC will use voltage feedback to ensure that the voltage applied to a load is precisely controlled. The controller will supervise the switching operation to regulate the output voltage by comparing output voltage with the desired output to derive the correct voltage. They are popular because of their high efficiency over a wide voltage input range.


A PWM controller can also be integrated with a hot swap controller for enhanced power monitoring accuracy.


What are PWM controllers used for?

PWM controllers are common in many applications including variable speed fans, house dimmer switches and electric cookers. 


...
Read more Read less

Filters

Viewing 1 - 20 of 91 products
Results per page
Description Price Maximum Switching Frequency Start-up Supply Current Maximum Source Current Maximum Sink Current Maximum Supply Current Zero Power Detection Mounting Type Package Type Pin Count Dimensions Length Width Height Maximum Operating Supply Voltage
RS Stock No. 528-123
Mfr. Part No.TL494CN
TWD14.00
Each (In a Tube of 25)
units
300 kHz - - - - - Through Hole PDIP 16 19.3 x 6.35 x 4.57mm 19.3mm 6.35mm 4.57mm 40 V
RS Stock No. 661-6875
Mfr. Part No.TL494IDR
TWD17.60
Each (In a Pack of 5)
units
300 kHz - - - - - Surface Mount SOIC 16 9.9 x 3.91 x 1.58mm 9.9mm 3.91mm 1.58mm 40 V
RS Stock No. 121-9164
Mfr. Part No.TL494IDR
TWD4.70
Each (On a Reel of 2500)
units
300 kHz - - - - - Surface Mount SOIC 16 9.9 x 3.91 x 1.58mm 9.9mm 3.91mm 1.58mm 40 V
RS Stock No. 825-5488
Mfr. Part No.UCC28251RGPT
TWD152.00
Each (In a Pack of 2)
units
1.8 MHz 275µA 8mA 9mA 275 μA Yes Surface Mount QFN 20 4.15 x 4.15 x 0.95mm 4.15mm 4.15mm 0.95mm 17 V
RS Stock No. 162-6749
Mfr. Part No.TL494CNSR
TWD7.20
Each (On a Reel of 2000)
units
300 kHz 9 → 15mA 200mA 200mA 3.5 mA Yes Surface Mount SOIC 16 10.5 x 5.6 x 1.85mm 10.5mm 5.6mm 1.85mm 40 V
RS Stock No. 809-5393
Mfr. Part No.TL494CNSR
TWD20.00
Each (In a Pack of 5)
units
300 kHz 9 → 15mA 200mA 200mA 3.5 mA Yes Surface Mount SOIC 16 10.5 x 5.6 x 1.85mm 10.5mm 5.6mm 1.85mm 40 V
RS Stock No. 686-8433
Mfr. Part No.L6598
TWD78.50
Each (In a Pack of 2)
units
400 kHz 0.25mA 250mA 450mA 25 mA - Through Hole PDIP 16 20 x 7.1 x 5.1mm 20mm 7.1mm 5.1mm 16.6 V
RS Stock No. 162-8863
Mfr. Part No.UCC28251RGPT
TWD95.20
Each (On a Reel of 250)
units
1.8 MHz 275µA 8mA 9mA 275 μA Yes Surface Mount QFN 20 4.15 x 4.15 x 0.95mm 4.15mm 4.15mm 0.95mm 17 V
RS Stock No. 877-2826
Mfr. Part No.SG2525AN
TWD37.60
Each (In a Pack of 10)
units
400 kHz 80µA 400mA 400mA 20 mA - Through Hole PDIP 16 20 x 7.1 x 5.1mm 20mm 7.1mm 5.1mm 35 V
RS Stock No. 168-6471
Mfr. Part No.L6598
TWD66.50
Each (In a Tube of 25)
units
400 kHz 0.25mA 250mA 450mA 25 mA - Through Hole PDIP 16 20 x 7.1 x 5.1mm 20mm 7.1mm 5.1mm 16.6 V
RS Stock No. 168-8876
Mfr. Part No.SG2525AN
TWD37.60
Each (In a Tube of 25)
units
400 kHz 80µA 400mA 400mA 20 mA - Through Hole PDIP 16 20 x 7.1 x 5.1mm 20mm 7.1mm 5.1mm 35 V
RS Stock No. 517-2986
Mfr. Part No.TL494IN
TWD24.60
Each (In a Pack of 5)
units
300 kHz - - - - - Through Hole PDIP 16 19.3 x 6.35 x 4.57mm 19.3mm 6.35mm 4.57mm 40 V
RS Stock No. 415-1045
Mfr. Part No.L6598D
TWD79.00
Each
units
400 kHz 0.25mA 250mA 450mA 25 mA - Surface Mount SOIC 16 10 x 4 x 1.64mm 10mm 4mm 1.64mm 16.6 V
RS Stock No. 168-4860
Mfr. Part No.UCC2808D-1
TWD79.20
Each (In a Tube of 75)
units
1 MHz - - - - - Surface Mount SOIC 8 4.9 x 3.91 x 1.58mm 4.9mm 3.91mm 1.58mm 15 V
RS Stock No. 162-9515
Mfr. Part No.NCP3020ADR2G
TWD13.20
Each (On a Reel of 2500)
units
350 kHz 5.5mA 100µA 100µA 8 mA - Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm 28 V
RS Stock No. 168-6083
Mfr. Part No.L6598D
TWD66.50
Each (In a Tube of 50)
units
400 kHz 0.25mA 250mA 450mA 25 mA - Surface Mount SOIC 16 10 x 4 x 1.64mm 10mm 4mm 1.64mm 16.6 V
RS Stock No. 786-2451
Mfr. Part No.NCP3020ADR2G
TWD27.90
Each (In a Pack of 10)
units
350 kHz 5.5mA 100µA 100µA 8 mA - Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm 28 V
RS Stock No. 527-322
Mfr. Part No.UCC2808D-1
TWD100.00
Each
units
1 MHz - - - - - Surface Mount SOIC 8 4.9 x 3.91 x 1.58mm 4.9mm 3.91mm 1.58mm 15 V
RS Stock No. 920-3479
Mfr. Part No.TL494IN
TWD20.20
Each (In a Tube of 25)
units
300 kHz - - - - - Through Hole PDIP 16 19.3 x 6.35 x 4.57mm 19.3mm 6.35mm 4.57mm 40 V
RS Stock No. 652-5779
Mfr. Part No.UCC2895DW
TWD194.00
Each
units
1 MHz 150µA - - - - Surface Mount SOIC 20 12.8 x 7.52 x 2.35mm 12.8mm 7.52mm 2.35mm 16.5 V