Power Switch IC | High Side USB Power Switch | RS
Recently searched

    Power Switch ICs

    Power switch ICs (integrated circuits) are electronic components that control the power for another device within the circuit. They are used to enable or disable a power rail. Power switches are often used to control the current to a USB connector to prevent short-circuiting. These switches provide protection for circuits which may experience overload or high operating temperatures. Load switches are active whenever the power is switched on and therefore offer low leakage currents. Load switches are often used instead of a MOSFET as they offer additional protection from a smaller package.

    When choosing a power switch it is important to consider the current limit levels. These levels can be fixed or adjustable depending on the device. Power switch ICs come in a standard semiconductor package, such as a SOT-21, SSOP and PDIP.

    Where are they used?

    • USB ports (e.g. USB-C)
    • Desktop computers
    • Docking stations
    • General switching or linear applications

    High-side and Low-side Switches

    High-side switches sit between the positive power line and the load. Low-side switches sit between the load and the ground. High-side switches are more commonly used in heavy-load applications where a short circuit is more likely at the ground. Low-side switches are often cheaper and ideal for when load is controlled through a high-speed PWM. There are also H-bridge switch ICs which require both high-side and low-side switches.

    What is an Intelligent Power Switch (IPS)?

    Intelligent power switches are ICs that are largely used in the automotive applications. They also play a big role in the “Smart Home” products. An Intelligent power switch combines multiple actions into a single process. They are used in PAC (Programmable Automation Controller), CNC (Computer Numerical Control) & PLC (Programmable Logic Controller), robotics, agricultural systems, security systems & used in green energy, like wind turbines.

    1731 Products showing for Power Switch ICs

    onsemi
    -
    -
    10Ω
    -
    -
    -
    1
    -
    -
    -
    Surface Mount
    MSOP
    10
    +85 °C
    -40 °C
    3 x 3 x 1.1mm
    Infineon
    High Side
    High Side Switch
    22mΩ
    -
    58 V
    44A
    4
    -
    -
    -
    Surface Mount
    TO-220
    7
    +150 °C
    -40 °C
    10 x 9.25 x 4.4mm
    Power Integrations
    -
    Off Line
    4.5Ω
    -
    -
    2550mA
    1
    -
    28.5W
    Over-Temperature
    Through Hole
    DIPC
    8
    +150 °C
    -40 °C
    9.83 x 6.6 x 3.68mm
    Infineon
    High Side
    High Side
    -
    2
    65 V
    -
    2
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Infineon
    -
    -
    -
    4
    65 V
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    onsemi
    -
    Controlled Load
    22.5mΩ
    -
    5.5 V
    -
    1
    -
    2.5W
    -
    Surface Mount
    DFN
    8
    +85 °C
    -40 °C
    2 x 2 x 0.95mm
    STMicroelectronics
    High Side
    High Side Solid State Relay
    0.4Ω
    -
    45 V
    0.7A
    4
    -
    -
    -
    Surface Mount
    PowerSO
    10
    +150 °C
    -
    9.5 x 7.6 x 3.65mm
    STMicroelectronics
    High Side
    High Side Driver
    160mΩ
    8
    45 V
    1.7A
    8
    -
    -
    -
    -
    QFN48L 8x6 mm
    48
    -
    -
    -
    Infineon
    High Side
    High Side
    -
    1
    36 V
    -
    1
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Infineon
    High Side
    High Side
    -
    -
    28 V
    4mA
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    STMicroelectronics
    High Side
    High Side
    -
    2
    5.5 V
    500mA
    2
    -
    -
    -
    -
    SO-8
    8
    -
    -
    -
    Infineon
    High Side
    High Side
    -
    8
    6.5 V
    625mA
    16
    -
    -
    -
    -
    PG-DSO36
    36
    -
    -
    -
    Infineon
    -
    -
    -
    -
    3.04 V
    -
    2
    -
    -
    -
    -
    PG-VQFN-40
    40
    -
    -
    -
    Skyworks Solutions Inc
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    onsemi
    -
    Integrate Pulse Width Modulator
    18Ω
    -
    -
    0.45A
    1
    -
    3W
    -
    Surface Mount
    LSOP
    8
    +125 °C
    -40 °C
    9.4 x 6.6 x 3.6mm
    ROHM
    -
    Hi Side Switch
    -
    2
    3.1 → 20 V
    -
    1
    -
    -
    -
    -
    UQFN40V5050A
    40
    -
    -
    -
    Infineon
    High Side
    High Side
    -
    -
    28 V
    7mA
    5
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Microchip
    High Side
    USB Power
    160mΩ
    -
    5.5 V
    0.85A
    1
    -
    -
    -
    Surface Mount
    SOIC
    8
    +85 °C
    -40 °C
    4.93 x 3.94 x 1.48mm
    Toshiba
    -
    -
    3.25Ω
    8
    25 V
    0.1mA
    -
    -
    1.47W
    -
    Surface Mount
    SSOP
    18
    +85 °C
    -40 °C
    6.8 x 4.4 x 1.2mm
    onsemi
    -
    PWM Controller
    11Ω
    -
    -
    0.8A
    1
    -
    10W
    -
    Through Hole
    PDIP
    8
    +125 °C
    -40 °C
    9.83 x 6.67 x 3.68mm
    Results per page