Description | Price | Maximum Switching Frequency | Start-up Supply Current | Maximum Source Current | Maximum Sink Current | Maximum Supply Current | Zero Power Detection | Mounting Type | Package Type | Pin Count | Dimensions | Height | Length | Maximum Operating Supply Voltage | Maximum Operating Temperature | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
RS Stock No.
146-4529
Mfr. Part No.PFS7629H
BrandPower Integrations
|
TWD121.10
Each (In a Tube of 30)
units
|
123 kHz | - | - | - | 1.38 mA | Yes | Through Hole | ESIP-16D | 16 | 16.59 x 2.06 x 8.25mm | 8.25mm | 16.59mm | 15 V | +150 °C | |
RS Stock No.
146-4570
Mfr. Part No.PFS7629H
BrandPower Integrations
|
TWD121.00
Each (In a Pack of 5)
units
|
123 kHz | - | - | - | 1.38 mA | Yes | Through Hole | ESIP-16D | 16 | 16.59 x 2.06 x 8.25mm | 8.25mm | 16.59mm | 15 V | +150 °C | |
RS Stock No.
146-4554
Mfr. Part No.PFS7625L
BrandPower Integrations
|
TWD101.40
Each (In a Pack of 5)
units
|
123 kHz | - | - | - | 1.05 mA | Yes | Through Hole | ESIP-16G | 16 | 16.59 x 2.06 x 8.25mm | 8.25mm | 16.59mm | 15 V | +150 °C | |
RS Stock No.
146-4561
Mfr. Part No.PFS7636H
BrandPower Integrations
|
TWD102.40
Each (In a Pack of 5)
units
|
123 kHz | - | - | - | 1.12 mA | Yes | Through Hole | ESIP-16D | 16 | 16.59 x 2.06 x 8.25mm | 8.25mm | 16.59mm | 15 V | +150 °C | |
RS Stock No.
146-4522
Mfr. Part No.PFS7625L
BrandPower Integrations
|
TWD104.00
Each (In a Tube of 30)
units
|
123 kHz | - | - | - | 1.05 mA | Yes | Through Hole | ESIP-16G | 16 | 16.59 x 2.06 x 8.25mm | 8.25mm | 16.59mm | 15 V | +150 °C | |
RS Stock No.
146-4525
Mfr. Part No.PFS7636H
BrandPower Integrations
|
TWD96.50
Each (In a Tube of 30)
units
|
123 kHz | - | - | - | 1.12 mA | Yes | Through Hole | ESIP-16D | 16 | 16.59 x 2.06 x 8.25mm | 8.25mm | 16.59mm | 15 V | +150 °C |