Motor Driver ICs

Motor Driver ICs are current amplifiers, and are an essential component of motor interfacing. The motor driver integrated circuit chip acts as the interface between a microprocessor or microcontroller, and a motor. As microprocessors tend to operate at lower currents, and motors at higher, motor driver ICs are need to supply current to the motor as needed.

The RS Components range of Motor Driver ICs includes models from leading brands, in various types and configurations to support your design needs.

Applications

Motor Driver ICs are commonly used in robotics to drive DC motors from microcontrollers. They are an essential component in controlling motion in autonomous robots, and so are widely used in automation. They are also found in more common environments, such as office appliances and in automotive electronics.

Selecting a Motor Driver IC

As different motors have different signal requirements, a motor driver IC is usually specific to a motor type. RS Components offer motor drivers for brushless DC motors (BLDC,) brushed DC motors, and stepper motors. When choosing your motor driver IC, you should be aware of the type of motor you will be driving, as well as its power supply voltage range, and output current.

Brushed DC Motors can be used in anything from security cameras to ATM machines, depending on the required voltage. When selecting a motor driver for a brushed DC motor, it is important to ascertain whether speed control is needed, and what type of speed control is needed (such as thermistor, or voltage control.) You must then ascertain whether integrated or pre-driver type motor driver power. Additional features such as fault protection must also be considered.

Brushless DC Motors are typically used for driving cooling fans in electronics. They can be found in white goods such as washing machines and refrigerators, as well as in automotive applications. When selecting a driver control IC for a brushless motor driver, you must ascertain the whether a RD or FG output signal is required. Lastly the functionality requirements must be considered.

When selecting a stepper motor driver, you must consider the microstep resolution (such as full step or half step,) control input type (such as parallel or clock input) and the required function.

...
Read more Read less

Filters

Viewing 1 - 20 of 166 products
Results per page
Description Price Motor Type Configuration Output Configuration Maximum IGBT Collector Current Maximum Output Current Maximum Supply Voltage Maximum Collector Emitter Voltage Mounting Type Package Type Maximum Operating Supply Voltage Pin Count Minimum Operating Supply Voltage Typical Switching Frequency Maximum Isolation Rating
RS Stock No. 714-0622
Mfr. Part No.L293D
TWD133.00
Each
units
Brushed DC - Dual Full Bridge 0.6A - - 36 V Through Hole PDIP 36 V 16 4.5 V - -
RS Stock No. 686-8534
Mfr. Part No.L6227N
TWD128.00
Each
units
Brushed DC - Dual Full Bridge 1.4A - - 52 V Through Hole PDIP 52 V 24 8 V - -
RS Stock No. 168-8919
Mfr. Part No.L298P013TR
TWD120.30
Each (On a Reel of 600)
units
Brushed DC - Dual Full Bridge 4A - - 46 V Surface Mount PowerSO 46 V 20 4.8 V 25kHz -
RS Stock No. 920-6210
Mfr. Part No.L298P
TWD132.00
Each (In a Tube of 31)
units
Brushed DC - Dual Full Bridge 4A - - 46 V Surface Mount PowerSO 46 V 20 4.8 V - -
RS Stock No. 880-5308
Mfr. Part No.L298P013TR
TWD146.60
Each (In a Pack of 5)
units
Brushed DC - Dual Full Bridge 4A - - 46 V Surface Mount PowerSO 46 V 20 4.8 V 25kHz -
RS Stock No. 168-6480
Mfr. Part No.L6227N
TWD156.10
Each (In a Tube of 15)
units
Brushed DC - Dual Full Bridge 1.4A - - 52 V Through Hole PDIP 52 V 24 8 V - -
RS Stock No. 714-7715
Mfr. Part No.L298P
TWD202.00
Each
units
Brushed DC - Dual Full Bridge 4A - - 46 V Surface Mount PowerSO 46 V 20 4.8 V - -
RS Stock No. 168-8918
Mfr. Part No.L293E
TWD101.60
Each (In a Tube of 20)
units
Brushed DC - Dual Full Bridge 1A - - 36 V Through Hole PowerDIP 36 V 20 4.5 V - -
RS Stock No. 880-5298
Mfr. Part No.L293E
TWD119.20
Each (In a Pack of 5)
units
Brushed DC - Dual Full Bridge 1A - - 36 V Through Hole PowerDIP 36 V 20 4.5 V - -
RS Stock No. 920-6216
Mfr. Part No.L298HN
TWD131.50
Each (In a Tube of 25)
units
Brushed DC - Dual Full Bridge 4A - - 46 V Through Hole MULTIWATT H 7 V 15 4.5 V - -
RS Stock No. 456-434
Mfr. Part No.L298HN
TWD158.00
Each
units
Brushed DC - Dual Full Bridge 4A - - 46 V Through Hole MULTIWATT H 7 V 15 4.5 V - -
RS Stock No. 714-0641
Mfr. Part No.L6207PD
TWD236.00
Each
units
Brushed DC - Dual Full Bridge 2.8A - - 52 V Surface Mount PowerSO 52 V 36 8 V - -
RS Stock No. 178-1401
Mfr. Part No.L6207PD
TWD212.80
Each (In a Tube of 31)
units
Brushed DC - Dual Full Bridge 2.8A - - 52 V Surface Mount PowerSO 52 V 36 8 V - -
RS Stock No. 624-8163
Mfr. Part No.L6227PD
TWD165.00
Each
units
Brushed DC - Dual Full Bridge 1.4A - - 52 V Surface Mount PowerSO 52 V 36 8 V 100kHz -
RS Stock No. 168-6314
Mfr. Part No.L6227PD
TWD182.90
Each (In a Tube of 31)
units
Brushed DC - Dual Full Bridge 1.4A - - 52 V Surface Mount PowerSO 52 V 36 8 V 100kHz -
RS Stock No. 370-6953
Mfr. Part No.L298N
TWD125.50
Each (In a Tube of 25)
units
Brushed DC - Dual Full Bridge 4A - - 46 V Through Hole MULTIWATT V 46 V 15 4.8 V - -
RS Stock No. 919-6567
Mfr. Part No.L6208PD
TWD226.90
Each (In a Tube of 31)
units
Stepper - Bipolar 2.8A - - 52 V Surface Mount PowerSO 52 V 38 8 V 100kHz -
RS Stock No. 178-7433
Mfr. Part No.L6205PD013TR
TWD144.70
Each (On a Reel of 600)
units
Brushed DC - Dual Full Bridge 2.8A - - 52 V Surface Mount PowerSO 52 V 20 8 V 100kHz -
RS Stock No. 456-438
Mfr. Part No.L6208PD
TWD235.00
Each
units
Stepper - Bipolar 2.8A - - 52 V Surface Mount PowerSO 52 V 38 8 V 100kHz -
RS Stock No. 168-6319
Mfr. Part No.L6235PD
TWD231.10
Each (In a Tube of 31)
units
BLDC - 3 Phase 2.8A - - 52 V Surface Mount PowerSO 52 V 36 12 V 100kHz -